• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Nichicon - Aluminum Organic Polymer Capacitors

2,938 Results
2,938 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: GXC1E471MCW1GS
TTI: GXC1E471MCW1GS
Nichicon
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 Anti-Vibe

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
25 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
14 mOhms
5.2 A
- 55 C
+ 135 C
10 mm
Vibration-Proof Can
GXC
Reel
Datasheet
Mfr: PCJ1A121MCL1GS
TTI: PCJ1A121MCL1GS
Nichicon
Availability:

3,000In Stock

Aluminum Organic Polymer Capacitors 120uF 10 Volts 20% AEC-Q200

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
10 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
25 mOhms
2.5 A
- 55 C
+ 105 C
6.3 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCV1E121MCL6GS
TTI: PCV1E121MCL6GS
Nichicon
Availability:

1,500In Stock

Aluminum Organic Polymer Capacitors 120uF 25V 20% AEC-Q200

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
29 mOhms
1.9 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCV1V220MCL2GS
TTI: PCV1V220MCL2GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 35V 22uF 105C AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
35 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
50 mOhms
1.3 A
- 55 C
+ 105 C
6.3 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYB1J330MCQ1GS
TTI: GYB1J330MCQ1GS
Nichicon
Availability:

1,500In Stock

Aluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
40 mOhms
1.6 A
- 55 C
+ 105 C
8 mm
Can
GYB
AEC-Q200
Reel
Datasheet
Mfr: GYE1V101MCQ1GS
TTI: GYE1V101MCQ1GS
Nichicon
Availability:

900In Stock

Aluminum Organic Polymer Capacitors 100uF 35VDC 20% AEC-Q200

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
35 mOhms
1.7 A
- 55 C
+ 125 C
6.3 mm
Can
GYE
AEC-Q200
Reel
Datasheet
Mfr: RNU1V151MDN1PH
TTI: RNU1V151MDN1PH
Nichicon
Availability:

5,000In Stock

Aluminum Organic Polymer Capacitors 150UF 35V 20%

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
35 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
20 mOhms
3.8 A
- 55 C
+ 105 C
10 mm
Can
RNU
Bulk
FP-035RE151M-NUPH
Datasheet
Mfr: RL81V101MDN1KX
TTI: RL81V101MDN1KX
Nichicon
Availability:

10,000In Stock

Aluminum Organic Polymer Capacitors 100UF 35V 20%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
35 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
25 mOhms
3 A
- 55 C
+ 105 C
8 mm
Can
Ammo Pack
FP-035RE101M-L8K
Datasheet
Mfr: GWC1E561MNX1GS
TTI: GWC1E561MNX1GS
Nichicon
Availability:

600In Stock

Aluminum Organic Polymer Capacitors 25VDC 560uF 20% Vibe Resistance AEC-Q200

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
25 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
10 mOhms
6.1 A
- 55 C
+ 135 C
16.5 mm
10 mm
GWC
Reel
Datasheet
Mfr: GWC1J470MCX1GS
TTI: GWC1J470MCX1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 47uF 20% Vibe Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
63 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
3.7 A
- 55 C
+ 135 C
10 mm
8 mm
GWC
Reel
Datasheet
Mfr: GWC1J820MCX1GS
TTI: GWC1J820MCX1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 82uF 20% Vibe Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
63 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
22 mOhms
4.4 A
- 55 C
+ 135 C
10 mm
10 mm
GWC
Reel
Datasheet
Mfr: GWC1J101MCX1GS
TTI: GWC1J101MCX1GS
Nichicon
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 63VDC 100uF 20% Vibe Resistance AEC-Q200

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
63 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
17 mOhms
5 A
- 55 C
+ 135 C
12.5 mm
10 mm
GWC
Reel
Datasheet
Mfr: GWC1V471MNU1GS
TTI: GWC1V471MNU1GS
Nichicon
Availability:

600In Stock

Aluminum Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
35 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
11 mOhms
5.8 A
- 55 C
+ 135 C
16.5 mm
10 mm
GWC
Reel
Datasheet
Mfr: GWC1V331MCO1GS
TTI: GWC1V331MCO1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
35 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
15 mOhms
5.3 A
- 55 C
+ 135 C
12.5 mm
10 mm
GWC
Reel
Datasheet
Mfr: GYA1C561MCQ1GS
TTI: GYA1C561MCQ1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 16VDC 560uF 20% STD AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
16 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
15 mOhms
2.4 A
- 55 C
+ 125 C
10 mm
Can
GYA
Reel
Datasheet
Mfr: GYC1C561MCQ1GS
TTI: GYC1C561MCQ1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 16VDC 560uF 20% AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
16 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
20 %
16 mOhms
3.6 A
- 55 C
+ 135 C
12.5 mm
10 mm
GYC
Reel
Datasheet
Mfr: GWC1H151MCO1GS
TTI: GWC1H151MCO1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
50 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
17 mOhms
5 A
- 55 C
+ 135 C
12.5 mm
10 mm
GWC
Reel
Datasheet
Mfr: GYF1C122MCQ1GS
TTI: GYF1C122MCQ1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 16VDC 1200uF 20% AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1200 uF
16 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
16 mOhms
3.5 A
- 55 C
+ 125 C
12.5 mm
10 mm
GYF
Reel
Datasheet
Mfr: GYF1J151MCW1GS
TTI: GYF1J151MCW1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 63VDC 150uF 20% Anti-Vibe AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
63 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
3 A
- 55 C
+ 125 C
12.5 mm
10 mm
GYF
Reel
Datasheet
Mfr: GWC1H121MCO1GS
TTI: GWC1H121MCO1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
50 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
4.7 A
- 55 C
+ 135 C
10 mm
10 mm
GWC
Reel
Datasheet
Mfr: PCA1K820MCL1GS
TTI: PCA1K820MCL1GS
Nichicon
Availability:

400In Stock

New Product
Aluminum Organic Polymer Capacitors 80VDC 82uF 20% AEC-Q200

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
80 VDC
SMD/SMT
Aluminum Polymer Capacitors
4000 Hours
20 %
56 mOhms
3.1 A
- 55 C
+ 125 C
12.7 mm
10 mm
Reel
Datasheet
Mfr: GYC1C561MCW1GS
TTI: GYC1C561MCW1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 16VDC 560uF 20% Anti-Vibe AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
16 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
20 %
16 mOhms
3.6 A
- 55 C
+ 135 C
12.5 mm
10 mm
GYC
Reel
Datasheet
Mfr: GWC1H680MCX1GS
TTI: GWC1H680MCX1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 68uF 20% Vibe Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
50 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
24 mOhms
4 A
- 55 C
+ 135 C
10 mm
8 mm
GWC
Reel
Datasheet
Mfr: GWC1J101MCO1GS
TTI: GWC1J101MCO1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
63 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
17 mOhms
5 A
- 55 C
+ 135 C
12.5 mm
10 mm
GWC
Reel
Datasheet
Mfr: GWC1V151MCX1GS
TTI: GWC1V151MCX1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 150uF 20% Vibe Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
35 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
18 mOhms
4.3 A
- 55 C
+ 135 C
10 mm
8 mm
GWC
Reel
  • ...
  • 5
  • 6
  • 7