• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Nichicon - Aluminum Organic Polymer Capacitors

2,938 Results
2,938 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: PCR1D681MCL1GS
TTI: PCR1D681MCL1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 20V 680uF 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
20 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
14 mOhms
4.2 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RFS0J101MCN1GS
TTI: RFS0J101MCN1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 6.3V 100uF 105C

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
5.7 mm (0.224 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
24 mOhms
2.5 A
- 55 C
+ 105 C
5 mm
Can
Reel
FP-6R3ME101M-FSR
Datasheet
Mfr: GYA1J101MCQ1GS
TTI: GYA1J101MCQ1GS
Nichicon
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
63 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
1.9 A
- 55 C
+ 125 C
10 mm
Molded
GYA
Reel
Datasheet
Mfr: GYA1J101MCW1GS
TTI: GYA1J101MCW1GS
Nichicon
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 63VDC 100uF 20% Vibration Resistance AEC-Q200

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
63 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
1.9 A
- 55 C
+ 125 C
10 mm
Vibration-Proof Can
GYA
Reel
Datasheet
Mfr: GYE1C181MCQ1GS
TTI: GYE1C181MCQ1GS
Nichicon
Availability:

900In Stock

Aluminum Organic Polymer Capacitors 16VDC 180uF 20% 6.3 x 7.7mm AEC-Q200

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
16 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.8 A
- 55 C
+ 125 C
6.3 mm
Can
GYE
Reel
Datasheet
Mfr: GXC1J101MCQ1GS
TTI: GXC1J101MCQ1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
63 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
17 mOhms
4.6 A
- 55 C
+ 135 C
10 mm
Can
GXC
Reel
Datasheet
Mfr: GYB1J680MCW1GS
TTI: GYB1J680MCW1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 63VDC 680uF 20% Vibration Resistance AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
30 mOhms
1.8 A
- 55 C
+ 105 C
10 mm
Vibration-Proof Can
GYB
Reel
Datasheet
Mfr: GYF1J330MCQ1GS
TTI: GYF1J330MCQ1GS
Nichicon
Availability:

900In Stock

Aluminum Organic Polymer Capacitors 63V 33uF 20% AEC-Q200

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
63 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
80 mOhms
1.1 A
- 55 C
+ 125 C
6.3 mm
Molded
Reel
Datasheet
Mfr: PCV1V680MCL1GS
TTI: PCV1V680MCL1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 68uF 35V 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
35 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
37 mOhms
1.8 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RNU1J560MDN1PH
TTI: RNU1J560MDN1PH
Nichicon
Availability:

1,500In Stock

Aluminum Organic Polymer Capacitors 56UF 63V 20%

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
63 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
25 mOhms
2.6 A
- 55 C
+ 105 C
10 mm
Can
RNU
Bulk
FP-063RE560M-NUPH
Datasheet
Mfr: PCF1A471MCL1GS
TTI: PCF1A471MCL1GS
Nichicon
Availability:

1,500In Stock

2,500 On Order
Expected 16-Mar-27
Aluminum Organic Polymer Capacitors 470uF 10 Volts 20% AEC-Q200

1,500In Stock

2,500 On Order
Expected 16-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
10 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
16 mOhms
4.6 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCR1C102MCL1GS
TTI: PCR1C102MCL1GS
Nichicon
Availability:

1,600In Stock

Aluminum Organic Polymer Capacitors 16V 1000uF 20% AEC-Q200

1,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1000 uF
16 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
13 mOhms
4.3 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCR1J220MCL1GS
TTI: PCR1J220MCL1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63V 22uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
63 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
48 mOhms
1.1 A
- 55 C
+ 125 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCV1D471MCL2GS
TTI: PCV1D471MCL2GS
Nichicon
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 20V 470uF 105C AEC-Q200

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
20 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
20 mOhms
4.3 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCJ1C101MCL1GS
TTI: PCJ1C101MCL1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 16volts 100uF AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
24 mOhms
3.01 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYB1C151MCQ1GS
TTI: GYB1C151MCQ1GS
Nichicon
Availability:

900In Stock

Aluminum Organic Polymer Capacitors 16VDC 150uF 20% AEC-Q200

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
16 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
30 mOhms
2.1 A
- 55 C
+ 105 C
6.3 mm
Molded
GYB
Reel
Datasheet
Mfr: GYF1H221MCW1GS
TTI: GYF1H221MCW1GS
Nichicon
Availability:

400In Stock

400 On Order
Expected 18-Feb-27
Aluminum Organic Polymer Capacitors 50VDC 220uF 20% Anti-Vibe AEC-Q200

400In Stock

400 On Order
Expected 18-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
50 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
18 mOhms
3 A
- 55 C
+ 125 C
12.5 mm
10 mm
GYF
Reel
Datasheet
Mfr: GXC1H101MCQ1GS
TTI: GXC1H101MCQ1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
4.3 A
- 55 C
+ 135 C
10 mm
Can
GXC
Reel
Datasheet
Mfr: GYC1H151MCQ1GS
TTI: GYC1H151MCQ1GS
Nichicon
Availability:

1,200In Stock

Aluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
50 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
18 mOhms
3.2 A
- 55 C
+ 135 C
10 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: GXC1V101MCQ1GS
TTI: GXC1V101MCQ1GS
Nichicon
Availability:

1,500In Stock

Aluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
18 mOhms
4 A
- 55 C
+ 135 C
8 mm
Can
GXC
Reel
Datasheet
Mfr: PCV2A100MCL1GS
TTI: PCV2A100MCL1GS
Nichicon
Availability:

6,800In Stock

Aluminum Organic Polymer Capacitors 10uF 100 Volts 20% AEC-Q200

6,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
100 VDC
SMD/SMT
12 mm (0.472 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
45 mOhms
1.7 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCH1H390MCL4GS
TTI: PCH1H390MCL4GS
Nichicon
Availability:

900In Stock

Aluminum Organic Polymer Capacitors 39UF 50V ESR=36

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
39 uF
50 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
36 mOhms
900 mA
- 55 C
+ 135 C
6.3 mm
Can
Reel
Datasheet
Mfr: PCR1C221MCL1GS
TTI: PCR1C221MCL1GS
Nichicon
Availability:

4,000In Stock

Aluminum Organic Polymer Capacitors 16V 220uF 20% AEC-Q200

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
16 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.5 A
- 55 C
+ 125 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RHS1A151MCN1GS
TTI: RHS1A151MCN1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 10V 150uF 105C

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
10 VDC
SMD/SMT
6.7 mm (0.264 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
25 mOhms
3 A
- 55 C
+ 105 C
8 mm
Can
Reel
Datasheet
Mfr: GYA1J560MCW1GS
TTI: GYA1J560MCW1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 63VDC 56uF 20% Vibration Resistance AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.4 A
- 55 C
+ 125 C
10 mm
Can
GYA
Reel
  • ...
  • 4
  • 5
  • 6