Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PLF1C331MDO1TD TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330uF 16V 20% AEC-Q200 | Not Available Online | 330 uF | 16 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Ammo Pack | ||||||
Mfr: RNS0J331MDN1PH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 6.3 Volts 20% | 0In Stock | 330 uF | 6.3 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | RNS | Ammo Pack | FP-6R3RE331M-NSPH | |||||
Mfr: PLX1H470MDL1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50V 47uF 125C AEC-Q200 | 0In Stock | 47 uF | 50 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 29 mOhms | 2.6 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Ammo Pack | ||||||
Mfr: PCX1E121MCL6GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25V 120uF 20% AEC-Q200 | 0In Stock | 120 uF | 25 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 29 mOhms | 2.2 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCX1H220MCL6GS TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 22uF 20% AEC-Q200 | Not Available Online | 22 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 37 mOhms | 1.7 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RR71C680MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 68 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.6 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: RR71A101MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 20% 10V Low ESR | 0In Stock | 100 uF | 10 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.6 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: RR70G561MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 4V 20% Low ESR | 0In Stock | 560 uF | 4 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.6 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: RNE0J122MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 1200 uF | 6.3 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: RNE0E681MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 680uF 2.5V 20% Radial Leaded | 0In Stock | 680 uF | 2.5 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 4.9 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: RE50G561MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 4V 20% Ultra-Low ESR | 0In Stock | 560 uF | 4 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 5 mOhms | 6.3 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: PLS1A271MDO1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 10V 20% 105o | 0In Stock | 270 uF | 10 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 4.9 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: PLS0J561MCO6TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 6.3V 20% 105o | 0In Stock | 560 uF | 6.3 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: RS80E561MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 560 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.6 A | - 55 C | + 105 C | 6.3 mm | Can | Ammo Pack | |||||||
Mfr: PLF1D390MCL2TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 39uF 20V 20% AEC-Q200 | 0In Stock | 39 uF | 20 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 2 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Ammo Pack | ||||||
Mfr: RNS1A680MDS1JX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 10 Volts 20% | 0In Stock | 68 uF | 10 VDC | Radial | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 2.65 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Ammo Pack | FP-010RE680M-NSJ | |||||
Mfr: RNU0J471MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 6.3V 20% Radial Leaded | 0In Stock | 470 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | ||||||
Mfr: PLG1C821MDO1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 16V 20% Aluminum Capacitor | 0In Stock | 820 uF | 16 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 11 mOhms | 5.6 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | |||||||
Mfr: RR70J221MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 220 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.6 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: RE50E821MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 820 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 5 mOhms | 6.3 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: RNS1E470MDN1PH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 25 Volts 20% | 0In Stock | 47 uF | 25 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.8 A | - 55 C | + 105 C | 10 mm | Can | RNS | Ammo Pack | FP-025RE470M-NSPH | |||||
Mfr: RR50E152MDN1PH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 1500 uF | 2.5 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 7.22 A | - 55 C | + 105 C | 10 mm | Can | RR5 | Ammo Pack | ||||||
Mfr: RF80E331MDN1JT TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 20% 2.5V Low ESR/ESL | 0In Stock | 330 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 7 mOhms | 4.2 A | - 55 C | + 105 C | 5 mm | Can | Ammo Pack | |||||||
Mfr: PLF0J471MCO6TD TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 6.3 Volts 20% AEC-Q200 | Not Available Online | 470 uF | 6.3 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.2 A | - 55 C | + 105 C | 9 mm | 8 mm | Can | AEC-Q200 | Ammo Pack | ||||||
Mfr: RL81C271MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 16 Volts 20% | 0In Stock | 270 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | FP-016RE271M-L8P |