Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCZ1C561MCL2GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 560uF 20% AEC-Q200 Polymer Chip Type | 0In Stock | 560 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 2 A | - 55 C | + 150 C | 12 mm | 8 mm | Can | Reel | |||||||
Mfr: PCZ1E181MCL2GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25V 180uF 20% AEC-Q200 Polymer Chip Type | 0In Stock | 180 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 19 mOhms | 1.9 A | - 55 C | + 150 C | 12 mm | 8 mm | Can | Reel | |||||||
Mfr: RNL1E681MDSBSQ TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 680uF 20% N/SQ 5000 hrs | 0In Stock | 680 uF | 25 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 10 mOhms | 5.8 A | - 55 C | + 105 C | 10 mm | Can | Reel | |||||||
Mfr: RNU0E152MDM1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 1500 uF | 2.5 VDC | Radial | Aluminum Polymer Capacitors | 5000 Hours | 20 % | - 55 C | + 105 C | Can | RNU | Bulk | ||||||||||
Mfr: RNU1V121MDNASQPH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 120 uF | 35 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 18 mOhms | 4.4 A | - 55 C | + 105 C | 10 mm | Can | RNU | Reel | ||||||
Mfr: RPS1A221MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 220 uF | 10 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | Reel | ||||||||||||
Mfr: RR50E821MDM1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 820 uF | 2.5 VDC | Radial | Aluminum Polymer Capacitors | 20 % | - 55 C | + 105 C | RR5 | Bulk | ||||||||||||
Mfr: RR71A681MDM1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 680 uF | 10 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | Can | Bulk | |||||||||||
Mfr: PCZ1J120MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63V 12uF 20% AEC-Q200 Polymer Chip Type | 0In Stock | 12 uF | 63 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 52 mOhms | 400 mA | - 55 C | + 150 C | 7 mm | 8 mm | Can | Reel | |||||||
Mfr: PCZ1J270MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63V 27uF 20% AEC-Q200 Polymer Chip Type | 0In Stock | 27 uF | 63 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 37 mOhms | 1.3 A | - 55 C | + 150 C | 8 mm | 10 mm | Can | Reel | |||||||
Mfr: PCZ1J470MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63V 47uF 20% AEC-Q200 Polymer Chip Type | 0In Stock | 47 uF | 63 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 33 mOhms | 1.4 A | - 55 C | + 150 C | 10 mm | 10 mm | Can | Reel | |||||||
Mfr: PCZ1J680MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63V 68uF 20% AEC-Q200 Polymer Chip Type | 0In Stock | 68 uF | 63 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 1.5 A | - 55 C | + 150 C | 12.7 mm | 10 mm | Can | Reel | |||||||
0In Stock | 1000 uF | 2.5 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | Can | Bulk | ||||||||||||
0In Stock | 560 uF | 2.5 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | Can | Bulk | ||||||||||||
Mfr: RNL1E821MDSASQ TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 820uF 20% N/SQ 5000 hrs | 0In Stock | 820 uF | 25 VDC | Radial | 20 mm (0.787 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 10 mOhms | 8.1 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | |||||||
0In Stock | 680 uF | 6.3 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | Can | Bulk | ||||||||||||
Mfr: PCL0E271MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 270uF 20% at 120Hz AEC-Q200 | 0In Stock | 270 uF | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 25 mOhms | 2.67 A | - 55 C | + 105 C | 5 mm | AEC-Q200 | Reel | ||||||||
Mfr: RNL1E102MDSBSQ TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 1000uF 20% N/SQ 5000 hrs | 0In Stock | 1000 uF | 25 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 10 mOhms | 5.8 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | |||||||
Mfr: PCV2A120MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 12uF 100 Volts 20% AEC-Q200 | 0In Stock | 12 uF | 100 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 42 mOhms | 1.9 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCL1C471MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 470 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 16 mOhms | 4.2 A | - 55 C | + 105 C | 10 mm | Can | Reel | |||||||
Mfr: PCX1E390MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25V 39uF 20% AEC-Q200 | 0In Stock | 39 uF | 25 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 55 mOhms | 1.2 A | - 55 C | + 125 C | 7 mm | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCV1C471MCL2GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 470uF 105C AEC-Q200 | 0In Stock | 470 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 21 mOhms | 3.9 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RSA1C101MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 100uF 20% Tol. | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.7 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | FP-016ME101M-SAR | |||||
Mfr: PCG1A561MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 10 Volts 20% AEC-Q200 | 0In Stock | 560 uF | 10 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.6 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RHT1D151MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 20V 150uF 125C | 0In Stock | 150 uF | 20 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 1.39 A | - 55 C | + 125 C | 10 mm | Can | Bulk | FP-020RE151M-HTR |