Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RR50J391MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 390 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 6.63 A | - 55 C | + 105 C | 8 mm | Can | RR5 | Ammo Pack | ||||||
Mfr: RSL1E150MCN1GB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 15UF 25V 20% | 0In Stock | 15 uF | 25 VDC | SMD/SMT | 4.2 mm (0.165 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 55 mOhms | 1.7 A | - 55 C | + 105 C | 6.3 mm | Can | Reel | FP-025ME150M-SLR | ||||||
Mfr: PCR1H390MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50V 39uF 20% AEC-Q200 | 0In Stock | 39 uF | 50 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 45 mOhms | 1.3 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RNL1C182MDS4 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 1800uF 20% N/SQ 2000 hrs | 0In Stock | 1800 uF | 16 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 7.7 A | - 55 C | + 105 C | 10 mm | Can | Reel | |||||||
Mfr: PCG0G391MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4volts 390uF AEC-Q200 | 0In Stock | 390 uF | 4 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 32 mOhms | 2.7 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RNU1C101MDS1JX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 16 Volts 20% | 0In Stock | 100 uF | 16 VDC | Radial | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.82 A | - 55 C | + 105 C | 6.3 mm | Can | RNU | Ammo Pack | FP-016RE101M-NUJ | |||||
Mfr: PCV1J5R6MCL1GS TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 5.6uF 63 Volts 20% AEC-Q200 | Not Available Online | 5.6 uF | 63 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 105 mOhms | 700 mA | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCJ0J101MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 6.3 Volts 20% AEC-Q200 | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.3 A | - 55 C | + 105 C | 5 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCF0J820MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 82uF AEC-Q200 | 0In Stock | 82 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 23 mOhms | 2.6 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCF0J471MCL6GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 470uF AEC-Q200 | 0In Stock | 470 uF | 6.3 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 4.3 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCM1D471MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 470uF 20% AEC-Q200 | 0In Stock | 470 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 8000 Hours | 20 % | 36 mOhms | 2.8 A | - 55 C | + 125 C | 12 mm | 8 mm | Can | AEC-Q200 | Reel | ||||||
0In Stock | 1200 uF | 6.3 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 20 % | 10 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | Bulk | |||||||||
Mfr: RR50J681MDM1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 680 uF | 6.3 VDC | Radial | Aluminum Polymer Capacitors | 20 % | - 55 C | + 105 C | RR5 | Bulk | ||||||||||||
Mfr: RS80E821MDM1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 820 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 20 % | - 55 C | + 105 C | 6.3 mm | Can | Bulk | ||||||||||
Mfr: RNL1E681MDS9 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 680uF 20% N/SQ 2000 hrs | 0In Stock | 680 uF | 25 VDC | Radial | 20 mm (0.787 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 10 mOhms | 8.1 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | |||||||
0In Stock | 270 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | Can | Bulk | ||||||||||||
Mfr: PCR1K680MCSCNAGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | PCR | Reel | |||||||||||||||||||
Mfr: RKS1D180MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 18 uF | 20 VDC | SMD/SMT | 5.8 mm (0.228 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 50 mOhms | 1.9 A | - 55 C | + 125 C | 6.3 mm | Can | RKS | Reel | |||||
Mfr: RKS1D181MCNAFGGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 180 uF | 20 VDC | SMD/SMT | 7.7 mm (0.303 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 30 mOhms | 2.9 A | - 55 C | + 125 C | 6.3 mm | Can | RKS | Reel | |||||
Mfr: RDS0E471MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 5.7 mm (0.224 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 25 mOhms | 2.45 A | - 55 C | + 125 C | 6.3 mm | Can | RDS | Reel | |||||
Mfr: RKS1E120MCNAFEGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 12 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 50 mOhms | 1.9 A | - 55 C | + 125 C | 6.3 mm | Can | RKS | Reel | |||||
Mfr: RKS1E121MCNAHHGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 120 uF | 25 VDC | SMD/SMT | 8.7 mm (0.343 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 30 mOhms | 3.16 A | - 55 C | + 125 C | 8 mm | Can | RKS | Reel | |||||
Mfr: RKS1E150MCNAFGGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 15 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | 6.5 mm (0.256 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 30 mOhms | 2.9 A | - 55 C | + 125 C | 6.3 mm | Can | RKS | Reel | |||||
Mfr: RKS1E180MCNAHFGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 18 uF | 25 VDC | SMD/SMT | 6.7 mm (0.264 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 30 mOhms | 3.16 A | - 55 C | + 125 C | 8 mm | Can | RKS | Reel | |||||
Mfr: RKS1E181MCNAHGGS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 180 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 300 Hours | 20 % | 30 mOhms | 3.16 A | - 55 C | + 125 C | 8 mm | Can | RKS | Reel |