Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RL80G561MDNASQPX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 560 uF | 4 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 6 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | ||||||
Mfr: RNS0G561MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 560 uF | 4 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.23 A | - 55 C | + 105 C | 8 mm | Can | RNS | Ammo Pack | |||||
Mfr: RF80E471MDN1JT TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 470 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 7 mOhms | 4.2 A | - 55 C | + 105 C | 5 mm | Can | Ammo Pack | ||||||
Mfr: RNU0J102MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 1000 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | |||||
Mfr: PLS0G122MDO1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 1200uF 4V 20% 105o | 0In Stock | 1200 uF | 4 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | ||||||
Mfr: RS80E821MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 820 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.6 A | - 55 C | + 105 C | 6.3 mm | Can | Ammo Pack | ||||||
Mfr: RNU0G821MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 820 uF | 4 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | |||||
Mfr: PLS0E821MDO1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 2.5V 20% 105o | 0In Stock | 820 uF | 2.5 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 7 mOhms | 5.8 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | ||||||
Mfr: PLS0E821MCO6TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 2.5V 20% 105o | 0In Stock | 820 uF | 2.5 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 7 mOhms | 5.2 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | ||||||
Mfr: RS80G561MDNASQPX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 560 uF | 4 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 7 mOhms | 5 A | - 55 C | + 105 C | 6.3 mm | Can | Ammo Pack | ||||||
Mfr: RNS0J221MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 220 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 21 mOhms | 3.9 A | - 55 C | + 105 C | 8 mm | Can | RNS | Ammo Pack | |||||
Mfr: RR70J331MDN1PH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 6.3 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | ||||||
Mfr: PLF1A151MDL4TD TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150uF 10V 20% AEC-Q200 | Not Available Online | 150 uF | 10 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.9 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Ammo Pack | |||||
Mfr: PLF1C101MDL4 TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 16 Volts 20% AEC-Q200 | Not Available Online | 100 uF | 16 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.9 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Bulk | |||||
Mfr: PCJ0J821MCL6GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 820uF AEC-Q200 | 0In Stock | 820 uF | 6.3 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 4.77 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PLF1D680MCL2 TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 20volts 68uF AEC-Q200 | Not Available Online | 68 uF | 20 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 2.6 A | - 55 C | + 105 C | 8 mm | 10 mm | Can | AEC-Q200 | Bulk | |||||
Mfr: PCF1C330MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 33uF AEC-Q200 | 0In Stock | 33 uF | 16 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 31 mOhms | 2.4 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCF1C560MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 56uF AEC-Q200 | 0In Stock | 56 uF | 16 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.9 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCJ0E561MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 560uF AEC-Q200 | 0In Stock | 560 uF | 2.5 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 4 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCJ0E152MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 1500uF AEC-Q200 | 0In Stock | 1500 uF | 2.5 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 5.3 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCF0E471MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5volts 470uF AEC-Q200 | 0In Stock | 470 uF | 2.5 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.3 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PLF1A271MDO1 TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10volts 270uF AEC-Q200 | Not Available Online | 270 uF | 10 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 4.9 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Bulk | |||||
Mfr: PLG0G272MDO1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2700uF 4 Volts 20% Radial Leaded Low | 0In Stock | 2700 uF | 4 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 6.9 A | - 55 C | + 105 C | 10 mm | Can | Bulk | ||||||
Mfr: PCF1D820MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 82uF AEC-Q200 | 0In Stock | 82 uF | 20 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 2.6 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCG0G181MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4volts 180uF AEC-Q200 | 0In Stock | 180 uF | 4 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 32 mOhms | 1.9 A | - 55 C | + 105 C | 5 mm | Can | AEC-Q200 | Reel |