Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RNS1D101MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 20 Volt 100uF 20% | 0In Stock | 100 uF | 20 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 4.5 A | - 55 C | + 105 C | 10 mm | Can | RNS | Bulk | FP-020RE101M-NSR | |||||
Mfr: RL81C101MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 16 Volts 20% | 0In Stock | 100 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: RPS1C102MCN1GS TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors FPCAP 16V 1000UF | Not Available Online | 1000 uF | 16 VDC | SMD/SMT | 12.4 mm (0.488 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | Reel | |||||||
Mfr: PCF0J101MCL4GB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 100uF AEC-Q200 | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 5.5 mm (0.217 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 23 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCR1D331MCL6GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 20V 330uF 20% AEC-Q200 | 0In Stock | 330 uF | 20 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 19 mOhms | 3.3 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RNL1E681MDSCSQ TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 680uF 20% N/SQ 5000 hrs | 0In Stock | 680 uF | 25 VDC | Radial | 20 mm (0.787 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 10 mOhms | 8.1 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | |||||||
Mfr: PCF1D101MCL1GS TTI: Not Assigned Nichicon Aluminum Organic Polymer Capacitors 100uF 20 Volts 20% AEC-Q200 | 0In Stock | 100 uF | 20 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.2 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RSS1E100MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10UF 25V 20% | 0In Stock | 10 uF | 25 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 60 mOhms | 1.7 A | - 55 C | + 105 C | 6.3 mm | Can | Reel | FP-025ME100M-SSR | ||||||
Mfr: RNU1C471MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16 Volt 470uF 20% | 0In Stock | 470 uF | 16 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | RNU | Bulk | FP-016RE471M-NUR | |||||
Mfr: PCS1A271MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10 volts 270uF AEC-Q200 | 0In Stock | 270 uF | 10 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.2 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCR1K680MCS1GS TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | PCR | Reel | |||||||||||||||||||
Mfr: RSA0J221MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 220uF 20% Tol. | 0In Stock | 220 uF | 6.3 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | FP-6R3ME221M-SAR | |||||
Mfr: RHS1A331MCN1GS TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330UF 10V 20% | Not Available Online | 330 uF | 10 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 19 mOhms | 3.39 A | - 55 C | + 105 C | 8 mm | Can | Reel | |||||||
Mfr: RNU1E331MDN1PH TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 330UF 25V 20% | Not Available Online | 330 uF | 25 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 5 A | - 55 C | + 105 C | 10 mm | Can | RNU | Ammo Pack | FP-025RE331M-NUPH | |||||
Mfr: RR71C271MDN1PH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 270UF 16V 20% | 0In Stock | 270 uF | 16 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | FP-016RE271M-R7PH | ||||||
Mfr: RNU1E680MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 25V 20% Radial Leaded | 0In Stock | 68 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 3.6 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | ||||||
Mfr: PCX1C101MCS1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 100uF 20% AEC-Q200 | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 1500 Hours | 20 % | 33 mOhms | 460 mA | - 55 C | + 125 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCR1E271MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25V 270uF 20% AEC-Q200 | 0In Stock | 270 uF | 25 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 19 mOhms | 3.3 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCX1D121MCS1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 20V 120uF 20% AEC-Q200 | 0In Stock | 120 uF | 20 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 29 mOhms | 770 mA | - 55 C | + 125 C | 10.5 mm | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCX1C151MCS1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 150uF 20% AEC-Q200 | 0In Stock | 150 uF | 16 VDC | SMD/SMT | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 28 mOhms | 780 mA | - 55 C | + 125 C | 10.5 mm | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: RS81C101MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 16V 20% | 0In Stock | 100 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 3.8 A | - 55 C | + 105 C | 6.3 mm | Can | Bulk | |||||||
Mfr: RFS0G151MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4V 150uF 105C | 0In Stock | 150 uF | 4 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 2.61 A | - 55 C | + 105 C | 5 mm | Can | Reel | FP-4R0ME151M-FSR | ||||||
Mfr: RHA0E681MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 680uF 105C | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | Reel | |||||||
Mfr: RR70E681MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 680uF 7Mohms | 0In Stock | 680 uF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.6 A | - 55 C | + 105 C | 8 mm | Can | Bulk | FP-2R5RE681M-R7R | ||||||
Mfr: RR70J391MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 390uF 7Mohms | 0In Stock | 390 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.6 A | - 55 C | + 105 C | 8 mm | Can | Bulk | FP-6R3RE391M-R7R |