Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PLF1E100MCL2TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 10 uF | 25 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | Can | Ammo Pack | |||||||||||
Mfr: RL81C271MDNASQPX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 270 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 10 mOhms | 5 A | - 55 C | + 105 C | Can | Ammo Pack | |||||||||
Mfr: RL81V101MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 35 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3 A | - 55 C | + 105 C | Can | Ammo Pack | |||||||||
Mfr: RS80J681MCN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 680 uF | 6.3 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | Can | Ammo Pack | |||||||||||
Mfr: RR71C101MDN1CG TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 16 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | Bulk | |||||||
Mfr: RR71C331MDN1CG TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 16 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | Can | Bulk | |||||||||||
Mfr: PCL0G272MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 2700 uF | 4 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 11 mOhms | 5.6 A | - 55 C | + 105 C | 10 mm | Can | Reel | |||||||
Mfr: PCL1D390MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 39 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 45 mOhms | - 55 C | + 105 C | Can | Reel | ||||||||||
Mfr: PCL1E120MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 12 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 70 mOhms | - 55 C | + 105 C | Can | Reel | ||||||||||
Mfr: PCL1A471MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 470 uF | 10 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 20000 Hours | 20 % | 17 mOhms | 3.8 A | - 55 C | + 105 C | 8 mm | Can | Reel | |||||||
Mfr: PCH1C121MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 120 uF | 16 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 36 mOhms | 900 mA | - 55 C | + 135 C | 6.3 mm | Can | Reel | |||||||
Mfr: PCH1C471MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 470 uF | 16 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 1.9 A | - 55 C | + 135 C | 10 mm | Can | Reel | |||||||
Mfr: RSA0G391MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4V 390uF 20% Tol. | 0In Stock | 390 uF | 4 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | FP-4R0ME391M-SAR | |||||
Mfr: PLF0E561MCO1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 560 uF | 2.5 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 4.8 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: RNS1D101MDM1PH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 20 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | 10 mm | Can | RNS | Reel | ||||||||
Mfr: RHT1D151MDM1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 150 uF | 20 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 4.35 A | - 55 C | + 105 C | 10 mm | Can | Bulk | |||||||
Mfr: RL80E821MDM1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 820 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | - 55 C | + 105 C | 8 mm | Can | Bulk | |||||||||
Mfr: PCM1C221MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 220uF 20% AEC-Q200 | 0In Stock | 220 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 8000 Hours | 20 % | 60 mOhms | 1.5 A | - 55 C | + 125 C | 7 mm | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCM1C681MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 680uF 20% AEC-Q200 | 0In Stock | 680 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 8000 Hours | 20 % | 38 mOhms | 2.3 A | - 55 C | + 125 C | 10 mm | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCM1E221MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 | 0In Stock | 220 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 8000 Hours | 20 % | 48 mOhms | 2 A | - 55 C | + 125 C | 8 mm | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCM1J220MCL4GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 22uF 20% Polymer High Voltage Type AEC-Q200 | 0In Stock | 22 uF | 63 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 8000 Hours | 20 % | - 55 C | + 125 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||||
Mfr: PCM1J680MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 68uF 20% Polymer High Voltage Type AEC-Q200 | 0In Stock | 68 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 8000 Hours | 20 % | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | ||||||||
Mfr: PCZ1D101MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 20V 100uF 20% AEC-Q200 Polymer Chip Type | 0In Stock | 100 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 39 mOhms | 600 mA | - 55 C | + 150 C | 7 mm | 8 mm | Can | Reel | |||||||
Mfr: PCZ1D221MCL6GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 20V 220uF 20% AEC-Q200 Polymer Chip Type | 0In Stock | 220 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 1.8 A | - 55 C | + 150 C | 10 mm | 8 mm | Can | Reel | |||||||
Mfr: PCZ1H470MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50V 47uF 20% AEC-Q200 Polymer Chip Type | 0In Stock | 47 uF | 50 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 1.3 A | - 55 C | + 150 C | 8 mm | 10 mm | Can | Reel |