Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF80G331MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4volts 330uF 105C 8Mohms | 0In Stock | 330 uF | 4 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 4 A | - 55 C | + 105 C | 5 mm | Can | Ammo Pack | FP-4R0RE331M-F8P | ||||||
Mfr: RNU0J122MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 1200 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | RNU | Bulk | FP-6R3RE122M-NUR | |||||
Mfr: PLF1E100MCL7 TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25 Volt 10uF 20% AEC-Q200 | Not Available Online | 10 uF | 25 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 65 mOhms | 1.5 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Bulk | ||||||
Mfr: RNU1A122MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10 Volt 1200uF 20% | 0In Stock | 1200 uF | 10 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 6.2 A | - 55 C | + 105 C | 10 mm | Can | RNU | Bulk | FP-010RE122M-NUR | |||||
Mfr: RNL1C821MDS6KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 820uf 20% Polymer Leaded | 0In Stock | 820 uF | 16 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 7 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: RHT1A391MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 390 uF | 10 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 16 mOhms | 1.26 A | - 55 C | + 125 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: RNE1C221MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 220 uF | 16 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 4.15 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: RR50J471MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 470 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 6.63 A | - 55 C | + 105 C | 8 mm | Can | RR5 | Ammo Pack | ||||||
Mfr: RHT1V101MDN1PH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors FPCAP 35V 150UF | 0In Stock | 100 uF | 35 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 25 mOhms | 1.04 A | - 55 C | + 125 C | 10 mm | Can | Ammo Pack | |||||||
Mfr: RPS0G681MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors FPCAP 4V 680UF | 0In Stock | 680 uF | 4 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.8 A | - 55 C | + 105 C | 10 mm | Can | Reel | |||||||
Mfr: PCX1H120MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50V 12uF 20% AEC-Q200 | 0In Stock | 12 uF | 50 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 1500 Hours | 20 % | 65 mOhms | 380 mA | - 55 C | + 125 C | 8 mm | 6.3 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PLF0E681MCO1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 680 uF | 2.5 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | Can | Ammo Pack | |||||||||||
Mfr: RNE0J271MDS1JT TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 6.3V 20% High Capacitance | 0In Stock | 270 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 3.6 A | - 55 C | + 105 C | 5 mm | Can | Ammo Pack | |||||||
Mfr: PCF1C390MCL4GB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16volts 39uF AEC-Q200 | 0In Stock | 39 uF | 16 VDC | SMD/SMT | 5.5 mm (0.217 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 31 mOhms | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | |||||||
Mfr: PCF1D220MCL4GB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 20volts 22uF AEC-Q200 | 0In Stock | 22 uF | 20 VDC | SMD/SMT | 5.5 mm (0.217 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 50 mOhms | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | |||||||
Mfr: PCF1E560MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25volts 56uF AEC-Q200 | 0In Stock | 56 uF | 25 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 3.8 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCJ0G101MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 4V 20% AEC-Q200 | 0In Stock | 100 uF | 4 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 2.61 A | - 55 C | + 105 C | 5 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCJ0G681MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4volts 680uF AEC-Q200 | 0In Stock | 680 uF | 4 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | |||||||
Mfr: PCM1C221MCL4GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 220uF 20% AEC-Q200 | 0In Stock | 220 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 8000 Hours | 20 % | 46 mOhms | 1.7 A | - 55 C | + 125 C | 8 mm | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCM1D331MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 20VDC 330uF 20% AEC-Q200 | 0In Stock | 330 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 8000 Hours | 20 % | 46 mOhms | 2 A | - 55 C | + 125 C | 8 mm | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYB1E331MCL1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 20 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Vibration-Proof Can | GYB | Reel | |||||||
Mfr: RNL1C122MDS4 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 1200uF 20% N/SQ 2000 hrs | 0In Stock | 1200 uF | 16 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 7.7 A | - 55 C | + 105 C | 10 mm | Can | Reel | |||||||
Mfr: RNL1E561MDSBSQ TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% N/SQ 5000 hrs | 0In Stock | 560 uF | 25 VDC | Radial | 16 mm (0.63 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 10 mOhms | 5.8 A | - 55 C | + 105 C | 10 mm | Can | Bulk | |||||||
Mfr: RNS1C331MDM1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 16 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | 10 mm | Can | RNS | Bulk | ||||||||
Mfr: RNU0J471MDM1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 470 uF | 6.3 VDC | Radial | Aluminum Polymer Capacitors | 5000 Hours | 20 % | - 55 C | + 105 C | Can | RNU | Bulk |