Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RL81C221MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 16 Volts 20% | 0In Stock | 220 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | FP-016RE221M-L8P | ||||||
Mfr: RL80J821MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 6.3 Volts 20% | 0In Stock | 820 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | FP-6R3RE821M-L8P | ||||||
Mfr: RL80E561MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 560 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: PLS0J471MDO1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 6.3V 20% 105o | 0In Stock | 470 uF | 6.3 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 7 mOhms | 5.5 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: RE50G561MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 20% 4V Ultra-Low ESR | 0In Stock | 560 uF | 4 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 5 mOhms | 6.3 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: RE50E561MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 560 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 5 mOhms | 6.3 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: RHT1C331MDN1PH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 20% 16V High Temperature | 0In Stock | 330 uF | 16 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 16 mOhms | 1.52 A | - 55 C | + 125 C | 10 mm | Can | Ammo Pack | |||||||
Mfr: RS80J331MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 6.3 Volts 20% | 0In Stock | 330 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 5 A | - 55 C | + 105 C | 6.3 mm | Can | Bulk | FP-6R3RE331M-S8P | ||||||
Mfr: RNU1C271MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 16V 20% Aluminum Capacitor | 0In Stock | 270 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | ||||||
Mfr: PLF1A471MDO1TD TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 10V 20% AEC-Q200 | Not Available Online | 470 uF | 10 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.7 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Ammo Pack | ||||||
Mfr: RL80E561MDNASQPX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 560 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 6 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: RE50E561MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 560 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 5 mOhms | 6.3 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: RNS1C470MDS1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 47 uF | 16 VDC | Radial | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 42 mOhms | 2.4 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Ammo Pack | ||||||
Mfr: RNS1A680MDS1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 68 uF | 10 VDC | Radial | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 2.65 A | - 55 C | + 105 C | 6.3 mm | Can | RNS | Ammo Pack | ||||||
Mfr: RS80J561MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 6.3 Volts 20% | 0In Stock | 560 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 5 A | - 55 C | + 105 C | 6.3 mm | Can | Bulk | FP-6R3RE561M-S8P | ||||||
Mfr: PLG0E392MDO1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 3900uF 2.5V 20% Aluminum Capacitor | 0In Stock | 3900 uF | 2.5 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 7 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | |||||||
Mfr: RR70J391MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 390 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.6 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: RR70J681MDN1PH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 680 uF | 6.3 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | |||||||
Mfr: RS60E561MCN1JT TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 560UF 2.5V 20% | 0In Stock | 560 uF | 2.5 VDC | Radial | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 3.6 A | - 55 C | + 105 C | 6.3 mm | Can | RS6 | Ammo Pack | FP-2R5RE561M-S6JT | |||||
Mfr: RNE0J271MDS1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 270UF 6.3V 20% | 0In Stock | 270 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 3.6 A | - 55 C | + 105 C | 5 mm | Can | Bulk | FP-6R3RE271M-NER | ||||||
Mfr: RNU1J330MDN1KX TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33UF 63V 20% | Not Available Online | 33 uF | 63 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 26 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | FP-063RE330M-NUK | |||||
Mfr: RPA1A331MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 330UF 10V 20% | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.6 A | - 55 C | + 105 C | 10 mm | Can | Reel | FP-010ME331M-PAR | ||||||
Mfr: RPS1E220MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 22UF 25V 20% | 0In Stock | 22 uF | 25 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 50 mOhms | 1.8 A | - 55 C | + 105 C | 8 mm | Can | Reel | FP-025ME220M-PSR | ||||||
Mfr: RPS1H330MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 33UF 50V 20% | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 32 mOhms | 1.95 A | - 55 C | + 105 C | 10 mm | Can | Reel | FP-050ME330M-PSR | ||||||
Mfr: RS61C101MDS1JT TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 100UF 16V 20% | 0In Stock | 100 uF | 16 VDC | Radial | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.49 A | - 55 C | + 105 C | 6.3 mm | Can | RS6 | Ammo Pack | FP-016RE101M-S6JT |