Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RNU1C101MDSASQJX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 100 uF | 16 VDC | Radial | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 2.82 A | - 55 C | + 105 C | 6.3 mm | Can | RNU | Ammo Pack | ||||||
Mfr: RHT0J821MDN1PH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 820 uF 20% 6.3V | 0In Stock | 820 uF | 6.3 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 12 mOhms | 1.74 A | - 55 C | + 125 C | 10 mm | Can | Ammo Pack | |||||||
Mfr: RNU1C331MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | ||||||
Mfr: RNU0J821MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 820 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | ||||||
Mfr: PLS0J391MCL2TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 390uF 6.3V 20% 105o | 0In Stock | 390 uF | 6.3 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 15 mOhms | 3.9 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: RR70G122MDN1PH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 1200 uF | 4 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | |||||||
Mfr: RR50E681MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 680 uF | 2.5 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 6.63 A | - 55 C | + 105 C | 8 mm | Can | RR5 | Ammo Pack | ||||||
Mfr: PLF1C101MDL4TD TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 100uF 16V 20% AEC-Q200 | Not Available Online | 100 uF | 16 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.9 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Ammo Pack | ||||||
Mfr: RS80E821MDNASQPX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 820 uF | 2.5 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 7 mOhms | 5.6 A | - 55 C | + 105 C | 6.3 mm | Can | Ammo Pack | |||||||
Mfr: PLF0G681MDO1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 680uF 4V 20% AEC-Q200 | 0In Stock | 680 uF | 4 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 6.2 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Ammo Pack | ||||||
Mfr: PLF0G391MDL4TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 390uF 4V 20% 105o AEC-Q200 | 0In Stock | 390 uF | 4 VDC | Radial | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 3.3 A | - 55 C | + 105 C | 10.5 mm | 6.3 mm | Can | AEC-Q200 | Ammo Pack | ||||||
Mfr: PLF0E821MDO1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 2.5V 20% AEC-Q200 | 0In Stock | 820 uF | 2.5 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 6 mOhms | 6.2 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Ammo Pack | ||||||
Mfr: RR50G122MDN1PH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 1200 uF | 4 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 5 mOhms | 7.22 A | - 55 C | + 105 C | 10 mm | Can | RR5 | Ammo Pack | ||||||
Mfr: PLS1C331MDO1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 16V 20% 105o | 0In Stock | 330 uF | 16 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 9 mOhms | 4.7 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | |||||||
Mfr: PLS0E681MCL2TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 680uF 2.5V 20% 105o | 0In Stock | 680 uF | 2.5 VDC | Radial | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 15 mOhms | 3.9 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | |||||||
Mfr: PLG0E272MDO1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 2700uF 2.5V 20% 105o | 0In Stock | 2700 uF | 2.5 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 5.56 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | |||||||
Mfr: RNU0J821MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 6.3V 20% Aluminum Capacitor | 0In Stock | 820 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | ||||||
Mfr: RL80J471MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 6.3 Volts 20% | 0In Stock | 470 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | FP-6R3RE471M-L8P | ||||||
Mfr: RNS0J391MDN1PX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 390 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.23 A | - 55 C | + 105 C | 8 mm | Can | RNS | Ammo Pack | ||||||
Mfr: RNS0J681MDN1PH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 680uF 6.3 Volts 20% | 0In Stock | 680 uF | 6.3 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | RNS | Ammo Pack | FP-6R3RE681M-NSPH | |||||
Mfr: RR71A681MDN1PH TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 680uF 10 Volts 20% Radial Leaded Poly | 0In Stock | 680 uF | 10 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | |||||||
Mfr: RNU1E470MDN1KX TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 25V 20% Radial Leaded | 0In Stock | 47 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 3.6 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | ||||||
Mfr: RSS0J331MCN1GS TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 330uF 20% Tol. | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.5 A | - 55 C | + 105 C | 6.3 mm | Can | Reel | FP-6R3ME331M-SSR | ||||||
Mfr: RL81C271MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16 Volt 270uF 20% | 0In Stock | 270 uF | 16 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5 A | - 55 C | + 105 C | 8 mm | Can | Bulk | FP-016RE271M-L8R | ||||||
Mfr: RNS0G821MDN1 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4 Volt 820uF 20% | 0In Stock | 820 uF | 4 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.5 A | - 55 C | + 105 C | 10 mm | Can | RNS | Bulk | FP-4R0RE821M-NSR |