• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Nichicon - Aluminum Organic Polymer Capacitors

2,938 Results
2,938 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: GYD1V101MCQ1GS
TTI: GYD1V101MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
1000 Hours
20 %
27 mOhms
1.4 A
- 55 C
+ 150 C
8 mm
Can
GYD
AEC-Q200
Reel
Datasheet
Mfr: PCX1V100MCL1GS
TTI: PCX1V100MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35V 10uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
35 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
1500 Hours
20 %
85 mOhms
800 mA
- 55 C
+ 125 C
6.3 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCV2A180MCL1GS
TTI: PCV2A180MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 100V 18uF 105C AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
18 uF
100 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
41 mOhms
2.1 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RNE1C471MDN1PX
TTI: RNE1C471MDN1PX
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16volts 470uF 12Mohms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
16 VDC
Radial
11.5 mm (0.453 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
10 mOhms
5.4 A
- 55 C
+ 105 C
8 mm
Can
Ammo Pack
FP-016RE471M-NEP
Datasheet
Mfr: PCX1H100MCL1GS
TTI: PCX1H100MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50V 10uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
50 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
75 mOhms
1 A
- 55 C
+ 125 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCV1K150MCL1GS
TTI: PCV1K150MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 15uF 80 Volts 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 uF
80 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
39 mOhms
1.9 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCR1D331MCL1GS
TTI: PCR1D331MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 20V 330uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
20 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
23 mOhms
2.6 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCH1D471MCL1GS
TTI: PCH1D471MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 470UF 20V ESR=18

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
20 VDC
SMD/SMT
12 mm (0.472 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
18 mOhms
2.5 A
- 55 C
+ 135 C
8 mm
Can
Reel
Datasheet
Mfr: PCV2A6R8MCL1GS
TTI: PCV2A6R8MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.8uF 100 Volts 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
6.8 uF
100 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
48 mOhms
1.5 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCF1D100MCL1GS
TTI: PCF1D100MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 10uF 20V 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
20 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
120 mOhms
900 mA
- 55 C
+ 105 C
5 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RSL0J221MCN1GB
TTI: RSL0J221MCN1GB
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3volts 220uF 105C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
4.2 mm (0.165 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
18 mOhms
3.2 A
- 55 C
+ 105 C
6.3 mm
Can
Reel
FP-6R3ME221M-SLR
Datasheet
Mfr: PCG0J182MCL1GS
TTI: PCG0J182MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3volts 1800uF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1800 uF
6.3 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
14 mOhms
4.4 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYB1E331MCQ1GS
TTI: GYB1E331MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
20 mOhms
2.5 A
- 55 C
+ 105 C
10 mm
Can
GYB
AEC-Q200
Reel
Datasheet
Mfr: PCL1A122MCL1GS
TTI: PCL1A122MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 1200UF 10V ESR=13

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1200 uF
10 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
20000 Hours
20 %
13 mOhms
4.8 A
- 55 C
+ 105 C
10 mm
Can
Reel
Datasheet
Mfr: PCH1C221MCL1GS
TTI: PCH1C221MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 220UF 16V ESR=30

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
16 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.1 A
- 55 C
+ 135 C
8 mm
Can
Reel
Datasheet
Mfr: RPS1J8R2MCN1GS
TTI: RPS1J8R2MCN1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 8.2UF 63V 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
8.2 uF
63 VDC
SMD/SMT
5.7 mm (0.224 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
41 mOhms
1.2 A
- 55 C
+ 105 C
6.3 mm
Can
Reel
FP-063ME8R2M-PSR
Datasheet
Mfr: GYA1H330MCW1GS
TTI: GYA1H330MCW1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 33uF 20% Vibration Resistance AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
50 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
40 mOhms
1.1 A
- 55 C
+ 125 C
6.3 mm
Can
GYA
Reel
Datasheet
Mfr: PCH1V470MCL1GS
TTI: PCH1V470MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 47UF 35V ESR=48

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
48 mOhms
800 mA
- 55 C
+ 135 C
6.3 mm
Can
Reel
Datasheet
Mfr: PCV1V270MCL1GS
TTI: PCV1V270MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 27uF 35V 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
27 uF
35 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
55 mOhms
1.2 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RNU1C471MDNASQ
TTI: RNU1C471MDNASQ
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 470uF 16V 20% High Capacitance

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
16 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
10 mOhms
6.1 A
- 55 C
+ 105 C
10 mm
Can
RNU
Bulk
Datasheet
Mfr: PCV1E330MCL1GS
TTI: PCV1E330MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 33uF 25 Volts 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
25 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
60 mOhms
1 A
- 55 C
+ 105 C
6.3 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RL81C331MDN1KX
TTI: RL81C331MDN1KX
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 330UF 16V 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
16 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
12 mOhms
5 A
- 55 C
+ 105 C
8 mm
Can
Bulk
FP-016RE331M-L8K
Datasheet
Mfr: PCR1V151MCL1GS
TTI: PCR1V151MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35V 150uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
35 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
25 mOhms
2.5 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCK0J821MCO1GS
TTI: PCK0J821MCO1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 820uF 6.3 Volts 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
820 uF
6.3 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
9 mOhms
5 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RNU1H470MDN1PH
TTI: RNU1H470MDN1PH
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 47UF 50V 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
50 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
24 mOhms
2.7 A
- 55 C
+ 105 C
10 mm
Can
RNU
Ammo Pack
FP-050RE470M-NUPH
  • ...
  • 28
  • 29
  • 30