Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RNE1A221MDS1 TTI: RNE1A221MDS1 Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 10 Volts 20% | 0In Stock | 220 uF | 10 VDC | Radial | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.5 A | - 55 C | + 105 C | 6.3 mm | Can | Bulk | FP-010RE221M-NER | ||||||
Mfr: RNU1H680MDN1PH TTI: RNU1H680MDN1PH Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 68UF 50V 20% | 0In Stock | 68 uF | 50 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.7 A | - 55 C | + 105 C | 10 mm | Can | RNU | Ammo Pack | FP-050RE680M-NUPH | |||||
Mfr: PCG1A102MCL1GS TTI: PCG1A102MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 1000uF 10 Volts 20% AEC-Q200 | 0In Stock | 1000 uF | 10 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 4.8 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RNU1E221MDNASQ TTI: RNU1E221MDNASQ Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25V 220uf 20% | 0In Stock | 220 uF | 25 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 16 mOhms | 4.65 A | - 55 C | + 105 C | 8 mm | Can | RNU | Bulk | ||||||
Mfr: PCV1H470MCL2GS TTI: PCV1H470MCL2GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50V 47uF 105C AEC-Q200 | 0In Stock | 47 uF | 50 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 37 mOhms | 2.6 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCA1H121MCL2GS TTI: PCA1H121MCL2GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 | 0In Stock | 120 uF | 63 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 4000 Hours | 25 mOhms | 3.7 A | 8 mm | Can | Reel | ||||||||||
0In Stock | 10 uF | 10 VDC | Radial | 5 mm (0.197 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 220 mOhms | 700 mA | - 55 C | + 105 C | 4 mm | Can | RNU | Bulk | FP-010RE100M-NUR | ||||||
Mfr: PLF0J471MDO1 TTI: PLF0J471MDO1 Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3volts 470uF AEC-Q200 | Not Available Online | 470 uF | 6.3 VDC | Radial | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.5 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Bulk | ||||||
Mfr: PCA1V151MCL1GS TTI: PCA1V151MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 22 mOhms | 3.9 A | 8 mm | Can | Reel | ||||||||||
Mfr: PCM1V271MCL1GS TTI: PCM1V271MCL1GS Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35VDC 270uF 20% Polymer High Voltage Type AEC-Q200 | Not Available Online | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 8000 Hours | 20 % | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | ||||||||
Mfr: RR70J151MDN1 TTI: RR70J151MDN1 Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 150uF 7Mohms | 0In Stock | 150 uF | 6.3 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.6 A | - 55 C | + 105 C | 8 mm | Can | Bulk | FP-6R3RE151M-R7R | ||||||
Mfr: PCS0J470MCL1GS TTI: PCS0J470MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3 volts 47uF AEC-Q200 | 0In Stock | 47 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 35 mOhms | 1.6 A | - 55 C | + 105 C | 5 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PLX1H220MCL1TD TTI: PLX1H220MCL1TD Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 22uF 125C AEC-Q200 | Not Available Online | 22 uF | 50 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 35 mOhms | 1.8 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Ammo Pack | ||||||
Mfr: RNS1E101MDN1PH TTI: RNS1E101MDN1PH Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 100UF 25V 20% | 0In Stock | 100 uF | 25 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 4.5 A | - 55 C | + 105 C | 10 mm | Can | RNS | Ammo Pack | FP-025RE101M-NSPH | |||||
Mfr: PCV1D470MCL1GS TTI: PCV1D470MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 20V 20% AEC-Q200 | 0In Stock | 47 uF | 20 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 55 mOhms | 1 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PLG0G272MDO1TD TTI: PLG0G272MDO1TD Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2700uF 4V 20% | Not Available Online | 2700 uF | 4 VDC | Radial | 13 mm (0.512 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 6.9 A | - 55 C | + 105 C | 10 mm | Can | Ammo Pack | |||||||
Mfr: PCA1H181MCL1GS TTI: PCA1H181MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 180uF 20% AEC-Q200 | 0In Stock | 180 uF | 50 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 4000 Hours | 19 mOhms | 4.6 A | 10 mm | Can | Reel | ||||||||||
Mfr: RSA1C221MCN1GS TTI: RSA1C221MCN1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16V 220uf 20% Polymer SMT | 0In Stock | 220 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.5 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | ||||||
Mfr: RL80J681MDN1KX TTI: RL80J681MDN1KX Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 680uF 6.3 Volts 20% | 0In Stock | 680 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | FP-6R3RE681M-L8K | ||||||
Mfr: PLF0J471MCO6 TTI: PLF0J471MCO6 Nichicon Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 6.3 Volts 20% AEC-Q200 | Not Available Online | 470 uF | 6.3 VDC | Radial | 9 mm (0.354 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 7 mOhms | 5.2 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Bulk | ||||||
Mfr: RE50G561MDN1 TTI: RE50G561MDN1 Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4volts 560uF 5Mohms | 0In Stock | 560 uF | 4 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 5 mOhms | 6.3 A | - 55 C | + 105 C | 8 mm | Can | Bulk | FP-4R0RE561M-E5R | ||||||
Mfr: RNU1C331MDN1KX TTI: RNU1C331MDN1KX Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 16V 20% | 0In Stock | 330 uF | 16 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 8 mOhms | 6.1 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | ||||||
Mfr: PCG0G332MCL1GS TTI: PCG0G332MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 4V 3300uF 105C AEC-Q200 | 0In Stock | 3300 uF | 4 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 11 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCF0J681MCL1GS TTI: PCF0J681MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 680uF 6.3 Volts 20% AEC-Q200 | 0In Stock | 680 uF | 6.3 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 5 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1E221MCL2GS TTI: PCV1E221MCL2GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25V 220uF 105C AEC-Q200 | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 22 mOhms | 3.8 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel |