• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Nichicon - Aluminum Organic Polymer Capacitors

2,938 Results
2,938 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RL81V101MDN1
TTI: RL81V101MDN1
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 100uF 35V 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
35 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
25 mOhms
3 A
- 55 C
+ 105 C
8 mm
Can
Bulk
Datasheet
Mfr: PCG1C470MCL1GS
TTI: PCG1C470MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 47uF 16 Volts 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
16 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
40 mOhms
1.5 A
- 55 C
+ 105 C
5 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCV1C101MCL1GS
TTI: PCV1C101MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 100uF 16 Volts 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
36 mOhms
1.5 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PLF0J471MDO1
TTI: PLF0J471MDO1
Nichicon
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 6.3volts 470uF AEC-Q200

Not Available Online

Call
or
View Details
470 uF
6.3 VDC
Radial
12 mm (0.472 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
7 mOhms
5.5 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Bulk
Datasheet
Mfr: PCA1V151MCL1GS
TTI: PCA1V151MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
22 mOhms
3.9 A
8 mm
Can
Reel
Datasheet
Mfr: PCM1V271MCL1GS
TTI: PCM1V271MCL1GS
Nichicon
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 35VDC 270uF 20% Polymer High Voltage Type AEC-Q200

Not Available Online

Call
or
View Details
270 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
8000 Hours
20 %
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RR70J151MDN1
TTI: RR70J151MDN1
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3V 150uF 7Mohms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
Radial
11.5 mm (0.453 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
7 mOhms
5.6 A
- 55 C
+ 105 C
8 mm
Can
Bulk
FP-6R3RE151M-R7R
Datasheet
Mfr: PCS0J470MCL1GS
TTI: PCS0J470MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3 volts 47uF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
35 mOhms
1.6 A
- 55 C
+ 105 C
5 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PLX1H220MCL1TD
TTI: PLX1H220MCL1TD
Nichicon
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 50V 22uF 125C AEC-Q200

Not Available Online

Call
or
View Details
22 uF
50 VDC
Radial
9 mm (0.354 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
35 mOhms
1.8 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Ammo Pack
Datasheet
Mfr: RNS1E101MDN1PH
TTI: RNS1E101MDN1PH
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 100UF 25V 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
25 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
15 mOhms
4.5 A
- 55 C
+ 105 C
10 mm
Can
RNS
Ammo Pack
FP-025RE101M-NSPH
Datasheet
Mfr: RSS1E470MCN1GS
TTI: RSS1E470MCN1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25V 47uF 20% Tol.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
25 VDC
SMD/SMT
5.7 mm (0.224 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
30 mOhms
2.8 A
- 55 C
+ 105 C
6.3 mm
Can
Reel
FP-025ME470M-SSR
Datasheet
Mfr: RNL1C102MDSBSQ
TTI: RNL1C102MDSBSQ
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16VDC 1000uF 20% N/SQ 5000 hrs

0In Stock

Please adjust quantity to Min / Mult value
1000 uF
16 VDC
Radial
16 mm (0.63 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
8 mOhms
7.7 A
- 55 C
+ 105 C
10 mm
Can
Reel
Datasheet
Mfr: PCA1E271MCL1GS
TTI: PCA1E271MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
25 VDC
SMD/SMT
12 mm (0.472 in)
Aluminum Polymer Capacitors
4000 Hours
202 mOhms
4 A
8 mm
Can
Reel
Datasheet
Mfr: PCA1V271MCL1GS
TTI: PCA1V271MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 mOhms
4.5 A
10 mm
Can
Reel
Datasheet
Mfr: PLG0J122MDO1TD
TTI: PLG0J122MDO1TD
Nichicon
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 1200uF 6.3V 20% Aluminum Capacitor

Not Available Online

Call
or
View Details
1200 uF
6.3 VDC
Radial
12 mm (0.472 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
9 mOhms
6.1 A
- 55 C
+ 105 C
8 mm
Can
Ammo Pack
Datasheet
Mfr: PCG1C821MCL1GS
TTI: PCG1C821MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16V 820uF 105C AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
820 uF
16 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
18 mOhms
4.2 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCS1C680MCL1GS
TTI: PCS1C680MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16 volts 68uF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
16 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
30 mOhms
2.2 A
- 55 C
+ 105 C
6.3 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RS80E821MDN1JT
TTI: RS80E821MDN1JT
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 820uF 2.5 Volts 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
820 uF
2.5 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
7 mOhms
5.6 A
- 55 C
+ 105 C
6.3 mm
Can
Ammo Pack
FP-2R5RE821M-S8JT
Datasheet
Mfr: RS80J331MDN1JT
TTI: RS80J331MDN1JT
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 330uF 6.3 Volts 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
8 mOhms
5 A
- 55 C
+ 105 C
6.3 mm
Can
Ammo Pack
FP-6R3RE331M-S8JT
Datasheet
Mfr: PCV1E121MCL1GS
TTI: PCV1E121MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 120uF 25 Volts 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
25 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
35 mOhms
1.8 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RS81C271MDN1
TTI: RS81C271MDN1
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16 Volt 270uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
16 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
15 mOhms
3.8 A
- 55 C
+ 105 C
6.3 mm
Can
Bulk
FP-016RE271M-S8R
Datasheet
Mfr: RNE1A221MDS1
TTI: RNE1A221MDS1
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 220uF 10 Volts 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
10 VDC
Radial
10 mm (0.394 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
30 mOhms
2.5 A
- 55 C
+ 105 C
6.3 mm
Can
Bulk
FP-010RE221M-NER
Datasheet
Mfr: RNU1H680MDN1PH
TTI: RNU1H680MDN1PH
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 68UF 50V 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
50 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
24 mOhms
2.7 A
- 55 C
+ 105 C
10 mm
Can
RNU
Ammo Pack
FP-050RE680M-NUPH
Datasheet
Mfr: PCG1A102MCL1GS
TTI: PCG1A102MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 1000uF 10 Volts 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1000 uF
10 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
13 mOhms
4.8 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RNU1E221MDNASQ
TTI: RNU1E221MDNASQ
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25V 220uf 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
25 VDC
Radial
11.5 mm (0.453 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
16 mOhms
4.65 A
- 55 C
+ 105 C
8 mm
Can
RNU
Bulk
  • ...
  • 26
  • 27
  • 28