• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Nichicon - Aluminum Organic Polymer Capacitors

2,938 Results
2,938 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: PCA1V331MCL1GS
TTI: PCA1V331MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
35 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
4000 Hours
16 mOhms
5 A
10 mm
Can
Reel
Datasheet
Mfr: RL81V101MDN1
TTI: RL81V101MDN1
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 100uF 35V 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
35 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
25 mOhms
3 A
- 55 C
+ 105 C
8 mm
Can
Bulk
Datasheet
Mfr: PCG1C470MCL1GS
TTI: PCG1C470MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 47uF 16 Volts 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
16 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
40 mOhms
1.5 A
- 55 C
+ 105 C
5 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCV1C101MCL1GS
TTI: PCV1C101MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 100uF 16 Volts 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
36 mOhms
1.5 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RR71A221MDN1PH
TTI: RR71A221MDN1PH
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 220uF 10 Volts 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
10 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
7 mOhms
6.1 A
- 55 C
+ 105 C
10 mm
Can
Ammo Pack
FP-010RE221M-R7PH
Datasheet
Mfr: PLG1A821MDO1TD
TTI: PLG1A821MDO1TD
Nichicon
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 820uF 10V 20%

Not Available Online

Call
or
View Details
820 uF
10 VDC
Radial
12 mm (0.472 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
10 mOhms
5.8 A
- 55 C
+ 105 C
8 mm
Can
Ammo Pack
Datasheet
Mfr: PLF1A470MDL4TD
TTI: PLF1A470MDL4TD
Nichicon
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 47uF 10V 20% 105o AEC-Q200

Not Available Online

Call
or
View Details
47 uF
10 VDC
Radial
10.5 mm (0.413 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
25 mOhms
2.9 A
- 55 C
+ 105 C
6.3 mm
Can
AEC-Q200
Ammo Pack
Datasheet
Mfr: RNU0J152MDN1PH
TTI: RNU0J152MDN1PH
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 1500uF 6.3 Volts 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1500 uF
6.3 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
7 mOhms
6.1 A
- 55 C
+ 105 C
10 mm
Can
RNU
Ammo Pack
FP-6R3RE152M-NUPH
Datasheet
Mfr: RL81C181MDN1KX
TTI: RL81C181MDN1KX
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 180uF 16 Volts 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
16 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
12 mOhms
5 A
- 55 C
+ 105 C
8 mm
Can
Ammo Pack
FP-016RE181M-L8K
Datasheet
Mfr: PCA1J680MCL1GS
TTI: PCA1J680MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
63 VDC
SMD/SMT
12 mm (0.472 in)
Aluminum Polymer Capacitors
4000 Hours
27 mOhms
3.7 A
8 mm
Can
Reel
Datasheet
Mfr: RS61E330MCN1JT
TTI: RS61E330MCN1JT
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 33UF 25V 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
25 VDC
Radial
5 mm (0.197 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
60 mOhms
1.7 A
- 55 C
+ 105 C
6.3 mm
Can
RS6
Ammo Pack
FP-025RE330M-S6JT
Datasheet
Mfr: RNU1H470MDN1
TTI: RNU1H470MDN1
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 47uF 50V 20%

0In Stock

Please adjust quantity to Min / Mult value
47 uF
50 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
25 mOhms
2.7 A
- 55 C
+ 105 C
10 mm
Can
RNU
Bulk
Datasheet
Mfr: RNS1C470MDS1
TTI: RNS1C470MDS1
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16 Volt 47uF 20%

0In Stock

Please adjust quantity to Min / Mult value
47 uF
16 VDC
Radial
10 mm (0.394 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
42 mOhms
2.4 A
- 55 C
+ 105 C
6.3 mm
Can
RNS
Bulk
FP-016RE470M-NSR
Datasheet
Mfr: PCA1V221MCL1GS
TTI: PCA1V221MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
35 VDC
SMD/SMT
12 mm (0.472 in)
Aluminum Polymer Capacitors
4000 Hours
21 mOhms
3.9 A
8 mm
Can
Reel
Datasheet
Mfr: RR71C680MDN1
TTI: RR71C680MDN1
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16V 68uF 7Mohms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
16 VDC
Radial
11.5 mm (0.453 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
7 mOhms
5.6 A
- 55 C
+ 105 C
8 mm
Can
Bulk
FP-016RE680M-R7R
Datasheet
Mfr: RNU1V470MDN1KX
TTI: RNU1V470MDN1KX
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 47uF 35Volts 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
35 VDC
Radial
11.5 mm (0.453 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
24 mOhms
3.6 A
- 55 C
+ 105 C
8 mm
Can
RNU
Ammo Pack
Datasheet
Mfr: RNS1C470MDS1JX
TTI: RNS1C470MDS1JX
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 47uF 20% 16V Low ESR High Ripple

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
16 VDC
Radial
10 mm (0.394 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
42 mOhms
2.4 A
- 55 C
+ 105 C
6.3 mm
Can
RNS
Ammo Pack
Datasheet
Mfr: PCV1V560MCL1GS
TTI: PCV1V560MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 56uF 35V 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
31 mOhms
1.9 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RNS1C101MDN1KX
TTI: RNS1C101MDN1KX
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 100uF 16 Volts 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
Radial
11.5 mm (0.453 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
21 mOhms
3.9 A
- 55 C
+ 105 C
8 mm
Can
RNS
Ammo Pack
FP-016RE101M-NSK
Datasheet
Mfr: RSS1E470MCN1GS
TTI: RSS1E470MCN1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25V 47uF 20% Tol.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
25 VDC
SMD/SMT
5.7 mm (0.224 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
30 mOhms
2.8 A
- 55 C
+ 105 C
6.3 mm
Can
Reel
FP-025ME470M-SSR
Datasheet
Mfr: RNL1C102MDSBSQ
TTI: RNL1C102MDSBSQ
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16VDC 1000uF 20% N/SQ 5000 hrs

0In Stock

Please adjust quantity to Min / Mult value
1000 uF
16 VDC
Radial
16 mm (0.63 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
8 mOhms
7.7 A
- 55 C
+ 105 C
10 mm
Can
Reel
Datasheet
Mfr: PCA1E271MCL1GS
TTI: PCA1E271MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
25 VDC
SMD/SMT
12 mm (0.472 in)
Aluminum Polymer Capacitors
4000 Hours
202 mOhms
4 A
8 mm
Can
Reel
Datasheet
Mfr: PCA1V271MCL1GS
TTI: PCA1V271MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 mOhms
4.5 A
10 mm
Can
Reel
Datasheet
Mfr: PLG0J122MDO1TD
TTI: PLG0J122MDO1TD
Nichicon
Availability:

Not Available Online

Aluminum Organic Polymer Capacitors 1200uF 6.3V 20% Aluminum Capacitor

Not Available Online

Call
or
View Details
1200 uF
6.3 VDC
Radial
12 mm (0.472 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
9 mOhms
6.1 A
- 55 C
+ 105 C
8 mm
Can
Ammo Pack
Datasheet
Mfr: PCG1C821MCL1GS
TTI: PCG1C821MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16V 820uF 105C AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
820 uF
16 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
18 mOhms
4.2 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
  • ...
  • 25
  • 26
  • 27