• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Nichicon - Aluminum Organic Polymer Capacitors

2,938 Results
2,938 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: GYA1J330MCQ1GS
TTI: GYA1J330MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
40 mOhms
1.1 A
- 55 C
+ 125 C
8 mm
Can
GYA
AEC-Q200
Reel
Datasheet
Mfr: RNU1H390MDN1KX
TTI: RNU1H390MDN1KX
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 39UF 50V 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
39 uF
50 VDC
Radial
11.5 mm (0.453 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
25 mOhms
2.4 A
- 55 C
+ 105 C
8 mm
Can
RNU
Ammo Pack
FP-050RE390M-NUK
Datasheet
Mfr: RSA1C181MCN1GS
TTI: RSA1C181MCN1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 180uF 16 Volts 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
16 VDC
SMD/SMT
5.7 mm (0.224 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
22 mOhms
3.3 A
- 55 C
+ 105 C
6.3 mm
Can
RSA
Reel
Datasheet
Mfr: PCV1D101MCL2GS
TTI: PCV1D101MCL2GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 20V 100uF 105C AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
20 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
42 mOhms
1.4 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYC1E331MCQ1GS
TTI: GYC1E331MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
3.3 A
- 55 C
+ 135 C
10 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: GYB1H680MCQ1GS
TTI: GYB1H680MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
30 mOhms
1.8 A
- 55 C
+ 105 C
8 mm
Can
GYB
AEC-Q200
Reel
Datasheet
Mfr: PCF0J101MCL1GS
TTI: PCF0J101MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3volts 100uF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
23 mOhms
2.8 A
- 55 C
+ 105 C
6.3 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYC1H330MCQ1GS
TTI: GYC1H330MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
50 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
45 mOhms
1.6 A
- 55 C
+ 135 C
6.3 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: GYE1E471MCQ1GS
TTI: GYE1E471MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
2.8 A
- 55 C
+ 125 C
10 mm
Can
GYE
AEC-Q200
Reel
Datasheet
Mfr: PCH1K270MCL1GS
TTI: PCH1K270MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 27UF 80V ESR=38

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
27 uF
80 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
38 mOhms
1 A
- 55 C
+ 135 C
8 mm
Can
Reel
Datasheet
Mfr: GYC1H330MCW1GS
TTI: GYC1H330MCW1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 33uF 20% Vibration Resistance AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
50 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
45 mOhms
1.6 A
- 55 C
+ 135 C
6.3 mm
Can
GYC
Reel
Datasheet
Mfr: PCV1V121MCL2GS
TTI: PCV1V121MCL2GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35V 120uF 105C AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
24 mOhms
3.7 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYC1E221MCQ1GS
TTI: GYC1E221MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
2.9 A
- 55 C
+ 135 C
8 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: PCV1J330MCL1GS
TTI: PCV1J330MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 33uF 63 Volts 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
31 mOhms
2.2 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCV1V151MCL1GS
TTI: PCV1V151MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 150uF 35V 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
35 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
28 mOhms
2.6 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GXC1V271MCQ1GS
TTI: GXC1V271MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
16 mOhms
4.5 A
- 55 C
+ 135 C
10 mm
Can
GXC
Reel
Datasheet
Mfr: PCV2B6R8MCL1GS
TTI: PCV2B6R8MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 125Volts 6.8uF 105C AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
6.8 uF
125 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
93 mOhms
1.1 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RNU1E391MDN1PH
TTI: RNU1E391MDN1PH
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 390uF 25Volts 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
390 uF
25 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
14 mOhms
5 A
- 55 C
+ 105 C
10 mm
Can
RNU
Ammo Pack
Datasheet
Mfr: RNS1D330MDS1JX
TTI: RNS1D330MDS1JX
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 33uF 20 Volts 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
20 VDC
Radial
10 mm (0.394 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
49 mOhms
2.2 A
- 55 C
+ 105 C
6.3 mm
Can
RNS
Ammo Pack
FP-020RE330M-NSJ
Datasheet
Mfr: PCA1E331MCL1GS
TTI: PCA1E331MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 mOhms
4.5 A
10 mm
Can
Reel
Datasheet
Mfr: PCA1J121MCL1GS
TTI: PCA1J121MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63VDC 120uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
63 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
4000 Hours
24 mOhms
4.6 A
10 mm
Can
Reel
Datasheet
Mfr: PCA1J820MCL1GS
TTI: PCA1J820MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
28 mOhms
4.3 A
10 mm
Can
Reel
Datasheet
Mfr: RS80J331MDNASQJT
TTI: RS80J331MDNASQJT
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 330uF 6.3 Volts 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
8 mOhms
5 A
- 55 C
+ 105 C
6.3 mm
Can
Ammo Pack
FP-6R3RE331M-S8JT??-5K
Datasheet
Mfr: RNU1A122MDN1PH
TTI: RNU1A122MDN1PH
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 1200uF 10V 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1200 uF
10 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
9 mOhms
6.2 A
- 55 C
+ 105 C
10 mm
Can
RNU
Ammo Pack
Datasheet
Mfr: RNL1C222MDS1PH
TTI: RNL1C222MDS1PH
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16V 2200uf 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2200 uF
16 VDC
Radial
20 mm (0.787 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
8 mOhms
8.1 A
- 55 C
+ 105 C
10 mm
Can
Ammo Pack
  • ...
  • 24
  • 25
  • 26