Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYA1V680MCQ1GS TTI: GYA1V680MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 68uF 20% AEC-Q200 | 0In Stock | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.4 A | - 55 C | + 125 C | 6.3 mm | Can | GYA | AEC-Q200 | Reel | |||||
Mfr: GYB1V330MCQ1GS TTI: GYB1V330MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 33uF 20% AEC-Q200 | 0In Stock | 33 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 60 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Molded | GYB | Reel | ||||||
Mfr: PCH1J220MCL4GS TTI: PCH1J220MCL4GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 22UF 63V ESR=45 | 0In Stock | 22 uF | 63 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 45 mOhms | 800 mA | - 55 C | + 135 C | 6.3 mm | Can | Reel | |||||||
Mfr: RHA0J561MCN1GS TTI: RHA0J561MCN1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 560uF 105C | 0In Stock | 560 uF | 6.3 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 9 mOhms | 4.5 A | - 55 C | + 105 C | 8 mm | Can | Reel | |||||||
Mfr: GYA1J330MCQ1GS TTI: GYA1J330MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 | 0In Stock | 33 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Can | GYA | AEC-Q200 | Reel | |||||
Mfr: RNU1H390MDN1KX TTI: RNU1H390MDN1KX Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 39UF 50V 20% | 0In Stock | 39 uF | 50 VDC | Radial | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.4 A | - 55 C | + 105 C | 8 mm | Can | RNU | Ammo Pack | FP-050RE390M-NUK | |||||
Mfr: RSA1C181MCN1GS TTI: RSA1C181MCN1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 180uF 16 Volts 20% | 0In Stock | 180 uF | 16 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.3 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | ||||||
Mfr: PCV1D101MCL2GS TTI: PCV1D101MCL2GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 20V 100uF 105C AEC-Q200 | 0In Stock | 100 uF | 20 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 42 mOhms | 1.4 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYC1E331MCQ1GS TTI: GYC1E331MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3.3 A | - 55 C | + 135 C | 10 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: GYB1H680MCQ1GS TTI: GYB1H680MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 8 mm | Can | GYB | AEC-Q200 | Reel | |||||
Mfr: PCF0J101MCL1GS TTI: PCF0J101MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 6.3volts 100uF AEC-Q200 | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 23 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYC1H330MCQ1GS TTI: GYC1H330MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200 | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 1.6 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: PCH1H181MCL1GS TTI: PCH1H181MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 180UF 50V ESR=19 | 0In Stock | 180 uF | 50 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 19 mOhms | 3.5 A | - 55 C | + 135 C | 10 mm | Can | Reel | |||||||
Mfr: GYA1C820MCQ1GS TTI: GYA1C820MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 82uF 20% AEC-Q200 | 0In Stock | 82 uF | 16 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | - 55 C | + 125 C | Can | GYA | Reel | ||||||||||
Mfr: PCG1C820MCL1GS TTI: PCG1C820MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 82uF 16 Volts 20% AEC-Q200 | 0In Stock | 82 uF | 16 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.3 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYA1J680MCW1GS TTI: GYA1J680MCW1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 68uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 68 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | GYA | Reel | ||||||
Mfr: PCV1J270MCL2GS TTI: PCV1J270MCL2GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63V 27uF 105C AEC-Q200 | 0In Stock | 27 uF | 63 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 38 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
0In Stock | 1000 uF | 6.3 VDC | SMD/SMT | 11.7 mm (0.461 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.15 A | - 55 C | + 105 C | 8 mm | Can | Reel | ||||||||
Mfr: GYA1H101MCW1GS TTI: GYA1H101MCW1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 1.6 A | - 55 C | + 125 C | 10 mm | Can | GYA | Reel | ||||||
Mfr: PCA1E221MCL1GS TTI: PCA1E221MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 mOhms | 3.9 A | 8 mm | Can | Reel | ||||||||||
Mfr: PCJ1C121MCL1GS TTI: PCJ1C121MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 16 Volts 20% AEC-Q200 | 0In Stock | 120 uF | 16 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 3 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYB1H330MCQ1GS TTI: GYB1H330MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200 | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | AEC-Q200 | Reel | |||||
Mfr: PCV1E391MCL2GS TTI: PCV1E391MCL2GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25V 390uF 105C AEC-Q200 | 0In Stock | 390 uF | 25 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 21 mOhms | 4.2 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYA1V470MCQ1GS TTI: GYA1V470MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200 | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 60 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | GYA | AEC-Q200 | Reel | |||||
Mfr: GYB1H101MCQ1GS TTI: GYB1H101MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 28 mOhms | 2 A | - 55 C | + 105 C | 10 mm | Can | GYB | AEC-Q200 | Reel |