Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYA1J680MCW1GS TTI: GYA1J680MCW1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 68uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 68 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | GYA | Reel | ||||||
Mfr: PCV1J270MCL2GS TTI: PCV1J270MCL2GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63V 27uF 105C AEC-Q200 | 0In Stock | 27 uF | 63 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 38 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
0In Stock | 1000 uF | 6.3 VDC | SMD/SMT | 11.7 mm (0.461 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 5.15 A | - 55 C | + 105 C | 8 mm | Can | Reel | ||||||||
Mfr: GYA1H101MCW1GS TTI: GYA1H101MCW1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 1.6 A | - 55 C | + 125 C | 10 mm | Can | GYA | Reel | ||||||
Mfr: PCA1E221MCL1GS TTI: PCA1E221MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 mOhms | 3.9 A | 8 mm | Can | Reel | ||||||||||
Mfr: PCJ1C121MCL1GS TTI: PCJ1C121MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 16 Volts 20% AEC-Q200 | 0In Stock | 120 uF | 16 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 3 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYB1H330MCQ1GS TTI: GYB1H330MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200 | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | AEC-Q200 | Reel | |||||
Mfr: PCV1E391MCL2GS TTI: PCV1E391MCL2GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25V 390uF 105C AEC-Q200 | 0In Stock | 390 uF | 25 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 21 mOhms | 4.2 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYA1V470MCQ1GS TTI: GYA1V470MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200 | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 60 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | GYA | AEC-Q200 | Reel | |||||
Mfr: GYB1H101MCQ1GS TTI: GYB1H101MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 28 mOhms | 2 A | - 55 C | + 105 C | 10 mm | Can | GYB | AEC-Q200 | Reel | |||||
Mfr: RSA1A121MCN1GS TTI: RSA1A121MCN1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10V 120uF 20% Tol. | 0In Stock | 120 uF | 10 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 2.9 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | FP-010ME121M-SAR | |||||
Mfr: GYA1J100MCQ1GS TTI: GYA1J100MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 10uF 20% AEC-Q200 | 0In Stock | 10 uF | 63 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 120 mOhms | 700 mA | - 55 C | + 125 C | 6.3 mm | Can | GYA | AEC-Q200 | Reel | |||||
Mfr: GYE1E471MCQ1GS TTI: GYE1E471MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 | 0In Stock | 470 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | GYE | AEC-Q200 | Reel | |||||
Mfr: PCH1K270MCL1GS TTI: PCH1K270MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 27UF 80V ESR=38 | 0In Stock | 27 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 38 mOhms | 1 A | - 55 C | + 135 C | 8 mm | Can | Reel | |||||||
Mfr: GYC1H330MCW1GS TTI: GYC1H330MCW1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 33uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 1.6 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | Reel | ||||||
Mfr: PCV1V121MCL2GS TTI: PCV1V121MCL2GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35V 120uF 105C AEC-Q200 | 0In Stock | 120 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 24 mOhms | 3.7 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYC1E221MCQ1GS TTI: GYC1E221MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2.9 A | - 55 C | + 135 C | 8 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: PCV1J330MCL1GS TTI: PCV1J330MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 63 Volts 20% AEC-Q200 | 0In Stock | 33 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 31 mOhms | 2.2 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1V151MCL1GS TTI: PCV1V151MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 35V 20% AEC-Q200 | 0In Stock | 150 uF | 35 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 28 mOhms | 2.6 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GXC1V271MCQ1GS TTI: GXC1V271MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200 | 0In Stock | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 4.5 A | - 55 C | + 135 C | 10 mm | Can | GXC | Reel | ||||||
Mfr: GYB1V331MCQ1GS TTI: GYB1V331MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 105 C | 10 mm | Molded | GYB | Reel | ||||||
Mfr: GYC1H220MCQ1GS TTI: GYC1H220MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 22uF 20% AEC-Q200 | 0In Stock | 22 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 80 mOhms | 1.1 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: RL80J471MDNASQKX TTI: RL80J471MDNASQKX Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 6.3 Volts 20% | 0In Stock | 470 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 5.7 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | FP-6R3RE471M-L8K-5K | ||||||
Mfr: GYA1V101MCW1GS TTI: GYA1V101MCW1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 100uF 20% Vibration Resistance AEC-Q200 | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | GYA | Reel | ||||||
Mfr: GYB1C271MCQ1GS TTI: GYB1C271MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 16VDC 270uF 20% AEC-Q200 | 0In Stock | 270 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 25 mOhms | 2.4 A | - 55 C | + 105 C | 8 mm | Molded | GYB | Reel |