• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Nichicon - Aluminum Organic Polymer Capacitors

2,938 Results
2,938 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: PCV1V181MCL2GS
TTI: PCV1V181MCL2GS
Nichicon
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 35V 180uF 105C AEC-Q200

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
35 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
22 mOhms
4.1 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCR1K390MCL1GS
TTI: PCR1K390MCL1GS
Nichicon
Availability:

0In Stock

1,600 On Order
Expected 29-Mar-27
Aluminum Organic Polymer Capacitors 80V 39uF 20% AEC-Q200

0In Stock

1,600 On Order
Expected 29-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
39 uF
80 VDC
SMD/SMT
12 mm (0.472 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
35 mOhms
1.6 A
- 55 C
+ 125 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PLF1A471MDO1
TTI: PLF1A471MDO1
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 470uF 10 Volts 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
10 VDC
Radial
13 mm (0.512 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
7 mOhms
5.7 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Bulk
Datasheet
Mfr: RPS1C271MCN1GS
TTI: RPS1C271MCN1GS
Nichicon
Availability:

0In Stock

1,000 On Order
Expected 28-Jan-27
Aluminum Organic Polymer Capacitors 270UF 16V 20%

0In Stock

1,000 On Order
Expected 28-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
16 VDC
SMD/SMT
11.7 mm (0.461 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
14 mOhms
4.4 A
- 55 C
+ 105 C
8 mm
Can
Reel
FP-016ME271M-PSR
Datasheet
Mfr: PCR1E331MCL1GS
TTI: PCR1E331MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25V 330uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
20 mOhms
3.1 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GXC1J470MCW1GS
TTI: GXC1J470MCW1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 Anti-Vibe

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
3.3 A
- 55 C
+ 135 C
8 mm
Vibration-Proof Can
GXC
Reel
Datasheet
Mfr: GYC1H680MCQ1GS
TTI: GYC1H680MCQ1GS
Nichicon
Availability:

0In Stock

500 On Order
Expected 01-Oct-27
Aluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200

0In Stock

500 On Order
Expected 01-Oct-27
Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
2.2 A
- 55 C
+ 135 C
8 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: PCR1J560MCL1GS
TTI: PCR1J560MCL1GS
Nichicon
Availability:

0In Stock

400 On Order
Expected 12-Feb-27
Aluminum Organic Polymer Capacitors 63V 56uF 20% AEC-Q200

0In Stock

400 On Order
Expected 12-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
63 VDC
SMD/SMT
12 mm (0.472 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
27 mOhms
2.9 A
- 55 C
+ 125 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYE1V181MCQ1GS
TTI: GYE1V181MCQ1GS
Nichicon
Availability:

0In Stock

500 On Order
Expected 20-Jan-27
Aluminum Organic Polymer Capacitors 35VDC 180uF 20% AEC-Q200

0In Stock

500 On Order
Expected 20-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
2 A
- 55 C
+ 125 C
8 mm
Can
GYE
AEC-Q200
Reel
Datasheet
Mfr: GYC1J151MNZ1GS
TTI: GYC1J151MNZ1GS
Nichicon
Availability:

0In Stock

300 On Order
Expected 09-Nov-26
Aluminum Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200

0In Stock

300 On Order
Expected 09-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
GYC
Reel
Datasheet
Mfr: GYC1V470MCQ1GS
TTI: GYC1V470MCQ1GS
Nichicon
Availability:

0In Stock

1,000 On Order
Expected 03-Dec-26
Aluminum Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200

0In Stock

1,000 On Order
Expected 03-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
60 mOhms
1.4 A
- 55 C
+ 135 C
6.3 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: GYA1H330MCQ1GS
TTI: GYA1H330MCQ1GS
Nichicon
Availability:

0In Stock

203,400 On Order
Expected 06-Jan-28
Aluminum Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200

0In Stock

203,400 On Order
Expected 06-Jan-28
Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
50 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
40 mOhms
1.1 A
- 55 C
+ 125 C
6.3 mm
Can
GYA
AEC-Q200
Reel
Datasheet
Mfr: PCR1V271MCL1GS
TTI: PCR1V271MCL1GS
Nichicon
Availability:

0In Stock

10,000 On Order
Expected 14-Jan-27
Aluminum Organic Polymer Capacitors 35V 270uF 20% AEC-Q200

0In Stock

10,000 On Order
Expected 14-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
20 mOhms
3.1 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCJ1C221MCL1GS
TTI: PCJ1C221MCL1GS
Nichicon
Availability:

0In Stock

1,000 On Order
Expected 15-Jan-27
Aluminum Organic Polymer Capacitors 220uF 16 Volts 20% AEC-Q200

0In Stock

1,000 On Order
Expected 15-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
16 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
22 mOhms
3.4 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYB1K220MCW1GS
TTI: GYB1K220MCW1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 80VDC 22uF 20% ANTI-VIBE AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
80 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
45 mOhms
1.3 A
- 55 C
+ 105 C
8 mm
Vibration-Proof Can
GYB
Reel
Datasheet
Mfr: PCR1J101MCL1GS
TTI: PCR1J101MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63V 100uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
63 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
24 mOhms
3 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RSL0E331MCN1GB
TTI: RSL0E331MCN1GB
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 2.5volts 330uF 105C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
2.5 VDC
SMD/SMT
4.2 mm (0.165 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
16 mOhms
3.5 A
- 55 C
+ 105 C
6.3 mm
Can
Reel
FP-2R5ME331M-SLR
Datasheet
Mfr: PCJ0J121MCL1GS
TTI: PCJ0J121MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3volts 120uF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
6.3 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
24 mOhms
2.3 A
- 55 C
+ 105 C
5 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCG0E272MCL1GS
TTI: PCG0E272MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 2.5volts 2700uF AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2700 uF
2.5 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
12 mOhms
4.7 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYB1J470MCQ1GS
TTI: GYB1J470MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
40 mOhms
1.6 A
- 55 C
+ 105 C
8 mm
Molded
GYB
Reel
Datasheet
Mfr: RL81C271MDN1KX
TTI: RL81C271MDN1KX
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 270uF 16 Volts 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
16 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
10 mOhms
5 A
- 55 C
+ 105 C
8 mm
Can
Ammo Pack
FP-016RE271M-L8K
Datasheet
Mfr: PCF1A561MCL1GS
TTI: PCF1A561MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 560uF 10 Volts 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
10 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
15 mOhms
4.8 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYB1V331MCQ1GS
TTI: GYB1V331MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
35 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
16 mOhms
3.5 A
- 55 C
+ 105 C
10 mm
Molded
GYB
Reel
Datasheet
Mfr: GYC1H220MCQ1GS
TTI: GYC1H220MCQ1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50VDC 22uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
50 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
80 mOhms
1.1 A
- 55 C
+ 135 C
6.3 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: RL80J471MDNASQKX
TTI: RL80J471MDNASQKX
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 470uF 6.3 Volts 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
8 mOhms
5.7 A
- 55 C
+ 105 C
8 mm
Can
Ammo Pack
FP-6R3RE471M-L8K-5K
  • ...
  • 21
  • 22
  • 23