• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Nichicon - Aluminum Organic Polymer Capacitors

2,938 Results
2,938 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: GYF1H101MCQ1GS
TTI: GYF1H101MCQ1GS
Nichicon
Availability:

0In Stock

1,500 On Order
Expected 19-Oct-26
Aluminum Organic Polymer Capacitors 50VDC 100uF 20% 8 x 10mm AEC-Q200

0In Stock

1,500 On Order
Expected 19-Oct-26
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
20 %
30 mOhms
1.7 A
- 55 C
+ 125 C
8 mm
GYF
Reel
Datasheet
Mfr: PCG0J222MCL1GS
TTI: PCG0J222MCL1GS
Nichicon
Availability:

0In Stock

2,000 On Order
Expected 30-Dec-26
Aluminum Organic Polymer Capacitors 2200uF 6.3 Volts 20% AEC-Q200

0In Stock

2,000 On Order
Expected 30-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
2200 uF
6.3 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
12 mOhms
5 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYF1J330MCW1GS
TTI: GYF1J330MCW1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63V 33uF 20% AEC-Q200 Vibe Resistant

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
63 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
80 mOhms
1.1 A
- 55 C
+ 125 C
6.3 mm
Molded
Reel
Datasheet
Mfr: RHA0J331MCN1GS
TTI: RHA0J331MCN1GS
Nichicon
Availability:

0In Stock

1,000 On Order
Expected 22-Dec-26
Aluminum Organic Polymer Capacitors 6.3V 330uF 105C

0In Stock

1,000 On Order
Expected 22-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
6.7 mm (0.264 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
9 mOhms
4.5 A
- 55 C
+ 105 C
8 mm
Can
Reel
Datasheet
Mfr: RHS1E101MCN1GS
TTI: RHS1E101MCN1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25V 100uF 20% Tol.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
8.7 mm (0.343 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
18 mOhms
4 A
- 55 C
+ 105 C
8 mm
Can
Reel
Datasheet
Mfr: PCF0J331MCL1GS
TTI: PCF0J331MCL1GS
Nichicon
Availability:

0In Stock

500 On Order
Expected 12-Feb-27
Aluminum Organic Polymer Capacitors 6.3volts 330uF AEC-Q200

0In Stock

500 On Order
Expected 12-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
18 mOhms
4.2 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYB1E101MCQ1GS
TTI: GYB1E101MCQ1GS
Nichicon
Availability:

0In Stock

900 On Order
Expected 09-Jun-28
Aluminum Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200

0In Stock

900 On Order
Expected 09-Jun-28
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
30 mOhms
2 A
- 55 C
+ 105 C
6.3 mm
Can
GYB
AEC-Q200
Reel
Datasheet
Mfr: GYC1K470MCW1GS
TTI: GYC1K470MCW1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 80V 47uF 20% AEC-Q200 Vibe Resistant

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
80 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
36 mOhms
1.9 A
- 55 C
+ 135 C
10 mm
Molded
Reel
Datasheet
Mfr: PCR1H121MCL2GS
TTI: PCR1H121MCL2GS
Nichicon
Availability:

0In Stock

6,400 On Order
Expected 16-Mar-27
Aluminum Organic Polymer Capacitors 50V 120uF 20% AEC-Q200

0In Stock

6,400 On Order
Expected 16-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
50 VDC
SMD/SMT
12 mm (0.472 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
25 mOhms
2.9 A
- 55 C
+ 125 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCV2B150MCL1GS
TTI: PCV2B150MCL1GS
Nichicon
Availability:

0In Stock

400 On Order
Expected 16-Mar-27
Aluminum Organic Polymer Capacitors 125Volts 15uF 105C AEC-Q200

0In Stock

400 On Order
Expected 16-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
15 uF
125 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
48 mOhms
2 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCG1A152MCL1GS
TTI: PCG1A152MCL1GS
Nichicon
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 10V 1500uF 105C AEC-Q200

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
1500 uF
10 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
13 mOhms
4.9 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCR1H181MCSANAGS
TTI: PCR1H181MCSANAGS
Nichicon
Availability:

0In Stock

800 On Order
Expected 09-Apr-27
Aluminum Organic Polymer Capacitors 180UF 50V ESR=19

0In Stock

800 On Order
Expected 09-Apr-27
Call
or
View Details
PCR
Reel
Datasheet
Mfr: PCR1V221MCL1GS
TTI: PCR1V221MCL1GS
Nichicon
Availability:

0In Stock

3,200 On Order
Expected 07-Jan-27
Aluminum Organic Polymer Capacitors 35V 220uF 20% AEC-Q200

0In Stock

3,200 On Order
Expected 07-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
35 VDC
SMD/SMT
12 mm (0.472 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
21 mOhms
3.3 A
- 55 C
+ 125 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCS1A151MCL9GS
TTI: PCS1A151MCL9GS
Nichicon
Availability:

0In Stock

1,000 On Order
Expected 05-Nov-26
Aluminum Organic Polymer Capacitors 10 volts 150uF AEC-Q200

0In Stock

1,000 On Order
Expected 05-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
10 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
30 mOhms
2.6 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCR1E101MCL1GS
TTI: PCR1E101MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25V 100uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
41 mOhms
1.2 A
- 55 C
+ 125 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYE1E561MCQ1GS
TTI: GYE1E561MCQ1GS
Nichicon
Availability:

0In Stock

1,200 On Order
Expected 08-Jan-27
Aluminum Organic Polymer Capacitors 25VDC 560uF 20% 10 x 12.5mm AEC-Q200

0In Stock

1,200 On Order
Expected 08-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
16 mOhms
3.5 A
- 55 C
+ 125 C
10 mm
Can
GYE
Reel
Datasheet
Mfr: RR50J821MDN1PH
TTI: RR50J821MDN1PH
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 820UF 6.3V 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
820 uF
6.3 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
5 mOhms
7.22 A
- 55 C
+ 105 C
10 mm
Can
RR5
Bulk
Datasheet
Mfr: PCH1K390MCL1GS
TTI: PCH1K390MCL1GS
Nichicon
Availability:

0In Stock

400 On Order
Expected 07-Jan-27
Aluminum Organic Polymer Capacitors 39UF 80V ESR=35

0In Stock

400 On Order
Expected 07-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
39 uF
80 VDC
SMD/SMT
12 mm (0.472 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
35 mOhms
1.1 A
- 55 C
+ 135 C
8 mm
Can
Reel
Datasheet
Mfr: PCV1V181MCL2GS
TTI: PCV1V181MCL2GS
Nichicon
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 35V 180uF 105C AEC-Q200

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
35 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
22 mOhms
4.1 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCR1K390MCL1GS
TTI: PCR1K390MCL1GS
Nichicon
Availability:

0In Stock

1,600 On Order
Expected 29-Mar-27
Aluminum Organic Polymer Capacitors 80V 39uF 20% AEC-Q200

0In Stock

1,600 On Order
Expected 29-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
39 uF
80 VDC
SMD/SMT
12 mm (0.472 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
35 mOhms
1.6 A
- 55 C
+ 125 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PLF1A471MDO1
TTI: PLF1A471MDO1
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 470uF 10 Volts 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
10 VDC
Radial
13 mm (0.512 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
7 mOhms
5.7 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Bulk
Datasheet
Mfr: RPS1C271MCN1GS
TTI: RPS1C271MCN1GS
Nichicon
Availability:

0In Stock

1,000 On Order
Expected 28-Jan-27
Aluminum Organic Polymer Capacitors 270UF 16V 20%

0In Stock

1,000 On Order
Expected 28-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
16 VDC
SMD/SMT
11.7 mm (0.461 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
14 mOhms
4.4 A
- 55 C
+ 105 C
8 mm
Can
Reel
FP-016ME271M-PSR
Datasheet
Mfr: PCR1E331MCL1GS
TTI: PCR1E331MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25V 330uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
20 mOhms
3.1 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GXC1J470MCW1GS
TTI: GXC1J470MCW1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 Anti-Vibe

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
3.3 A
- 55 C
+ 135 C
8 mm
Vibration-Proof Can
GXC
Reel
Datasheet
Mfr: GYC1H680MCQ1GS
TTI: GYC1H680MCQ1GS
Nichicon
Availability:

0In Stock

500 On Order
Expected 01-Oct-27
Aluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200

0In Stock

500 On Order
Expected 01-Oct-27
Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
2.2 A
- 55 C
+ 135 C
8 mm
Can
GYC
AEC-Q200
Reel
  • ...
  • 20
  • 21
  • 22