Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCV1J470MCL1GS TTI: PCV1J470MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 63 Volts 20% AEC-Q200 | 0In Stock | 47 uF | 63 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 30 mOhms | 2.5 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCS1C121MCL1GS TTI: PCS1C121MCL1GS Nichicon Availability: 0In Stock2,000 On Order Expected 08-Jan-27 Aluminum Organic Polymer Capacitors 16 volts 120uF AEC-Q200 | 0In Stock2,000 On Order Expected 08-Jan-27 | 120 uF | 16 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 2.8 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCR1H820MCL6GS TTI: PCR1H820MCL6GS Nichicon Availability: 0In Stock2,000 On Order Expected 09-Nov-26 Aluminum Organic Polymer Capacitors 50V 82uF 20% AEC-Q200 | 0In Stock2,000 On Order Expected 09-Nov-26 | 82 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 26 mOhms | 2.9 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: GYA1H101MCQ1GS TTI: GYA1H101MCQ1GS Nichicon Availability: 0In Stock40,000 On Order Expected 28-Apr-27 Aluminum Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 | 0In Stock40,000 On Order Expected 28-Apr-27 | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 1.6 A | - 55 C | + 125 C | 10 mm | Can | GYA | AEC-Q200 | Reel | ||||
Mfr: GYC1V331MCQ1GS TTI: GYC1V331MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 | 0In Stock | 330 uF | 35 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 135 C | 10 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYE1V181MCQ1GS TTI: GYE1V181MCQ1GS Nichicon Availability: 0In Stock500 On Order Expected 20-Jan-27 Aluminum Organic Polymer Capacitors 35VDC 180uF 20% AEC-Q200 | 0In Stock500 On Order Expected 20-Jan-27 | 180 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Can | GYE | AEC-Q200 | Reel | ||||
Mfr: GYC1J151MNZ1GS TTI: GYC1J151MNZ1GS Nichicon Availability: 0In Stock300 On Order Expected 09-Nov-26 Aluminum Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 | 0In Stock300 On Order Expected 09-Nov-26 | GYC | Reel | ||||||||||||||||||
Mfr: GYC1V470MCQ1GS TTI: GYC1V470MCQ1GS Nichicon Availability: 0In Stock1,000 On Order Expected 03-Dec-26 Aluminum Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200 | 0In Stock1,000 On Order Expected 03-Dec-26 | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 60 mOhms | 1.4 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYA1H330MCQ1GS TTI: GYA1H330MCQ1GS Nichicon Availability: 0In Stock203,400 On Order Expected 06-Jan-28 Aluminum Organic Polymer Capacitors 50VDC 33uF 20% AEC-Q200 | 0In Stock203,400 On Order Expected 06-Jan-28 | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 6.3 mm | Can | GYA | AEC-Q200 | Reel | ||||
Mfr: PCR1V271MCL1GS TTI: PCR1V271MCL1GS Nichicon Availability: 0In Stock10,000 On Order Expected 14-Jan-27 Aluminum Organic Polymer Capacitors 35V 270uF 20% AEC-Q200 | 0In Stock10,000 On Order Expected 14-Jan-27 | 270 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 3.1 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: PCJ1C221MCL1GS TTI: PCJ1C221MCL1GS Nichicon Availability: 0In Stock1,000 On Order Expected 15-Jan-27 Aluminum Organic Polymer Capacitors 220uF 16 Volts 20% AEC-Q200 | 0In Stock1,000 On Order Expected 15-Jan-27 | 220 uF | 16 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 3.4 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: GYB1K220MCW1GS TTI: GYB1K220MCW1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 80VDC 22uF 20% ANTI-VIBE AEC-Q200 | 0In Stock | 22 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 45 mOhms | 1.3 A | - 55 C | + 105 C | 8 mm | Vibration-Proof Can | GYB | Reel | |||||
Mfr: GYF1C271MCQ1GS TTI: GYF1C271MCQ1GS Nichicon Aluminum Organic Polymer Capacitors 16VDC 270uF 20% 6.3 x 7.7mm AEC-Q200 | 0In Stock | 270 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 1.8 A | - 55 C | + 125 C | 6.3 mm | GYF | Reel | ||||||||
Mfr: PCV1V121MCL7GS TTI: PCV1V121MCL7GS Nichicon Availability: 0In Stock4,800 On Order Expected 17-Mar-27 Aluminum Organic Polymer Capacitors 35V 120uF 105C AEC-Q200 | 0In Stock4,800 On Order Expected 17-Mar-27 | 120 uF | 35 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 23 mOhms | 3.8 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | |||||
Mfr: GYC1K470MCQ1GS TTI: GYC1K470MCQ1GS Nichicon Availability: 0In Stock500 On Order Expected 11-Nov-26 Aluminum Organic Polymer Capacitors 80V 47uF 20% AEC-Q200 | 0In Stock500 On Order Expected 11-Nov-26 | 47 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 36 mOhms | 1.9 A | - 55 C | + 135 C | 10 mm | Molded | Reel | ||||||
Mfr: GYB1C471MCQ1GS TTI: GYB1C471MCQ1GS Nichicon Availability: 0In Stock500 On Order Expected 14-Jan-27 Aluminum Organic Polymer Capacitors 16VDC 470uF 20% AEC-Q200 | 0In Stock500 On Order Expected 14-Jan-27 | 470 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 2.6 A | - 55 C | + 105 C | 10 mm | Molded | GYB | Reel | |||||
Mfr: GYF1J121MCQ1GS TTI: GYF1J121MCQ1GS Nichicon Availability: 0In Stock500 On Order Expected 09-Mar-27 Aluminum Organic Polymer Capacitors 63VDC 120uF 20% 10 x 10mm AEC-Q200 | 0In Stock500 On Order Expected 09-Mar-27 | 120 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 2 A | - 55 C | + 125 C | 10 mm | GYF | Reel | |||||||
Mfr: GYC1J220MCQ1GS TTI: GYC1J220MCQ1GS Nichicon Availability: 0In Stock900 On Order Expected 03-Dec-27 Aluminum Organic Polymer Capacitors 63VDC 22uF 20% AEC-Q200 | 0In Stock900 On Order Expected 03-Dec-27 | 22 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 80 mOhms | 1.3 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: PCV1J220MCL1GS TTI: PCV1J220MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 63V 20% AEC-Q200 | 0In Stock | 22 uF | 63 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 56 mOhms | 1.4 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: GYB1J101MCQ1GS TTI: GYB1J101MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 | 0In Stock | 100 uF | 63 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 20 mOhms | 3 A | - 55 C | + 105 C | 10 mm | Molded | GYB | Reel | |||||
Mfr: PCS1A121MCL1GS TTI: PCS1A121MCL1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 10 volts 120uF AEC-Q200 | 0In Stock | 120 uF | 10 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | |||||
Mfr: GYF1V121MCQ1GS TTI: GYF1V121MCQ1GS Nichicon Availability: 0In Stock2,700 On Order Expected 19-Oct-26 Aluminum Organic Polymer Capacitors 35VDC 120uF 20% AEC-Q200 | 0In Stock2,700 On Order Expected 19-Oct-26 | 120 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.7 A | - 55 C | + 125 C | 6.3 mm | Molded | GYF | Reel | |||||
Mfr: GYF1H101MCQ1GS TTI: GYF1H101MCQ1GS Nichicon Availability: 0In Stock1,500 On Order Expected 19-Oct-26 Aluminum Organic Polymer Capacitors 50VDC 100uF 20% 8 x 10mm AEC-Q200 | 0In Stock1,500 On Order Expected 19-Oct-26 | 100 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 1.7 A | - 55 C | + 125 C | 8 mm | GYF | Reel | |||||||
Mfr: PCG0J222MCL1GS TTI: PCG0J222MCL1GS Nichicon Availability: 0In Stock2,000 On Order Expected 30-Dec-26 Aluminum Organic Polymer Capacitors 2200uF 6.3 Volts 20% AEC-Q200 | 0In Stock2,000 On Order Expected 30-Dec-26 | 2200 uF | 6.3 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 5 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | |||||
Mfr: GYF1J330MCW1GS TTI: GYF1J330MCW1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 63V 33uF 20% AEC-Q200 Vibe Resistant | 0In Stock | 33 uF | 63 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 80 mOhms | 1.1 A | - 55 C | + 125 C | 6.3 mm | Molded | Reel |