Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PCJ1A121MCL1GS TTI: PCJ1A121MCL1GS Nichicon Availability: 3,000In StockAluminum Organic Polymer Capacitors 120uF 10 Volts 20% AEC-Q200 | 3,000In Stock | 120 uF | 10 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.5 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1E121MCL6GS TTI: PCV1E121MCL6GS Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 120uF 25V 20% AEC-Q200 | 1,500In Stock | 120 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 29 mOhms | 1.9 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RSA0J331MCN1GS TTI: RSA0J331MCN1GS Nichicon Availability: 12,000In StockAluminum Organic Polymer Capacitors 6.3V 330uF 20% Tol. | 12,000In Stock | 330 uF | 6.3 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Can | RSA | Reel | FP-6R3ME331M-SAR | |||||
Mfr: PCV1V220MCL2GS TTI: PCV1V220MCL2GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 35V 22uF 105C AEC-Q200 | 2,000In Stock | 22 uF | 35 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 50 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYB1J330MCQ1GS TTI: GYB1J330MCQ1GS Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200 | 1,500In Stock | 33 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 8 mm | Can | GYB | AEC-Q200 | Reel | |||||
Mfr: GYE1V101MCQ1GS TTI: GYE1V101MCQ1GS Nichicon Availability: 900In StockAluminum Organic Polymer Capacitors 100uF 35VDC 20% AEC-Q200 | 900In Stock | 100 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 35 mOhms | 1.7 A | - 55 C | + 125 C | 6.3 mm | Can | GYE | AEC-Q200 | Reel | |||||
Mfr: RNU1V151MDN1PH TTI: RNU1V151MDN1PH Nichicon Availability: 5,000In StockAluminum Organic Polymer Capacitors 150UF 35V 20% | 5,000In Stock | 150 uF | 35 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 20 mOhms | 3.8 A | - 55 C | + 105 C | 10 mm | Can | RNU | Bulk | FP-035RE151M-NUPH | |||||
Mfr: RL81V101MDN1KX TTI: RL81V101MDN1KX Nichicon Availability: 10,000In StockAluminum Organic Polymer Capacitors 100UF 35V 20% | 10,000In Stock | 100 uF | 35 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3 A | - 55 C | + 105 C | 8 mm | Can | Ammo Pack | FP-035RE101M-L8K | ||||||
Mfr: PLF1A680MDL4TD TTI: PLF1A680MDL4TD Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 68uF 10V 20% AEC-Q200 | 2,000In Stock | 68 uF | 10 VDC | Radial | 10.5 mm (0.413 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 2.9 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Ammo Pack | ||||||
Mfr: PCG0J102MCL1GS TTI: PCG0J102MCL1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 1000uF 6.3 Volts 20% AEC-Q200 | 1,000In Stock | 1000 uF | 6.3 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.8 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYA1K470MCW1GS TTI: GYA1K470MCW1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 80VDC 47uF 20% Vibration Resistance AEC-Q200 | 500In Stock | 47 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 36 mOhms | 1.3 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | GYA | Reel | ||||||
Mfr: PCF1C151MCL1GS TTI: PCF1C151MCL1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 150uF 16 Volts 20% AEC-Q200 | 500In Stock | 150 uF | 16 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3.5 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYC1V151MCQ1GS TTI: GYC1V151MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 | 500In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2.9 A | - 55 C | + 135 C | 8 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: GYE1V391MCQ1GS TTI: GYE1V391MCQ1GS Nichicon Availability: 1,200In StockAluminum Organic Polymer Capacitors 35VDC 390uF 20% 10 x 12.5mm AEC-Q200 | 1,200In Stock | 390 uF | 35 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Can | GYE | Reel | ||||||
Mfr: GYF1J121MCW1GS TTI: GYF1J121MCW1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 120uF 20% 10 x 10mm Anti-Vibe AEC-Q200 | 500In Stock | 120 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 2 A | - 55 C | + 125 C | 10 mm | GYF | Reel | ||||||||
Mfr: PCV1J470MCL2GS TTI: PCV1J470MCL2GS Nichicon Availability: 1,500In StockAluminum Organic Polymer Capacitors 63V 47uF 105C AEC-Q200 | 1,500In Stock | 47 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 30 mOhms | 3.3 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCV1K220MCL1GS TTI: PCV1K220MCL1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 22uF 80 Volts 20% AEC-Q200 | 400In Stock | 22 uF | 80 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 38 mOhms | 2.2 A | - 55 C | + 105 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYB1H680MCQ1GS TTI: GYB1H680MCQ1GS Nichicon Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 | 0In Stock | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 8 mm | Can | GYB | AEC-Q200 | Reel | |||||
Mfr: PCJ1C101MCL4GS TTI: PCJ1C101MCL4GS Nichicon Availability: 2,700In StockAluminum Organic Polymer Capacitors 16volts 100uF AEC-Q200 | 2,700In Stock | 100 uF | 16 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.7 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYC1H221MNZ1GS TTI: GYC1H221MNZ1GS Nichicon Availability: 600In StockAluminum Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 | 600In Stock | GYC | Reel | |||||||||||||||||||
Mfr: GWC1J470MCO1GS TTI: GWC1J470MCO1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 | 500In Stock | 47 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 3.7 A | - 55 C | + 135 C | 10 mm | 8 mm | GWC | Reel | |||||||
Mfr: GXC1J470MCQ1GS TTI: GXC1J470MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 | 500In Stock | 47 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 3.3 A | - 55 C | + 135 C | 8 mm | Can | GXC | Reel | ||||||
Mfr: PCR1V151MCL6GS TTI: PCR1V151MCL6GS Nichicon Availability: 8,000In StockAluminum Organic Polymer Capacitors 35V 150uF 20% AEC-Q200 | 8,000In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 3.1 A | - 55 C | + 125 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCR1D681MCL1GS TTI: PCR1D681MCL1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 20V 680uF 20% AEC-Q200 | 2,000In Stock | 680 uF | 20 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 4.2 A | - 55 C | + 125 C | 10 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: RFS0J101MCN1GS TTI: RFS0J101MCN1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 6.3V 100uF 105C | 2,000In Stock | 100 uF | 6.3 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.5 A | - 55 C | + 105 C | 5 mm | Can | Reel | FP-6R3ME101M-FSR |