• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Nichicon - Aluminum Organic Polymer Capacitors

2,938 Results
2,938 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: GYA1C471MCW1GS
TTI: GYA1C471MCW1GS
Nichicon
Availability:

10,000In Stock

Aluminum Organic Polymer Capacitors 16VDC 470uF 20% Vibration Resistance AEC-Q200

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
16 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
2.1 A
- 55 C
+ 125 C
10 mm
Can
GYA
Reel
Datasheet
Mfr: GYC1J330MCQ1GS
TTI: GYC1J330MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 33uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
40 mOhms
1.9 A
- 55 C
+ 135 C
8 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: PCZ1V101MCL6GS
TTI: PCZ1V101MCL6GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 35V 100uf 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
22 mOhms
1.7 A
- 55 C
+ 150 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYE1E271MCQ1GS
TTI: GYE1E271MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
2 A
- 55 C
+ 125 C
8 mm
Can
GYE
AEC-Q200
Reel
Datasheet
Mfr: RSA1E101MCN1GS
TTI: RSA1E101MCN1GS
Nichicon
Availability:

1,800In Stock

Aluminum Organic Polymer Capacitors 25V 100uf 20% Polymer SMT

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
22 mOhms
3.1 A
- 55 C
+ 105 C
6.3 mm
Can
RSA
Reel
Datasheet
Mfr: PCH1D561MCL1GS
TTI: PCH1D561MCL1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 560UF 20V ESR=20

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
20 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
20 mOhms
2.2 A
- 55 C
+ 135 C
10 mm
Can
Reel
Datasheet
Mfr: PLV1V151MDL1TD
TTI: PLV1V151MDL1TD
Nichicon
Availability:

1,000In Stock

End of Life
Aluminum Organic Polymer Capacitors 150uF 35V 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
35 VDC
Radial
13 mm (0.512 in)
Aluminum Hybrid Polymer Capacitors
3000 Hours
20 %
26 mOhms
2.7 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Ammo Pack
Datasheet
Mfr: GYA1H101MCQ1GS.
TTI: GYA1H101MCQ1GS.
Nichicon
Availability:

300In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 100UF 50V ESR=28

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
28 mOhms
- 55 C
+ 125 C
Can
GYA
Cut Tape
Datasheet
Mfr: PCR1H181MCL1GS.
TTI: PCR1H181MCL1GS.
Nichicon
Availability:

380In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 180UF 50V ESR=19

380In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cut Tape
RSS1E101MCNATHGS Nichicon
Datasheet
Mfr: RSS1E101MCNATHGS
TTI: RSS1E101MCNATHGS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 100UF 25V ESR=60

2,000In Stock

Call
or
View Details
Reel
Datasheet
Mfr: RHA1C151MCN1GS
TTI: RHA1C151MCN1GS.
Nichicon
Availability:

950In Stock

Cut Tape
Aluminum Organic Polymer Capacitors 150UF 16V ESR=22

950In Stock

Please adjust quantity to Min / Mult value
150 uF
16 VDC
SMD/SMT
6.7 mm (0.264 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
22 mOhms
3.22 A
- 55 C
+ 105 C
8 mm
Can
RHA
Cut Tape
Datasheet
Mfr: PCR1J470MCL1GS
TTI: PCR1J470MCL1GS
Nichicon
Availability:

0In Stock

8,000 On Order
Expected 24-Dec-26
Aluminum Organic Polymer Capacitors 63V 47uF 20% AEC-Q200

0In Stock

8,000 On Order
Expected 24-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
63 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
35 mOhms
1.8 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCR1V331MCL1GS
TTI: PCR1V331MCL1GS
Nichicon
Availability:

0In Stock

4,400 On Order
Expected 12-Jan-27
Aluminum Organic Polymer Capacitors 35V 330uF 20% AEC-Q200

0In Stock

4,400 On Order
Expected 12-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
35 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
16 mOhms
3.9 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCR1J680MCL1GS
TTI: PCR1J680MCL1GS
Nichicon
Availability:

0In Stock

10,000 On Order
Expected 12-Jan-27
Aluminum Organic Polymer Capacitors 63V 68uF 20% AEC-Q200

0In Stock

10,000 On Order
Expected 12-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
28 mOhms
2.8 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYA1H220MCQ1GS
TTI: GYA1H220MCQ1GS
Nichicon
Availability:

0In Stock

35,000 On Order
Expected
Aluminum Organic Polymer Capacitors 50VDC 22uF 20% AEC-Q200

0In Stock

35,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
50 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
80 mOhms
750 mA
- 55 C
+ 125 C
6.3 mm
Can
GYA
AEC-Q200
Reel
Datasheet
Mfr: PCR1K470MCL1GS
TTI: PCR1K470MCL1GS
Nichicon
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 80V 47uF 20% AEC-Q200

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
80 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
33 mOhms
1.7 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCR1E221MCL6GS
TTI: PCR1E221MCL6GS
Nichicon
Availability:

0In Stock

1,500 On Order
Expected 17-Mar-27
Aluminum Organic Polymer Capacitors 25V 220uF 20% AEC-Q200

0In Stock

1,500 On Order
Expected 17-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
20 mOhms
3.2 A
- 55 C
+ 125 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCV1J470MCL1GS
TTI: PCV1J470MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 47uF 63 Volts 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
63 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
30 mOhms
2.5 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCS1C121MCL1GS
TTI: PCS1C121MCL1GS
Nichicon
Availability:

0In Stock

2,000 On Order
Expected 08-Jan-27
Aluminum Organic Polymer Capacitors 16 volts 120uF AEC-Q200

0In Stock

2,000 On Order
Expected 08-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
16 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
28 mOhms
2.8 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCR1H820MCL6GS
TTI: PCR1H820MCL6GS
Nichicon
Availability:

0In Stock

2,000 On Order
Expected 09-Nov-26
Aluminum Organic Polymer Capacitors 50V 82uF 20% AEC-Q200

0In Stock

2,000 On Order
Expected 09-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
26 mOhms
2.9 A
- 55 C
+ 125 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCR1E471MCL1GS
TTI: PCR1E471MCL1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25V 470uF 20% AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
25 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
15 mOhms
4.1 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RHS1V101MCN1GS
TTI: RHS1V101MCN1GS
Nichicon
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 100UF 35V 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
8.7 mm (0.343 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
25 mOhms
3 A
- 55 C
+ 105 C
8 mm
Can
Reel
Datasheet
Mfr: GYF1V121MCW1GS
TTI: GYF1V121MCW1GS
Nichicon
Availability:

0In Stock

2,700 On Order
Expected 07-Jan-27
Aluminum Organic Polymer Capacitors 35VDC 120uF 20% Vibration Resistance AEC-Q200

0In Stock

2,700 On Order
Expected 07-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
35 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
35 mOhms
1.7 A
- 55 C
+ 125 C
6.3 mm
Vibration-Proof Can
GYF
Reel
Datasheet
Mfr: GYA1J220MCQ1GS
TTI: GYA1J220MCQ1GS
Nichicon
Availability:

0In Stock

2,700 On Order
Expected 28-Jan-27
Aluminum Organic Polymer Capacitors 63VDC 22uF 20% AEC-Q200

0In Stock

2,700 On Order
Expected 28-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
63 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
80 mOhms
900 mA
- 55 C
+ 125 C
6.3 mm
Can
GYA
AEC-Q200
Reel
Datasheet
Mfr: PCV1J220MCL6GS
TTI: PCV1J220MCL6GS
Nichicon
Availability:

0In Stock

1,000 On Order
Expected 07-Jan-27
Aluminum Organic Polymer Capacitors 22uF 63 Volts 20% AEC-Q200

0In Stock

1,000 On Order
Expected 07-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
37 mOhms
1.7 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
  • ...
  • 18
  • 19
  • 20