• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Nichicon - Aluminum Organic Polymer Capacitors

2,938 Results
2,938 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: GYA1V331MCW1GS
TTI: GYA1V331MCW1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 35VDC 330uF 20% Vibration Resistance AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
35 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
16 mOhms
2.3 A
- 55 C
+ 125 C
10 mm
Vibration-Proof Can
GYA
Reel
Datasheet
Mfr: GYF1E561MCW1GS
TTI: GYF1E561MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 560uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
2.8 A
- 55 C
+ 125 C
10 mm
Vibration-Proof Can
GYF
Reel
Datasheet
Mfr: GYA1H470MCW1GS
TTI: GYA1H470MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 47uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.25 A
- 55 C
+ 125 C
8 mm
Vibration-Proof Can
GYA
Reel
Datasheet
Mfr: GYB1C820MCQ1GS
TTI: GYB1C820MCQ1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 16VDC 82uF 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
16 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
50 mOhms
1.4 A
- 55 C
+ 105 C
6.3 mm
Molded
GYB
Reel
Datasheet
Mfr: GYB1E151MCQ1GS
TTI: GYB1E151MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
27 mOhms
2.3 A
- 55 C
+ 105 C
8 mm
Molded
GYB
Reel
Datasheet
Mfr: GYB1E680MCQ1GS
TTI: GYB1E680MCQ1GS
Nichicon
Availability:

1,800In Stock

Aluminum Organic Polymer Capacitors 25VDC 68uF 20% AEC-Q200

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
25 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
30 mOhms
2 A
- 55 C
+ 105 C
6.3 mm
Molded
GYB
Reel
Datasheet
Mfr: GYB1E680MCW1GS
TTI: GYB1E680MCW1GS
Nichicon
Availability:

1,800In Stock

Aluminum Organic Polymer Capacitors 25VDC 68uF 20% Vibration Resistance AEC-Q200

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
25 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
30 mOhms
2 A
- 55 C
+ 105 C
6.3 mm
Vibration-Proof Can
GYB
Reel
Datasheet
Mfr: GYB1H121MCW1GS
TTI: GYB1H121MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 120uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
28 mOhms
2 A
- 55 C
+ 105 C
10 mm
Vibration-Proof Can
GYB
Reel
Datasheet
Mfr: GYB1J820MCQ1GS
TTI: GYB1J820MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
30 mOhms
1.8 A
- 55 C
+ 105 C
10 mm
Molded
GYB
Reel
Datasheet
Mfr: GYC1E151MCW1GS
TTI: GYC1E151MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 150uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
2.9 A
- 55 C
+ 135 C
8 mm
Vibration-Proof Can
GYC
Reel
Datasheet
Mfr: GYC1E471MCW1GS
TTI: GYC1E471MCW1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 25VDC 470uF 20% Vibration Resistance AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
25 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
16 mOhms
3.5 A
- 55 C
+ 135 C
10 mm
Vibration-Proof Can
GYC
Reel
Datasheet
Mfr: GYC1J101MCW1GS
TTI: GYC1J101MCW1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 63VDC 100uF 20% Vibration Resistance AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
63 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
3 A
- 55 C
+ 135 C
10 mm
Vibration-Proof Can
GYC
Reel
Datasheet
Mfr: GYE1E151MCW1GS
TTI: GYE1E151MCW1GS
Nichicon
Availability:

1,800In Stock

Aluminum Organic Polymer Capacitors 25VDC 150uF 20% Vibration Resistance AEC-Q200

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
25 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.7 A
- 55 C
+ 125 C
6.3 mm
Vibration-Proof Can
GYE
Reel
Datasheet
Mfr: PCW0E182MCO1GS
TTI: PCW0E182MCO1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 1800uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1800 uF
2.5 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
13 mOhms
2.2 A
- 55 C
+ 125 C
8 mm
Can
PCW
Reel
Datasheet
Mfr: PCW0G122MCO1GS
TTI: PCW0G122MCO1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 4VDC 1200uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1200 uF
4 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
14 mOhms
2.3 A
- 55 C
+ 125 C
8 mm
Can
PCW
Reel
Datasheet
Mfr: GYB1V470MCQ1GS
TTI: GYB1V470MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
60 mOhms
1.3 A
- 55 C
+ 105 C
6.3 mm
Can
GYB
AEC-Q200
Reel
Datasheet
Mfr: GYC1J470MCQ1GS
TTI: GYC1J470MCQ1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
40 mOhms
1.9 A
- 55 C
+ 135 C
8 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: GYE1J101MCW1GS
TTI: GYE1J101MCW1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 63VDC 100uF 20% 10 x 10mm Anti-Vibe AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
2 A
- 55 C
+ 125 C
10 mm
Can
GYE
Reel
Datasheet
Mfr: PCH1H820MCL6GS
TTI: PCH1H820MCL6GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 82UF 50V ESR=26

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
26 mOhms
2.1 A
- 55 C
+ 135 C
8 mm
Can
Reel
Datasheet
Mfr: PCH1V221MCL1GS
TTI: PCH1V221MCL1GS
Nichicon
Availability:

1,600In Stock

Aluminum Organic Polymer Capacitors 220UF 35V ESR=21

1,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
35 VDC
SMD/SMT
12 mm (0.472 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
21 mOhms
2.3 A
- 55 C
+ 135 C
8 mm
Can
Reel
Datasheet
Mfr: GYB1E470MCQ1GS
TTI: GYB1E470MCQ1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 47uF 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
25 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
50 mOhms
1.3 A
- 55 C
+ 105 C
6.3 mm
Molded
GYB
Reel
Datasheet
Mfr: GXC1E331MCQ1GS
TTI: GXC1E331MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
16 mOhms
4.5 A
- 55 C
+ 135 C
10 mm
Can
GXC
Reel
Datasheet
Mfr: RPS1A271MCN1GS
TTI: RPS1A271MCN1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 10V 270uF 20% Tol.

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
10 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
25 mOhms
3.5 A
- 55 C
+ 105 C
10 mm
Can
Reel
FP-010ME271M-PSR
Datasheet
Mfr: GYC1C151MCW1GS
TTI: GYC1C151MCW1GS
Nichicon
Availability:

2,700In Stock

Aluminum Organic Polymer Capacitors 16VDC 150uF 20% Vibration Resistance AEC-Q200

2,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
16 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
30 mOhms
2 A
- 55 C
+ 135 C
6.3 mm
Vibration-Proof Can
GYC
Reel
Datasheet
Mfr: GYC1C820MCQ1GS
TTI: GYC1C820MCQ1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 16VDC 82uF 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
16 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
50 mOhms
1.5 A
- 55 C
+ 135 C
6.3 mm
Molded
GYC
Reel
  • ...
  • 17
  • 18
  • 19