• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Nichicon - Aluminum Organic Polymer Capacitors

2,938 Results
2,938 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RNU1C681MDN1PH
TTI: RNU1C681MDN1PH
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 680UF 16V 20%

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
16 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
10 mOhms
6.1 A
- 55 C
+ 105 C
10 mm
Can
RNU
Bulk
FP-016RE681M-NUPH
Datasheet
Mfr: PCW0E271MCO1GS
TTI: PCW0E271MCO1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 270uF 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
2.5 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
16 mOhms
1.8 A
- 55 C
+ 125 C
5 mm
Can
PCW
Reel
Datasheet
Mfr: PCW0J221MCO1GS
TTI: PCW0J221MCO1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 6.3VDC 220uF 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
16 mOhms
1.8 A
- 55 C
+ 125 C
6.3 mm
Can
PCW
Reel
Datasheet
Mfr: GYA1E221MCQ1GS
TTI: GYA1E221MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
1.6 A
- 55 C
+ 125 C
8 mm
Can
GYA
AEC-Q200
Reel
Datasheet
Mfr: GXC1V151MCW1GS
TTI: GXC1V151MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 Anti-Vibe

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
18 mOhms
4 A
- 55 C
+ 135 C
8 mm
Vibration-Proof Can
GXC
Reel
Datasheet
Mfr: GYF1E331MCW1GS
TTI: GYF1E331MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 330uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
2 A
- 55 C
+ 125 C
8 mm
Vibration-Proof Can
GYF
Reel
Datasheet
Mfr: GYA1E331MCQ1GS
TTI: GYA1E331MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
2 A
- 55 C
+ 125 C
10 mm
Can
GYA
AEC-Q200
Reel
Datasheet
Mfr: RNS1D101MDN1PH
TTI: RNS1D101MDN1PH
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 100uF 20 Volts 20%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
20 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
15 mOhms
4.5 A
- 55 C
+ 105 C
10 mm
Can
RNS
Ammo Pack
FP-020RE101M-NSPH
Datasheet
Mfr: GYF1C102MCW1GS
TTI: GYF1C102MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 16VDC 1000uF 20% 10 x 10mm Anti-Vibe AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1000 uF
16 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
20 %
20 mOhms
2.8 A
- 55 C
+ 125 C
10 mm
GYF
Reel
Datasheet
Mfr: PCH1D151MCL4GS
TTI: PCH1D151MCL4GS
Nichicon
Availability:

1,800In Stock

Aluminum Organic Polymer Capacitors 150UF 20V ESR=25

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
20 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
25 mOhms
1.2 A
- 55 C
+ 135 C
6.3 mm
Can
Reel
Datasheet
Mfr: PCG0J331MCL1GS
TTI: PCG0J331MCL1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 330uF 6.3 Volts 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
6.3 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
23 mOhms
2.7 A
- 55 C
+ 105 C
6.3 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCJ1A331MCL1GS
TTI: PCJ1A331MCL1GS
Nichicon
Availability:

900In Stock

Aluminum Organic Polymer Capacitors 10volts 330uF AEC-Q200

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
19 mOhms
3.39 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYB1J330MCW1GS
TTI: GYB1J330MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 33uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
40 mOhms
1.6 A
- 55 C
+ 105 C
8 mm
Can
GYB
Reel
Datasheet
Mfr: GYB1V680MCW1GS
TTI: GYB1V680MCW1GS
Nichicon
Availability:

2,700In Stock

Aluminum Organic Polymer Capacitors 35VDC 68uF 20% Vibration Resistance AEC-Q200

2,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
35 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
35 mOhms
2 A
- 55 C
+ 105 C
6.3 mm
Can
GYB
Reel
Datasheet
Mfr: GYC1E471MCQ1GS
TTI: GYC1E471MCQ1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
25 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
16 mOhms
3.5 A
- 55 C
+ 135 C
10 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: GYE1E151MCQ1GS
TTI: GYE1E151MCQ1GS
Nichicon
Availability:

1,800In Stock

Aluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
25 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.7 A
- 55 C
+ 125 C
6.3 mm
Can
GYE
AEC-Q200
Reel
Datasheet
Mfr: GYE1E680MCQ1GS
TTI: GYE1E680MCQ1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 68uF 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
25 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
50 mOhms
1.1 A
- 55 C
+ 125 C
6.3 mm
Can
GYE
AEC-Q200
Reel
Datasheet
Mfr: GYE1E820MCQ1GS
TTI: GYE1E820MCQ1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 82uF 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
35 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
50 mOhms
1.1 A
- 55 C
+ 125 C
6.3 mm
Can
GYE
AEC-Q200
Reel
Datasheet
Mfr: GYE1H151MCQ1GS
TTI: GYE1H151MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 150uF 20% 10 x 10mm AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
28 mOhms
2 A
- 55 C
+ 125 C
10 mm
Can
GYE
Reel
Datasheet
Mfr: GYC1J151MNW1GS
TTI: GYC1J151MNW1GS
Nichicon
Availability:

600In Stock

Aluminum Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 Anti-Vibe

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GYC
Reel
Datasheet
Mfr: GXC1E151MCW1GS
TTI: GXC1E151MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 Anti-Vibe

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
18 mOhms
4 A
- 55 C
+ 135 C
8 mm
Vibration-Proof Can
GXC
Reel
Datasheet
Mfr: GXC1E221MCW1GS
TTI: GXC1E221MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 Anti-Vibe

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
18 mOhms
4 A
- 55 C
+ 135 C
8 mm
Vibration-Proof Can
GXC
Reel
Datasheet
Mfr: GXC1E271MCQ1GS
TTI: GXC1E271MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
16 mOhms
4.5 A
- 55 C
+ 135 C
10 mm
Can
GXC
Reel
Datasheet
Mfr: GXC1E471MCQ1GS
TTI: GXC1E471MCQ1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
25 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
14 mOhms
5.2 A
- 55 C
+ 135 C
10 mm
Can
GXC
Reel
Datasheet
Mfr: GXC1J560MCW1GS
TTI: GXC1J560MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 Anti-Vibe

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
22 mOhms
4 A
- 55 C
+ 135 C
10 mm
Vibration-Proof Can
GXC
Reel
  • ...
  • 16
  • 17
  • 18