Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYC1C271MCW1GS TTI: GYC1C271MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 16VDC 270uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 270 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 3.1 A | - 55 C | + 135 C | 8 mm | Vibration-Proof Can | GYC | Reel | |||||
Mfr: GYA1H151MCQ1GS TTI: GYA1H151MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 | 800In Stock | 150 uF | 50 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Molded | GYA | Reel | |||||
Mfr: GYE1H151MCW1GS TTI: GYE1H151MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% 10 x 10mm Anti-Vibe AEC-Q200 | 1,000In Stock | 150 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | GYE | Reel | |||||
Mfr: GYE1H820MCQ1GS TTI: GYE1H820MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 82uF 20% 8 x 10mm AEC-Q200 | 1,000In Stock | 82 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.7 A | - 55 C | + 125 C | 8 mm | Can | GYE | Reel | |||||
Mfr: GYE1E561MCW1GS TTI: GYE1E561MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% 10 x 12.5mm Anti-Vibe AEC-Q200 | 800In Stock | 560 uF | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Can | GYE | Reel | ||||||
Mfr: PCW0G181MCO1GS TTI: PCW0G181MCO1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 4VDC 180uF 20% AEC-Q200 | 2,000In Stock | 180 uF | 4 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 17 mOhms | 1.72 A | - 55 C | + 125 C | 5 mm | Can | PCW | Reel | |||||
Mfr: GXC1H151MCW1GS TTI: GXC1H151MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 Anti-Vibe | 800In Stock | 150 uF | 50 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 17 mOhms | 4.6 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | GXC | Reel | |||||
Mfr: GXC1H470MCQ1GS TTI: GXC1H470MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 | 1,000In Stock | 47 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 24 mOhms | 3.6 A | - 55 C | + 135 C | 8 mm | Can | GXC | Reel | |||||
Mfr: GXC1H470MCW1GS TTI: GXC1H470MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200 Anti-Vibe | 1,000In Stock | 47 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 24 mOhms | 3.6 A | - 55 C | + 135 C | 8 mm | Vibration-Proof Can | GXC | Reel | |||||
Mfr: GXC1H680MCW1GS TTI: GXC1H680MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 Anti-Vibe | 1,000In Stock | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 24 mOhms | 3.6 A | - 55 C | + 135 C | 8 mm | Vibration-Proof Can | GXC | Reel | |||||
Mfr: GXC1J680MCQ1GS TTI: GXC1J680MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 68uF 20% AEC-Q200 | 1,000In Stock | 68 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 4 A | - 55 C | + 135 C | 10 mm | Can | GXC | Reel | |||||
Mfr: GXC1J820MCW1GS TTI: GXC1J820MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 Anti-Vibe | 1,000In Stock | 82 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 4 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | GXC | Reel | |||||
Mfr: GXC1V331MCW1GS TTI: GXC1V331MCW1GS Nichicon Availability: 400In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 Anti-Vibe | 400In Stock | 330 uF | 35 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 15 mOhms | 5 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | GXC | Reel | |||||
Mfr: GYC1V471MNW1GS TTI: GYC1V471MNW1GS Nichicon Availability: 600In StockAluminum Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 Anti-Vibe | 600In Stock | GYC | Reel | ||||||||||||||||||
Mfr: PCH1V331MCL1GS TTI: PCH1V331MCL1GS Nichicon Availability: 1,600In StockAluminum Organic Polymer Capacitors 330UF 35V ESR=16 | 1,600In Stock | 330 uF | 35 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 2.8 A | - 55 C | + 135 C | 10 mm | Can | Reel | ||||||
Mfr: GXC1H680MCQ1GS TTI: GXC1H680MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 | 1,000In Stock | 68 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 24 mOhms | 3.6 A | - 55 C | + 135 C | 8 mm | Can | GXC | Reel | |||||
Mfr: GYB1E560MCQ1GS TTI: GYB1E560MCQ1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 | 2,000In Stock | 56 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 50 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | AEC-Q200 | Reel | ||||
Mfr: PCW0E821MCO1GS TTI: PCW0E821MCO1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 2.5VDC 820uF 20% AEC-Q200 | 2,000In Stock | 820 uF | 2.5 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 2.1 A | - 55 C | + 125 C | 8 mm | Can | PCW | Reel | |||||
Mfr: PCW0G561MCO1GS TTI: PCW0G561MCO1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 4VDC 560uF 20% AEC-Q200 | 2,000In Stock | 560 uF | 4 VDC | SMD/SMT | 7 mm (0.276 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 2.15 A | - 55 C | + 125 C | 8 mm | Can | PCW | Reel | |||||
Mfr: GYA1E560MCQ1GS TTI: GYA1E560MCQ1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200 | 2,000In Stock | 56 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | GYA | AEC-Q200 | Reel | ||||
Mfr: GYA1H121MCQ1GS TTI: GYA1H121MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200 | 1,000In Stock | 120 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 1.6 A | - 55 C | + 125 C | 10 mm | Molded | GYA | Reel | |||||
Mfr: GYC1V330MCQ1GS TTI: GYC1V330MCQ1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 33uF 20% AEC-Q200 | 2,000In Stock | 33 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 60 mOhms | 1.4 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | ||||
Mfr: GYC1H121MCW1GS TTI: GYC1H121MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 120uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 120 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 2.6 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | GYC | Reel | |||||
Mfr: GYF1V391MCW1GS TTI: GYF1V391MCW1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 390uF 20% Vibration Resistance AEC-Q200 | 2,000In Stock | 390 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | GYF | Reel | |||||
Mfr: PCH1V151MCL1GS TTI: PCH1V151MCL1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 150UF 35V ESR=25 | 1,000In Stock | 150 uF | 35 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 1.8 A | - 55 C | + 135 C | 10 mm | Can | Reel |