Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYE1E151MCW1GS TTI: GYE1E151MCW1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% Vibration Resistance AEC-Q200 | 1,800In Stock | 150 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.7 A | - 55 C | + 125 C | 6.3 mm | Vibration-Proof Can | GYE | Reel | ||||||
Mfr: PCW0E182MCO1GS TTI: PCW0E182MCO1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 2.5VDC 1800uF 20% AEC-Q200 | 1,000In Stock | 1800 uF | 2.5 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 13 mOhms | 2.2 A | - 55 C | + 125 C | 8 mm | Can | PCW | Reel | ||||||
Mfr: PCW0G122MCO1GS TTI: PCW0G122MCO1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 4VDC 1200uF 20% AEC-Q200 | 1,000In Stock | 1200 uF | 4 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 2.3 A | - 55 C | + 125 C | 8 mm | Can | PCW | Reel | ||||||
Mfr: GYB1V470MCQ1GS TTI: GYB1V470MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 47uF 20% AEC-Q200 | 1,000In Stock | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 60 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | AEC-Q200 | Reel | |||||
Mfr: GYC1J470MCQ1GS TTI: GYC1J470MCQ1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200 | 500In Stock | 47 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.9 A | - 55 C | + 135 C | 8 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: GYE1J101MCW1GS TTI: GYE1J101MCW1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 63VDC 100uF 20% 10 x 10mm Anti-Vibe AEC-Q200 | 500In Stock | 100 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | GYE | Reel | ||||||
Mfr: PCH1H820MCL6GS TTI: PCH1H820MCL6GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 82UF 50V ESR=26 | 1,000In Stock | 82 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 26 mOhms | 2.1 A | - 55 C | + 135 C | 8 mm | Can | Reel | |||||||
Mfr: PCH1V221MCL1GS TTI: PCH1V221MCL1GS Nichicon Availability: 1,600In StockAluminum Organic Polymer Capacitors 220UF 35V ESR=21 | 1,600In Stock | 220 uF | 35 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 21 mOhms | 2.3 A | - 55 C | + 135 C | 8 mm | Can | Reel | |||||||
Mfr: GYB1E470MCQ1GS TTI: GYB1E470MCQ1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 47uF 20% AEC-Q200 | 2,000In Stock | 47 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 50 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Molded | GYB | Reel | ||||||
Mfr: GXC1E331MCQ1GS TTI: GXC1E331MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 | 1,000In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 4.5 A | - 55 C | + 135 C | 10 mm | Can | GXC | Reel | ||||||
Mfr: RPS1A271MCN1GS TTI: RPS1A271MCN1GS Nichicon Availability: 500In StockAluminum Organic Polymer Capacitors 10V 270uF 20% Tol. | 500In Stock | 270 uF | 10 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3.5 A | - 55 C | + 105 C | 10 mm | Can | Reel | FP-010ME271M-PSR | ||||||
Mfr: GYC1C151MCW1GS TTI: GYC1C151MCW1GS Nichicon Availability: 2,700In StockAluminum Organic Polymer Capacitors 16VDC 150uF 20% Vibration Resistance AEC-Q200 | 2,700In Stock | 150 uF | 16 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2 A | - 55 C | + 135 C | 6.3 mm | Vibration-Proof Can | GYC | Reel | ||||||
Mfr: GYC1C820MCQ1GS TTI: GYC1C820MCQ1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 16VDC 82uF 20% AEC-Q200 | 2,000In Stock | 82 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 2000 Hours | 20 % | 50 mOhms | 1.5 A | - 55 C | + 135 C | 6.3 mm | Molded | GYC | Reel | ||||||
Mfr: PCW0G331MCO1GS TTI: PCW0G331MCO1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 4VDC 330uF 20% AEC-Q200 | 2,000In Stock | 330 uF | 4 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 1.8 A | - 55 C | + 125 C | 6.3 mm | Can | PCW | Reel | ||||||
Mfr: GYD1V151MCW1GS TTI: GYD1V151MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 35VDC 150uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 150 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 1.8 A | - 55 C | + 150 C | 10 mm | Can | GYD | AEC-Q200 | Reel | |||||
Mfr: GYA1V221MCQ1GS TTI: GYA1V221MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors Conductive Polymer Hybrid 220uF, 20%, 35VDC | 1,000In Stock | 220 uF | 35 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Molded | GYA | Reel | ||||||
Mfr: GYB1E221MCQ1GS TTI: GYB1E221MCQ1GS Nichicon Availability: 17,500In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 | 17,500In Stock | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | GYB | AEC-Q200 | Reel | |||||
Mfr: GYC1E680MCQ1GS TTI: GYC1E680MCQ1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 25VDC 68uF 20% AEC-Q200 | 1,800In Stock | 68 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.9 A | - 55 C | + 135 C | 6.3 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: PCV1J270MCL1GS TTI: PCV1J270MCL1GS Nichicon Availability: 4,000In StockAluminum Organic Polymer Capacitors 27uF 63V 20% AEC-Q200 | 4,000In Stock | 27 uF | 63 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 3000 Hours | 20 % | 35 mOhms | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | |||||||
Mfr: GYE1J121MCQ1GS TTI: GYE1J121MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 63VDC 120uF 20% 10 x 12.5mm AEC-Q200 | 800In Stock | 120 uF | 63 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | - 55 C | + 125 C | 10 mm | Can | GYE | Reel | |||||||
Mfr: GYC1H221MNW1GS TTI: GYC1H221MNW1GS Nichicon Availability: 600In StockAluminum Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 Anti-Vibe | 600In Stock | GYC | Reel | |||||||||||||||||||
Mfr: GYB1K470MCW1GS TTI: GYB1K470MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 80VDC 47uF 20% ANTI-VIBE AEC-Q200 | 1,000In Stock | 47 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 36 mOhms | 1.6 A | - 55 C | + 105 C | 10 mm | Vibration-Proof Can | GYB | Reel | ||||||
Mfr: GYD1E271MCW1GS TTI: GYD1E271MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 270uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 270 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 1.8 A | - 55 C | + 150 C | 10 mm | Can | GYD | AEC-Q200 | Reel | |||||
Mfr: GYA1E221MCW1GS TTI: GYA1E221MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 1.6 A | - 55 C | + 125 C | 8 mm | Can | GYA | Reel | ||||||
Mfr: GYC1E221MCW1GS TTI: GYC1E221MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2.9 A | - 55 C | + 135 C | 8 mm | Can | GYC | Reel |