• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Nichicon - Aluminum Organic Polymer Capacitors

2,938 Results
2,938 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: GYF1C102MCQ1GS
TTI: GYF1C102MCQ1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 16VDC 1000uF 20% 10 x 10mm AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1000 uF
16 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
20 %
20 mOhms
2.8 A
- 55 C
+ 125 C
10 mm
GYF
Reel
Datasheet
Mfr: RFS1A680MCN1GS
TTI: RFS1A680MCN1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 10V 68uF 105C

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
10 VDC
SMD/SMT
5.7 mm (0.224 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
30 mOhms
2 A
- 55 C
+ 105 C
5 mm
Can
Reel
FP-010ME680M-FSR
Datasheet
Mfr: PLF1E220MCL7
TTI: PLF1E220MCL7
Nichicon
Availability:

3,400In Stock

Aluminum Organic Polymer Capacitors 22uF 25 Volts 20% AEC-Q200

3,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
25 VDC
Radial
7 mm (0.276 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
50 mOhms
1.8 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Bulk
Datasheet
Mfr: GYB1E471MCQ1GS
TTI: GYB1E471MCQ1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
25 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
16 mOhms
3.5 A
- 55 C
+ 105 C
10 mm
Molded
GYB
Reel
Datasheet
Mfr: PCS1C220MCL1GS
TTI: PCS1C220MCL1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 16 volts 22uF AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
16 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
45 mOhms
1.1 A
- 55 C
+ 105 C
5 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCH1H220MCL1GS
TTI: PCH1H220MCL1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 22UF 50V ESR=50

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
50 VDC
SMD/SMT
6 mm (0.236 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
50 mOhms
700 mA
- 55 C
+ 135 C
6.3 mm
Can
Reel
Datasheet
Mfr: GYB1E101MCW1GS
TTI: GYB1E101MCW1GS
Nichicon
Availability:

1,800In Stock

Aluminum Organic Polymer Capacitors 25VDC 100uF 20% Vibration Resistance AEC-Q200

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
30 mOhms
2 A
- 55 C
+ 105 C
6.3 mm
Can
GYB
Reel
Datasheet
Mfr: RL80J821MDN1KX
TTI: RL80J821MDN1KX
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 820uF 6.3 Volts 20%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
820 uF
6.3 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
8 mOhms
5.7 A
- 55 C
+ 105 C
8 mm
Can
Ammo Pack
FP-6R3RE821M-L8K
Datasheet
Mfr: RNS1E100MDS1JT
TTI: RNS1E100MDS1JT
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 10uF 25 Volts 20%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
25 VDC
Radial
7 mm (0.276 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
63 mOhms
1.7 A
- 55 C
+ 105 C
6.3 mm
Can
RNS
Ammo Pack
FP-025RE100M-NSJT
Datasheet
Mfr: GYA1H151MCW1GS
TTI: GYA1H151MCW1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 50VDC 150uF 20% Vibration Resistance AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
50 VDC
SMD/SMT
12.5 mm (0.492 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
18 mOhms
2 A
- 55 C
+ 125 C
10 mm
Vibration-Proof Can
GYA
Reel
Datasheet
Mfr: GYB1H121MCQ1GS
TTI: GYB1H121MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 120uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
28 mOhms
2 A
- 55 C
+ 105 C
10 mm
Molded
GYB
Reel
Datasheet
Mfr: GYC1K220MCW1GS
TTI: GYC1K220MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 80V 22uF 20% AEC-Q200 Vibe Resistant

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
80 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
45 mOhms
1.6 A
- 55 C
+ 135 C
8 mm
Molded
Reel
Datasheet
Mfr: PCW0J471MCO1GS
TTI: PCW0J471MCO1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 6.3VDC 470uF 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
6.3 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
15 mOhms
2.2 A
- 55 C
+ 125 C
8 mm
Can
PCW
Reel
Datasheet
Mfr: GYA1J330MCW1GS
TTI: GYA1J330MCW1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 33uF 20% Vibration Resistance AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
40 mOhms
1.1 A
- 55 C
+ 125 C
8 mm
Can
GYA
Reel
Datasheet
Mfr: RSA0J271MCN1GS
TTI: RSA0J271MCN1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 6.3V 270uF 20% Tol.

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
6.3 VDC
SMD/SMT
5.7 mm (0.224 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
14 mOhms
3.16 A
- 55 C
+ 105 C
6.3 mm
Can
RSA
Reel
FP-6R3ME271M-SAR
Datasheet
Mfr: GYC1E101MCQ1GS
TTI: GYC1E101MCQ1GS
Nichicon
Availability:

1,800In Stock

Aluminum Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
25 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
35 mOhms
1.9 A
- 55 C
+ 135 C
6.3 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: GYC1E560MCQ1GS
TTI: GYC1E560MCQ1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 56uF 20% AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
25 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
50 mOhms
1.4 A
- 55 C
+ 135 C
6.3 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: GYD1E271MCQ1GS
TTI: GYD1E271MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
1000 Hours
20 %
20 mOhms
1.8 A
- 55 C
+ 150 C
10 mm
Can
GYD
AEC-Q200
Reel
Datasheet
Mfr: GYC1J820MCW1GS
TTI: GYC1J820MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 63VDC 82uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
2.3 A
- 55 C
+ 135 C
10 mm
Vibration-Proof Can
GYC
Reel
Datasheet
Mfr: GYA1H470MCQ1GS
TTI: GYA1H470MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.25 A
- 55 C
+ 125 C
8 mm
Molded
GYA
Reel
Datasheet
Mfr: GYD1E151MCQ1GS
TTI: GYD1E151MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
1000 Hours
20 %
27 mOhms
1.4 A
- 55 C
+ 150 C
8 mm
Can
GYD
AEC-Q200
Reel
Datasheet
Mfr: PCF1D151MCL1GS
TTI: PCF1D151MCL1GS
Nichicon
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 20volts 150uF AEC-Q200

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
20 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
20 mOhms
4.32 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RS80J561MDNASQJT
TTI: RS80J561MDNASQJT
Nichicon
Availability:

10,000In Stock

Aluminum Organic Polymer Capacitors 560uF 6.3 Volts 20%

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
6.3 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
8 mOhms
5 A
- 55 C
+ 105 C
6.3 mm
Can
Ammo Pack
FP-6R3RE561M-S8JT??-5K
Datasheet
Mfr: GXC1E221MCQ1GS
TTI: GXC1E221MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
18 mOhms
4 A
- 55 C
+ 135 C
8 mm
Can
GXC
Reel
Datasheet
Mfr: GYB1E271MCW1GS
TTI: GYB1E271MCW1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 25VDC 270uF 20% Vibration Resistance AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
25 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
20 mOhms
2.5 A
- 55 C
+ 105 C
10 mm
Vibration-Proof Can
GYB
Reel
  • ...
  • 12
  • 13
  • 14