Nichicon - Aluminum Organic Polymer Capacitors
2,938 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GYF1E331MCW1GS TTI: GYF1E331MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 27 mOhms | 2 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | GYF | Reel | ||||||
Mfr: GYA1E331MCQ1GS TTI: GYA1E331MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 330uF 20% AEC-Q200 | 1,000In Stock | 330 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | GYA | AEC-Q200 | Reel | |||||
Mfr: RNS1D101MDN1PH TTI: RNS1D101MDN1PH Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 100uF 20 Volts 20% | 1,000In Stock | 100 uF | 20 VDC | Radial | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 4.5 A | - 55 C | + 105 C | 10 mm | Can | RNS | Ammo Pack | FP-020RE101M-NSPH | |||||
Mfr: GYF1C102MCW1GS TTI: GYF1C102MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 16VDC 1000uF 20% 10 x 10mm Anti-Vibe AEC-Q200 | 1,000In Stock | 1000 uF | 16 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | GYF | Reel | ||||||||
Mfr: PCH1D151MCL4GS TTI: PCH1D151MCL4GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 150UF 20V ESR=25 | 1,800In Stock | 150 uF | 20 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 4000 Hours | 20 % | 25 mOhms | 1.2 A | - 55 C | + 135 C | 6.3 mm | Can | Reel | |||||||
Mfr: PCG0J331MCL1GS TTI: PCG0J331MCL1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 330uF 6.3 Volts 20% AEC-Q200 | 1,000In Stock | 330 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 23 mOhms | 2.7 A | - 55 C | + 105 C | 6.3 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: PCJ1A331MCL1GS TTI: PCJ1A331MCL1GS Nichicon Availability: 900In StockAluminum Organic Polymer Capacitors 10volts 330uF AEC-Q200 | 900In Stock | 330 uF | 10 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 19 mOhms | 3.39 A | - 55 C | + 105 C | 8 mm | Can | AEC-Q200 | Reel | ||||||
Mfr: GYB1J330MCW1GS TTI: GYB1J330MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 33uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 33 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 8 mm | Can | GYB | Reel | ||||||
Mfr: GYB1V680MCW1GS TTI: GYB1V680MCW1GS Nichicon Availability: 2,700In StockAluminum Organic Polymer Capacitors 35VDC 68uF 20% Vibration Resistance AEC-Q200 | 2,700In Stock | 68 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 35 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | GYB | Reel | ||||||
Mfr: GYC1E471MCQ1GS TTI: GYC1E471MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 | 800In Stock | 470 uF | 25 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 3.5 A | - 55 C | + 135 C | 10 mm | Can | GYC | AEC-Q200 | Reel | |||||
Mfr: GYE1E151MCQ1GS TTI: GYE1E151MCQ1GS Nichicon Availability: 1,800In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 | 1,800In Stock | 150 uF | 25 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.7 A | - 55 C | + 125 C | 6.3 mm | Can | GYE | AEC-Q200 | Reel | |||||
Mfr: GYE1E680MCQ1GS TTI: GYE1E680MCQ1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 25VDC 68uF 20% AEC-Q200 | 2,000In Stock | 68 uF | 25 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 1.1 A | - 55 C | + 125 C | 6.3 mm | Can | GYE | AEC-Q200 | Reel | |||||
Mfr: GYE1E820MCQ1GS TTI: GYE1E820MCQ1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 35VDC 82uF 20% AEC-Q200 | 2,000In Stock | 82 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 50 mOhms | 1.1 A | - 55 C | + 125 C | 6.3 mm | Can | GYE | AEC-Q200 | Reel | |||||
Mfr: GYE1H151MCQ1GS TTI: GYE1H151MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% 10 x 10mm AEC-Q200 | 1,000In Stock | 150 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 28 mOhms | 2 A | - 55 C | + 125 C | 10 mm | Can | GYE | Reel | ||||||
Mfr: GYC1J151MNW1GS TTI: GYC1J151MNW1GS Nichicon Availability: 600In StockAluminum Organic Polymer Capacitors 63VDC 150uF 20% AEC-Q200 Anti-Vibe | 600In Stock | GYC | Reel | |||||||||||||||||||
Mfr: GXC1E151MCW1GS TTI: GXC1E151MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 Anti-Vibe | 1,000In Stock | 150 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 4 A | - 55 C | + 135 C | 8 mm | Vibration-Proof Can | GXC | Reel | ||||||
Mfr: GXC1E221MCW1GS TTI: GXC1E221MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 220uF 20% AEC-Q200 Anti-Vibe | 1,000In Stock | 220 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 18 mOhms | 4 A | - 55 C | + 135 C | 8 mm | Vibration-Proof Can | GXC | Reel | ||||||
Mfr: GXC1E271MCQ1GS TTI: GXC1E271MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 270uF 20% AEC-Q200 | 1,000In Stock | 270 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 4.5 A | - 55 C | + 135 C | 10 mm | Can | GXC | Reel | ||||||
Mfr: GXC1E471MCQ1GS TTI: GXC1E471MCQ1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 25VDC 470uF 20% AEC-Q200 | 800In Stock | 470 uF | 25 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 14 mOhms | 5.2 A | - 55 C | + 135 C | 10 mm | Can | GXC | Reel | ||||||
Mfr: GXC1J560MCW1GS TTI: GXC1J560MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 Anti-Vibe | 1,000In Stock | 56 uF | 63 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 22 mOhms | 4 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | GXC | Reel | ||||||
Mfr: GYA1V331MCW1GS TTI: GYA1V331MCW1GS Nichicon Availability: 800In StockAluminum Organic Polymer Capacitors 35VDC 330uF 20% Vibration Resistance AEC-Q200 | 800In Stock | 330 uF | 35 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 16 mOhms | 2.3 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | GYA | Reel | ||||||
Mfr: GYF1E561MCW1GS TTI: GYF1E561MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 560 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | GYF | Reel | ||||||
Mfr: GYA1H470MCW1GS TTI: GYA1H470MCW1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 50VDC 47uF 20% Vibration Resistance AEC-Q200 | 1,000In Stock | 47 uF | 50 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.25 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | GYA | Reel | ||||||
Mfr: GYB1C820MCQ1GS TTI: GYB1C820MCQ1GS Nichicon Availability: 2,000In StockAluminum Organic Polymer Capacitors 16VDC 82uF 20% AEC-Q200 | 2,000In Stock | 82 uF | 16 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 50 mOhms | 1.4 A | - 55 C | + 105 C | 6.3 mm | Molded | GYB | Reel | ||||||
Mfr: GYB1E151MCQ1GS TTI: GYB1E151MCQ1GS Nichicon Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 | 1,000In Stock | 150 uF | 25 VDC | SMD/SMT | 10 mm (0.394 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Molded | GYB | Reel |