• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Nichicon - Aluminum Organic Polymer Capacitors

2,938 Results
2,938 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: PCR1H181MCL1GS
TTI: PCR1H181MCL1GS
Nichicon
Availability:

70,800In Stock

Aluminum Organic Polymer Capacitors 50V 180uF 20% AEC-Q200

70,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
50 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
19 mOhms
3.5 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCV1H101MCL2GS
TTI: PCV1H101MCL2GS
Nichicon
Availability:

6,400In Stock

Aluminum Organic Polymer Capacitors 50V 100uF 105C AEC-Q200

6,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
27 mOhms
3.6 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCR1J101MCL1GS
TTI: PCR1J101MCL1GS
Nichicon
Availability:

0In Stock

19,600 On Order
Expected
Aluminum Organic Polymer Capacitors 63V 100uF 20% AEC-Q200

0In Stock

19,600 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
63 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
24 mOhms
3 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RL81C221MDN1KX
TTI: RL81C221MDN1KX
Nichicon
Availability:

9,000In Stock

Aluminum Organic Polymer Capacitors 220uF 16 Volts 20%

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
16 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
12 mOhms
5 A
- 55 C
+ 105 C
8 mm
Can
Ammo Pack
FP-016RE221M-L8K
Datasheet
Mfr: PCV1V101MCL1GS
TTI: PCV1V101MCL1GS
Nichicon
Availability:

14,000In Stock

Aluminum Organic Polymer Capacitors 100uF 35V 20% AEC-Q200

14,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
29 mOhms
2.2 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCR1D561MCL1GS
TTI: PCR1D561MCL1GS
Nichicon
Availability:

5,500In Stock

Aluminum Organic Polymer Capacitors 20V 560uF 20% AEC-Q200

5,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
20 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
20 mOhms
3.1 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYB1V271MCQ1GS
TTI: GYB1V271MCQ1GS
Nichicon
Availability:

3,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 270uF 20% AEC-Q200

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
20 mOhms
2.5 A
- 55 C
+ 105 C
10 mm
Can
GYB
AEC-Q200
Reel
Datasheet
Mfr: RL80J102MDN1KX
TTI: RL80J102MDN1KX
Nichicon
Availability:

1,600In Stock

Aluminum Organic Polymer Capacitors 1000uF 6.3Volts 5%

1,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1000 uF
6.3 VDC
Radial
8 mm (0.315 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
9 mOhms
5.7 A
- 55 C
+ 105 C
8 mm
Can
Bulk
Datasheet
Mfr: PCR1H820MCL1GS
TTI: PCR1H820MCL1GS
Nichicon
Availability:

3,500In Stock

Aluminum Organic Polymer Capacitors 50V 82uF 20% AEC-Q200

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
50 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
34 mOhms
2.2 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYC1H101MCW1GS
TTI: GYC1H101MCW1GS
Nichicon
Availability:

51,500In Stock

Aluminum Organic Polymer Capacitors 50VDC 100uF 20% Vibration Resistance AEC-Q200

51,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
28 mOhms
2.6 A
- 55 C
+ 135 C
10 mm
Can
GYC
Reel
Datasheet
Mfr: GYA1K470MCQ1GS
TTI: GYA1K470MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 80VDC 47uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
80 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
36 mOhms
1.3 A
- 55 C
+ 125 C
10 mm
Can
GYA
AEC-Q200
Reel
Datasheet
Mfr: PCJ1C331MCL1GS
TTI: PCJ1C331MCL1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 330uF 16 Volts 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
16 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
16 mOhms
4.1 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCG1C681MCL1GS
TTI: PCG1C681MCL1GS
Nichicon
Availability:

2,800In Stock

Aluminum Organic Polymer Capacitors 680uF 16 Volts 20% AEC-Q200

2,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
16 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
18 mOhms
4.1 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: GYB1J560MCQ1GS
TTI: GYB1J560MCQ1GS
Nichicon
Availability:

500In Stock

500 On Order
Expected 17-Dec-26
Aluminum Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200

500In Stock

500 On Order
Expected 17-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
30 mOhms
1.8 A
- 55 C
+ 105 C
10 mm
Can
GYB
AEC-Q200
Reel
Datasheet
Mfr: RHA1C151MCN1GS
TTI: RHA1C151MCN1GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 16V 150uF 105C

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
16 VDC
SMD/SMT
6.7 mm (0.264 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
22 mOhms
3.22 A
- 55 C
+ 105 C
8 mm
Can
Reel
Datasheet
Mfr: PCR1H121MCL1GS
TTI: PCR1H121MCL1GS
Nichicon
Availability:

4,500In Stock

Aluminum Organic Polymer Capacitors 50V 120uF 20% AEC-Q200

4,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
25 mOhms
3 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCV1H470MCL1GS
TTI: PCV1H470MCL1GS
Nichicon
Availability:

25,500In Stock

Aluminum Organic Polymer Capacitors 47uF 50 Volts 20% AEC-Q200

25,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
30 mOhms
2.2 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCR1K680MCL1GS
TTI: PCR1K680MCL1GS
Nichicon
Availability:

23,600In Stock

Aluminum Organic Polymer Capacitors 80V 68uF 20% AEC-Q200

23,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
80 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
28 mOhms
2.1 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCV1H470MCL7GS
TTI: PCV1H470MCL7GS
Nichicon
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 50V 47uF 105C AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
29 mOhms
3.3 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCV1H680MCL2GS
TTI: PCV1H680MCL2GS
Nichicon
Availability:

2,500In Stock

Aluminum Organic Polymer Capacitors 50V 68uF 105C AEC-Q200

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
29 mOhms
3.4 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: PCG0J272MCL1GS
TTI: PCG0J272MCL1GS
Nichicon
Availability:

400In Stock

Aluminum Organic Polymer Capacitors 6.3V 2700uF 105C AEC-Q200

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2700 uF
6.3 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
12 mOhms
5.1 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RFS1C330MCN1GS
TTI: RFS1C330MCN1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 33UF 16V 20%

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
16 VDC
SMD/SMT
5.7 mm (0.224 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
35 mOhms
2.07 A
- 55 C
+ 105 C
5 mm
Can
Reel
FP-016ME330M-FSR
Datasheet
Mfr: RPS1A331MCN1GS
TTI: RPS1A331MCN1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 10V 330uF 20% Tol.

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
11.7 mm (0.461 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
17 mOhms
4 A
- 55 C
+ 105 C
8 mm
Can
Reel
FP-010ME331M-PSR
Datasheet
Mfr: GYC1H470MCQ1GS
TTI: GYC1H470MCQ1GS
Nichicon
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 50VDC 47uF 20% AEC-Q200

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
50 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
2.2 A
- 55 C
+ 135 C
8 mm
Can
GYC
AEC-Q200
Reel
Datasheet
Mfr: PCH1J470MCL1GS
TTI: PCH1J470MCL1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 47UF 63V ESR=35

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
63 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
35 mOhms
1.5 A
- 55 C
+ 135 C
10 mm
Can
Reel
  • 1
  • 2
  • 3
  • 4