Murata - Aluminum Organic Polymer Capacitors
80 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECASD91B566M020K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 56uF 12.5volt 4.2mm ESR 20mOhms | Not Available Online | 56 uF | 12.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 20 mOhms | - 40 C | + 105 C | 4.2 mm | Molded | ECAS | Reel | ||||||
Mfr: ECASD40J226M045K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors SUGGESTED ALTERNATE ECASD31E226M040KA0 | Not Available Online | 22 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 45 mOhms | 1 A | - 55 C | + 125 C | 1.9 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD60D477M006K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 20% 2VDC SUGGESTED ALT ECASD60E477M006K00 | Not Available Online | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 6 mOhms | 3.5 A | - 55 C | + 125 C | 2.8 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD40G826M016K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 82uF 4.0volts 1.9mm ESR 16 mOhms | Not Available Online | 82 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 16 mOhms | 2.1 A | - 40 C | + 105 C | 1.9 mm | Molded | ECAS | Reel | |||||
Mfr: ECASD60G227M010K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 220uF 20% 4VDC SUGGESTED ALT ECASD40J227M010KA0 | Not Available Online | 220 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 10 mOhms | 3 A | - 55 C | + 125 C | 2.8 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD40J106M055K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 10 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 55 mOhms | 1 A | - 55 C | + 125 C | 1.9 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD90J227M010K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors SUGGESTED ALTERNATE ECASD40J227M010KA0 | Not Available Online | 220 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 10 mOhms | 3 A | - 40 C | + 105 C | 4.2 mm | Molded | ECAS | Reel | |||||
Mfr: ECASD40J107M015KH0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors SUGGESTED ALTERNATE ECASD40J107M015K00 | Not Available Online | 100 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 15 mOhms | - 55 C | + 125 C | 1.9 mm | Molded | ECAS | ||||||
Mfr: ECASD41E156M040KH0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors SUGGESTED ALTERNATE ECASD31E156M040KA0 | Not Available Online | 15 uF | 25 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | - 55 C | + 125 C | 1.9 mm | Molded | ECAS | ||||||
Mfr: ECASD41E226M040KH0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors SUGGESTED ALTERNATE ECASD31E226M040KA0 | Not Available Online | 22 uF | 25 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | - 55 C | + 125 C | 1.9 mm | Molded | ECAS | Reel | |||||
Mfr: ECASD60G187M012K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 180uF 4.0volts 2.8mm ESR 12 mOhms | Not Available Online | 180 uF | 4 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 12 mOhms | 2.5 A | - 40 C | + 105 C | 2.8 mm | Molded | ECAS | Reel | |||||
Mfr: ECASD61B476M020K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors FACTORY REQs END CUSTOMER/APPLICATION | Not Available Online | 47 uF | 12.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 20 % | 20 mOhms | 2 A | - 40 C | + 105 C | 2.8 mm | Molded | ECAS | Reel | |||||
Mfr: ECASD91B107M012K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 100 uF | 12.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 12 mOhms | 2.5 A | - 40 C | + 105 C | 4.2 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD41C685M070K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 6.8 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 70 mOhms | 1 A | - 55 C | + 125 C | 1.9 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD41C686M040KH0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors SUGGESTED ALTERNATE ECASD41C686M040KA0 | Not Available Online | 68 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | - 55 C | + 125 C | 1.9 mm | Molded | ECAS | Reel | |||||
Mfr: ECASD41E336M040KH0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors SUGGESTED ALTERNATE ECASD41E336M040KA0 | Not Available Online | 33 uF | 25 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | - 55 C | + 125 C | 1.9 mm | Molded | ECAS | Reel | |||||
Mfr: ECASD41C686M040KT0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors COMING SOON | Not Available Online | 68 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 125 C | 1.9 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD60D477M4R5K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 470uF 20% 2VDC SUGGESTED ALT ECASD60E477M006K00 | Not Available Online | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 4.5 mOhms | 4 A | - 55 C | + 125 C | 2.8 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD61A686M015K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors PLEASE SEE MURATA'S SUGGESTED ALTERNATE ECASD31A686M040KA0 | Not Available Online | 68 uF | 10 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 15 mOhms | 2 A | - 55 C | + 125 C | 2.8 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD41A106M055K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 10 uF | 10 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 55 mOhms | 1 A | - 55 C | + 125 C | 1.9 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD61B566M020K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors SUGGESTED ALTERNATE ECASD41C686M040KA0 | Not Available Online | 56 uF | 12.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 20 mOhms | 2 A | - 40 C | + 105 C | 2.8 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD41A226M028K00 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 20% 10VDC SUGGESTED ALT ECASD31E226M040KA0 | Not Available Online | 22 uF | 10 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 28 mOhms | 1.6 A | - 55 C | + 125 C | 1.9 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD40D337M006KA0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors SUGGESTED ALTERNATE ECASD40E337M006KA0 | Not Available Online | 33 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 6 mOhms | 3 A | - 55 C | + 105 C | 1.9 mm | Molded | ECAS | Reel | ||||
Mfr: ECASD40E337M4R5KA0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors SUGGESTED ALTERNATE ECASD40E337M006KA0 | Not Available Online | 330 uF | 2.5 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 4.5 mOhms | 4 A | - 55 C | + 125 C | 1.9 mm | Molded | ECAS | |||||
Mfr: ECASD41D476M040KA0 TTI: Not Assigned Murata Electronics Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | 47 uF | 20 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 1000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 125 C | 1.9 mm | Molded | ECAS | Reel |