KYOCERA AVX - Polymer Capacitors
2,482 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJD106M050R0090 TTI: TCJD106M050R0090 KYOCERA AVX Availability: 0In Stock15,000 On Order Expected 26-May-27 Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=90mOhm | 0In Stock15,000 On Order Expected 26-May-27 | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 90 mOhms | 7.3 mm | 4.3 mm | 3.1 mm | Reel | ||||||
Mfr: TCJE106M050R0100 TTI: TCJE106M050R0100 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=100mOhm | 0In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCJE106M063R0150 TTI: TCJE106M063R0150 KYOCERA AVX Availability: 0In Stock1,600 On Order Expected Tantalum Capacitors - Polymer 63V 10uF 20% 2917 ES R=150mOhm | 0In Stock1,600 On Order Expected | SMD/SMT | 10 uF | 20 % | 63 VDC | - 55 C | + 105 C | 150 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCJB686M006R0070 TTI: TCJB686M006R0070 KYOCERA AVX Availability: 0In Stock4,000 On Order Expected 10-Mar-27 Tantalum Capacitors - Polymer 6.3V 68uF 20% 1210 E SR=70mOhm | 0In Stock4,000 On Order Expected 10-Mar-27 | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCN4158M006R0055 TTI: TCN4158M006R0055 KYOCERA AVX Availability: 0In Stock800 On Order Expected 19-May-27 Tantalum Capacitors - Polymer 6.3V 1500uF 20% 2924 ESR=55mOhm | 0In Stock800 On Order Expected 19-May-27 | SMD/SMT | 1500 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 6 mm | 2 mm | Reel | TCN4158M006R0055E | |||||
Mfr: TCJE476M035R0055E TTI: TCJE476M035R0055E KYOCERA AVX Availability: 0In Stock400 On Order Expected 20-Jan-27 Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=55mOhm Black Resin | 0In Stock400 On Order Expected 20-Jan-27 | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCJY107M016R0050E TTI: TCJY107M016R0050E KYOCERA AVX Availability: 0In Stock4,000 On Order Expected 10-Feb-27 Tantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm Black Resi | 0In Stock4,000 On Order Expected 10-Feb-27 | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCJE107M020R0045 TTI: TCJE107M020R0045 KYOCERA AVX Availability: 0In Stock400 On Order Expected 10-Mar-27 Tantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=45mOhm | 0In Stock400 On Order Expected 10-Mar-27 | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCJE106M063R0100E TTI: TCJE106M063R0100E KYOCERA AVX Availability: 0In Stock400 On Order Expected 03-Feb-27 Tantalum Capacitors - Polymer 63V 10uF 20% 2917 ES R=100mOhm Black Resi | 0In Stock400 On Order Expected 03-Feb-27 | SMD/SMT | 10 uF | 20 % | 63 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCME226M035R0025 TTI: TCME226M035R0025 KYOCERA AVX Availability: 0In Stock800 On Order Expected 16-Dec-26 Tantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=25 mOhm | 0In Stock800 On Order Expected 16-Dec-26 | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCJB337M002R0035 TTI: TCJB337M002R0035 KYOCERA AVX Availability: 0In Stock2,000 On Order Expected 03-Jun-27 Tantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=35mOhm | 0In Stock2,000 On Order Expected 03-Jun-27 | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJE686M025R0050 TTI: TCJE686M025R0050 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 68uF 20% 2917 ES R=50mOhm | 0In Stock | SMD/SMT | 68 uF | 20 % | 25 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCSOM0J226M8R TTI: TCSOM0J226M8R KYOCERA AVX Availability: 0In Stock24,000 On Order Expected Tantalum Capacitors - Polymer 6.3V 22uF ESR=0.3mOhms 13.9uA 0603 20% | 0In Stock24,000 On Order Expected | 22 uF | 20 % | 6.3 VDC | 0.3 mOhms | Reel | ||||||||||||
Mfr: TCJB227M006R0070E TTI: TCJB227M006R0070E KYOCERA AVX Availability: 0In Stock2,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=70mOhm Black Res | 0In Stock2,000 On Order Expected 31-Mar-27 | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: TCJY156M035R0100 TTI: TCJY156M035R0100 KYOCERA AVX Availability: 0In Stock55,000 On Order Expected 28-Apr-27 Tantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=100mOhm | 0In Stock55,000 On Order Expected 28-Apr-27 | SMD/SMT | 15 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCJD475M100R0250 TTI: TCJD475M100R0250 KYOCERA AVX Availability: 0In Stock500 On Order Expected 03-Feb-27 Tantalum Capacitors - Polymer 100V 4.7uF 20% 2917 ESR=250mOhm | 0In Stock500 On Order Expected 03-Feb-27 | SMD/SMT | 4.7 uF | 20 % | 100 VDC | - 55 C | + 105 C | 250 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | TCJD475M100R0250E | |||||
Mfr: TCJC106M035R0200E TTI: TCJC106M035R0200E KYOCERA AVX Availability: 0In Stock500 On Order Expected 19-May-27 Tantalum Capacitors - Polymer 35V 10uF ESR=200mOhms 35uA 2312 20% | 0In Stock500 On Order Expected 19-May-27 | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 6 mm | 3.2 mm | 2.6 mm | Reel | ||||||
Mfr: TCJT226M010R0070 TTI: TCJT226M010R0070 KYOCERA AVX Availability: 0In Stock2,500 On Order Expected 24-Feb-27 Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=70mOhm | 0In Stock2,500 On Order Expected 24-Feb-27 | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | ||||||
Mfr: TCJE157M016R0040E TTI: TCJE157M016R0040E KYOCERA AVX Availability: 0In Stock400 On Order Expected 17-Feb-27 Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=40mOhm Black Resi | 0In Stock400 On Order Expected 17-Feb-27 | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCSOPS0J476M8R-ZF1 TTI: TCSOPS0J476M8R-ZF1 KYOCERA AVX Availability: 0In Stock3,000 On Order Expected 10-Feb-27 Tantalum Capacitors - Polymer 6.3 VDC 47 uF 0805 2 0 % ESR=150 mOhms | 0In Stock3,000 On Order Expected 10-Feb-27 | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 40 C | + 105 C | 150 mOhms | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: TCSOPL0J476M8R-ZF1 TTI: TCSOPL0J476M8R-ZF1 KYOCERA AVX Availability: 0In Stock3,000 On Order Expected 25-Nov-26 Tantalum Capacitors - Polymer 6.3 VDC 47 uF 0805 2 0 % ESR=0.15 mOhms | 0In Stock3,000 On Order Expected 25-Nov-26 | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 150 mOhms | 2 mm | 1.25 mm | Reel | |||||||
Mfr: TCSOPL1A226M8R TTI: TCSOPL1A226M8R KYOCERA AVX Availability: 0In Stock3,000 On Order Expected 08-Jan-27 Tantalum Capacitors - Polymer 10 VDC 22 uF 0805 20 % ESR=200 mOhms | 0In Stock3,000 On Order Expected 08-Jan-27 | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 105 C | 200 mOhms | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: TCJD336M035R0070 TTI: TCJD336M035R0070 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=70mOhm | 0In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJE476M035S0055 TTI: TCJE476M035S0055 KYOCERA AVX Availability: 0In Stock123,000 On Order Expected Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=55mOhm | 0In Stock123,000 On Order Expected | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCJD475M100R0250E TTI: TCJD475M100R0250E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 100V 4.7uF 20% 2917 ESR=250mOhm Black Re | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 100 VDC | - 55 C | + 105 C | 250 mOhms | 7.3 mm | 4.3 mm | 3.1 mm | Reel |