KYOCERA AVX - Polymer Capacitors
2,482 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJY337M004R0040. TTI: TCJY337M004R0040. KYOCERA AVX Availability: 400In StockCut Tape Tantalum Capacitors - Polymer 330UF 4V 20% ESR 40 7343-20 | 400In Stock | Cut Tape | |||||||||||||||
Mfr: TCJA107M006R0100. TTI: TCJA107M006R0100. KYOCERA AVX Availability: 180In StockCut Tape Tantalum Capacitors - Polymer 100UF 6.3V 20% ESR100 3216-18 | 180In Stock | Cut Tape | |||||||||||||||
Mfr: TCTOBL0J157M8R-ZK6 TTI: TCTOBL0J157M8R-ZK6 KYOCERA AVX Availability: 3,000In StockTantalum Capacitors - Polymer TCTO POLYMER NAVY - HK | 3,000In Stock | 150 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCJD107M010R0018E TTI: TCJD107M010R0018E KYOCERA AVX Availability: 2,000In Stock48,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Polymer 100UF 10V 20% ESR 18 7343-31 | 2,000In Stock48,000 On Order Expected 31-Mar-27 | Reel | |||||||||||||||
Mfr: TCJT106M016R0150 TTI: TCJT106M016R0150. KYOCERA AVX Availability: 450In StockCut Tape Tantalum Capacitors - Polymer 16volt 10uF 20% ESR=150 | 450In Stock | SMD/SMT | 10 uF | 20 % | 16 VDC | - 55 C | + 125 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Cut Tape | |||||
Mfr: TCJD107M020R0055 TTI: TCJD107M020R0055. KYOCERA AVX Availability: 60In StockCut Tape Tantalum Capacitors - Polymer 100UF 20V 20% ESR 55 7343-31 | 60In Stock | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Cut Tape | |||||
Mfr: APZ0609470M035R TTI: APZ0609470M035R KYOCERA AVX Availability: 800In StockAluminum Organic Polymer Capacitors 35V 47uF 1.5A 500uA Life2000Hrs ESR=50mOhms 20% +105C Can | 800In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 0.05 Ohms | 9 mm | Reel | |||||||
Mfr: APZ0606220M025R TTI: APZ0606220M025R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 25V 22uF 1.6A 500uA Life2000Hrs ESR=80mOhms 20% +105C Can | 1,000In Stock | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 0.08 Ohms | 6 mm | Reel | |||||||
Mfr: TCJB107M006R0070 TTI: TCJB107M006R0070. KYOCERA AVX Availability: 2,000In StockCut Tape Tantalum Capacitors - Polymer 6.3volt 100uF 20% ESR=70 | 2,000In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Cut Tape | |||||
Mfr: TCJD337M006R0040. TTI: TCJD337M006R0040. KYOCERA AVX Availability: 250In StockCut Tape Tantalum Capacitors - Polymer 330UF 6.3V 20% ESR 40 7343-31 | 250In Stock | Cut Tape | |||||||||||||||
Mfr: APZ0606121M010R TTI: APZ0606121M010R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 10V 120uF 2.7A 500uA Life2000Hrs ESR=30mOhms 20% +105C Can | 1,000In Stock | SMD/SMT | 120 uF | 20 % | 10 VDC | - 55 C | + 105 C | 0.03 Ohms | 6 mm | Reel | |||||||
Mfr: APZ0609181M016R TTI: APZ0609181M016R KYOCERA AVX Availability: 800In StockAluminum Organic Polymer Capacitors 16V 180uF 2.7A 576uA Life2000Hrs ESR=25mOhms 20% +105C Can | 800In Stock | SMD/SMT | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 0.025 Ohms | 9 mm | Reel | |||||||
Mfr: TCJE107M025R0080. TTI: TCJE107M025R0080. KYOCERA AVX Availability: 460In StockCut Tape Tantalum Capacitors - Polymer 100UF 25V 20% ESR 80 7343-43 | 460In Stock | Cut Tape | |||||||||||||||
Mfr: TCJE337M016R0070. TTI: TCJE337M016R0070. KYOCERA AVX Availability: 310In StockCut Tape Tantalum Capacitors - Polymer 330UF 16V 20% ESR 70 7343-43 | 310In Stock | Cut Tape | |||||||||||||||
Mfr: APZ0606560M025R TTI: APZ0606560M025R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 25V 56uF 1.8A 500uA Life2000Hrs ESR=50mOhms 20% +105C Can | 1,000In Stock | SMD/SMT | 56 uF | 20 % | 25 VDC | - 55 C | + 105 C | 0.05 Ohms | 6 mm | Reel | |||||||
Mfr: APZ0609331M010R TTI: APZ0609331M010R KYOCERA AVX Availability: 800In StockAluminum Organic Polymer Capacitors 10V 330uF 3.1A 660uA Life2000Hrs ESR=20mOhms 20% +105C Can | 800In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 0.02 Ohms | 9 mm | Reel | |||||||
Mfr: APZ0604101M010R TTI: APZ0604101M010R KYOCERA AVX Availability: 1,200In StockAluminum Organic Polymer Capacitors 10V 100uF 2000Hours ESR=50mOhms 20% | 1,200In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 50 mOhms | 4.5 mm (0.177 in) | Reel | |||||||
Mfr: APZ0606471M002R TTI: APZ0606471M002R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 2.5V 470uF 2.9A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can | 1,000In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 0.02 Ohms | 6 mm | Reel | |||||||
Mfr: APZ0606331M006R TTI: APZ0606331M006R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 6.3V 330uF 2.1A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can | 1,000In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 0.02 Ohms | 6 mm | Reel | |||||||
Mfr: APZ0606151M016R TTI: APZ0606151M016R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 16V 150uF 2.4A 500uA Life2000Hrs ESR=30mOhms 20% +105C Can | 1,000In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 0.03 Ohms | 6 mm | Reel | |||||||
Mfr: TCJC475M050R0200. TTI: TCJC475M050R0200. KYOCERA AVX Availability: 350In StockCut Tape Tantalum Capacitors - Polymer 4.7UF 50V 20% ESR200 6032-25 | 350In Stock | Cut Tape | |||||||||||||||
Mfr: TCJE476M035R0055 TTI: TCJE476M035R0055. KYOCERA AVX Availability: 80In StockCut Tape Tantalum Capacitors - Polymer 47UF 35V 20% ESR 55 7343-43 | 80In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Cut Tape | |||||
Mfr: APZ0606561M002R TTI: APZ0606561M002R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 2.5V 560uF 3A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can | 1,000In Stock | SMD/SMT | 560 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 0.02 Ohms | 6 mm | Reel | |||||||
Mfr: APZ0609470M025R TTI: APZ0609470M025R KYOCERA AVX Availability: 800In StockAluminum Organic Polymer Capacitors 25V 47uF 2A 500uA Life2000Hrs ESR=35mOhms 20% +105C Can | 800In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 0.035 Ohms | 9 mm | Reel | |||||||
Mfr: APZ0606101M016R TTI: APZ0606101M016R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 16V 100uF 2.4A 500uA Life2000Hrs ESR=30mOhms 20% +105C Can | 1,000In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 0.03 Ohms | 6 mm | Reel |