KYOCERA AVX - Polymer Capacitors
2,482 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJC475M063S0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 63V 4.7uF 20% 2312 ESR=200mOhm | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 63 VDC | - 55 C | + 105 C | 200 mOhms | 6 mm | 3.2 mm | 2.6 mm | Reel | |||||
Mfr: TCJD475M063S0120 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 63V 4.7uF 20% 2917 ESR=120mOhm | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 63 VDC | - 55 C | + 105 C | 120 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJE106M063S0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 63V 10uF 20% 2917 ESR=100mOhm | 0In Stock | SMD/SMT | 10 uF | 20 % | 63 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJN106M006S0500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=500mOhm | 0In Stock | SMD/SMT | 10 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 500 mOhms | 2.05 mm | 1.3 mm | 1 mm | Reel | |||||
Mfr: TCJY337M006S0040 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=40mOhm | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJB156M025S0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 15uF 20% 1210 ESR=100mOhm | 0In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: RPA0300T0050JNBK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 20W 50ohm 5% | Not Available Online | Radial | 5 % | - 55 C | + 105 C | 7.62 mm (0.3 in) | 5.08 mm (0.2 in) | 2.59 mm | Bulk | ||||||||
Mfr: TCJY336M016R0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 33uF 20% 2917 ESR=70mOhm | 0In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJN106M006R0500E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=500mOhm Black Res | 0In Stock | 10 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCJD337M006R0012 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=12mOhm | Not Available Online | SMD/SMT | 330 uF | 20 % | 6.3 VDC | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCSE336M035CRSZ0H00E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 33 uF | 35 VDC | Reel | |||||||||||||
Mfr: TCSE336M035CRSZ0H23E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 33 uF | 35 VDC | Reel | |||||||||||||
Mfr: TCSE476M025CRSZ0H23E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 47 uF | 25 VDC | Reel | |||||||||||||
Mfr: TCJY157M016R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=70mOhm Black Resi | 0In Stock | 150 uF | 16 VDC | Reel | |||||||||||||
Mfr: TCSE227M010CRSZ0H23E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 220 uF | 10 VDC | Reel | |||||||||||||
Mfr: TCJY227M006R0025 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=25mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJY226M020R0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 22uF 20% 2917 ES R=70mOhm A 581-TCJY226M020S0070 | 0In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCME108M004R0006 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 4V 1000uF 20% 2917 E SR=6 mOhm | Not Available Online | SMD/SMT | 1000 uF | 20 % | 4 VDC | - 55 C | + 105 C | 6 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJB336M010R0200E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 33uF 20% 1210 ES R=200mOhm Black Resi | 0In Stock | 33 uF | 10 VDC | Reel | |||||||||||||
Mfr: TCNT226M025R0200E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 22uF 20% Blk Rsn ESR=200mohm | 0In Stock | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: TCJB335M035R0200E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 3.3uF 20% 1210 E SR=200mOhm Black Res | 0In Stock | SMD/SMT | 3.3 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJA156M006R0300 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 156 20% 1206 ESR=300mOhm | 0In Stock | SMD/SMT | 15 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 300 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: TCJA686M002R0250 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 686 20% 1206 ESR=250mOhm | 0In Stock | SMD/SMT | 68 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 250 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: TCJT686M004R0080 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | 68 uF | 20 % | 4 VDC | - 55 C | + 105 C | 80 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: TCJE107M025S0080 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF 20% 2917 ESR=80mOhm | 0In Stock | 100 uF | 25 VDC | Reel |