KYOCERA AVX - Polymer Capacitors
2,482 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCME227M016R0040E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=40Ohm Blk Resin | 0In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJT107M004R0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer FACTORY NOT ACCEPTING ORDERS | 0In Stock | SMD/SMT | 100 uF | 20 % | 4 VDC | - 55 C | + 105 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: TCJT476M006R0080 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=80mOhm | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 80 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: RPA0515T0050JNBK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Radial | 5 % | - 55 C | + 105 C | 13.1 mm (0.516 in) | 6.35 mm (0.25 in) | 3.81 mm | |||||||||
Mfr: TCNM476M006R0500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 47uF 20% 0805 ESR=500mOhm | Not Available Online | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 500 mOhms | 2.05 mm | 1.3 mm | 0.9 mm | Reel | |||||
Mfr: TCSE477M006CRSZ0723 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | 470 uF | 20 % | 6.3 VDC | 12 mOhms | |||||||||||
Mfr: TCJB157M006S0035 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=35mOhm | 0In Stock | 150 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCJB337M002S0045 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=45mOhm | 0In Stock | 330 uF | 2.5 VDC | Reel | |||||||||||||
Mfr: TCH9476M050B0070U TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 125 C | 11 mm | 12.5 mm | 5.95 mm | |||||||
Mfr: TCSE477M006CRSZ0700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 470uF ESR=12mOhms 20% | Not Available Online | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 12 mOhms | 4.1 mm | ||||||||
Mfr: TCSE108M004R0012J TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 1000 uF | 4 VDC | Reel | |||||||||||||
Mfr: TCNL475M035R0300 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 35V 4.7uF 20% 1210 ESR=300mOhm | Not Available Online | SMD/SMT | 4.7 uF | 20 % | 35 VDC | - 55 C | + 105 C | 300 mOhms | 3.5 mm | 2.8 mm | 1 mm | Reel | |||||
Mfr: TCSE108M002CRSZ0700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 2V 1KuF ESR=12mOhms 20% | Not Available Online | SMD/SMT | 1000 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 12 mOhms | 4.1 mm | ||||||||
Mfr: TCSE108M004CRSZ0700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 4V 1KuF ESR=12mOhms 20% | Not Available Online | SMD/SMT | 1000 uF | 20 % | 4 VDC | - 55 C | + 125 C | 12 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | ||||||
Mfr: TCJD337M006S0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=25mOhm Black Res | 0In Stock | SMD/SMT | 330 uF | 6.3 VDC | Reel | ||||||||||||
Mfr: TCJT476M006R0055E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 20% 1210 ESR=55mOhm Black Resin | 0In Stock | SMD/SMT | 47 uF | 6.3 VDC | Reel | ||||||||||||
Mfr: TCNH227M006R0170 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | |||||||||||||||
Mfr: TCSE336M025CRSZ0723E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 33 uF | 25 VDC | Reel | |||||||||||||
Mfr: TCSE337M010LRSZ0H00E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 330 uF | 10 VDC | Reel | |||||||||||||
Mfr: TCNO226M006R0500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 22uF 20% 1206 ESR500mOhm | Not Available Online | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 500 mOhms | 3.2 mm | 1.6 mm | 0.6 mm | Reel | |||||
Mfr: TCBB226M006CRSZ0700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 22uF ESR=70ohms 20% | Not Available Online | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCBB336M006CRSZ0723 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCBD157M006CRSZ0H00 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 150uF ESR=40ohms 20% | Not Available Online | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD476M016CRSZ0700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 47uF ESR=65ohms 20% | Not Available Online | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD476M016CRSZ0723 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel |