KYOCERA AVX - Polymer Capacitors
2,482 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJE685M063R0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 63V 6.8uF 20% 2917 ESR=150mOhm | 0In Stock | SMD/SMT | 6.8 uF | 20 % | 63 VDC | - 55 C | + 105 C | 150 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | TCJE685M063R0150E | |||||
Mfr: TCJT107M006R0070 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | ||||||
Mfr: TCJC475M050S0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 4.7uF 20% 2312 ESR=200mOhm | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 50 VDC | - 55 C | + 105 C | 200 mOhms | 6 mm | 3.2 mm | 2.6 mm | Reel | ||||||
Mfr: TCJY157M010R0045 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 150uF 20% 2917 ESR=45mOhm | Not Available Online | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCJH157M006S0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=200mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.5 mm | Reel | ||||||
Mfr: TCJC225M050S0300 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 2.2uF 20% 2312 ESR=300mOhm | 0In Stock | SMD/SMT | 2.2 uF | 20 % | 50 VDC | - 55 C | + 105 C | 300 mOhms | 6 mm | 3.2 mm | 2.6 mm | Reel | ||||||
Mfr: TCJE106M050S0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 10uF 20% 2917 ESR=70mOhm | 0In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCJB226M025S0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=150mOhm | 0In Stock | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJY227M004R0015 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 20% 2917 ES R=15mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCJX336M025R0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 33uF 20% 2917 ESR=70mOhm | 0In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 1.5 mm | Reel | TCJX336M025R0070E | |||||
Mfr: TCJY477M004S0050 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 4V 470uF 20% 2917 ESR=50mOhm | Not Available Online | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCJD157M006R0025 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 2917 ESR=25mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJY227M006R0040 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=40mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCJY477M004R0050 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 4V 470uF 20% 2917 ESR=50mOhm | Not Available Online | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCJT686M006S0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 68uF 20% 1210 ESR=200mOhm | 0In Stock | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | ||||||
Mfr: TCJB684M050S0400 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 0.68uF 20% 1210 ESR=400mOhm | 0In Stock | SMD/SMT | 0.68 uF | 20 % | 50 VDC | - 55 C | + 105 C | 400 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJC335M063S0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 63V 3.3uF 20% 2312 ESR=200mOhm | 0In Stock | SMD/SMT | 3.3 uF | 20 % | 63 VDC | - 55 C | + 105 C | 200 mOhms | 6 mm | 3.2 mm | 2.6 mm | Reel | ||||||
Mfr: TCH9336M075B0120L TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 33 uF | 75 VDC | |||||||||||||||
Mfr: TCH9336M075B0120U TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 33 uF | 75 VDC | |||||||||||||||
Mfr: TCBB336M006CRSZ0700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 33uF ESR=70ohms 20% | Not Available Online | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCBD686M010CRSZ0723 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJB156M020R0150E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 15uF 20% 1210 ES R=150mOhm Black Resi | 0In Stock | SMD/SMT | 15 uF | 20 % | 20 VDC | - 55 C | + 125 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJY107M010R0055E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 20% 2917 ESR=55mOhm Black Resin | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: RPA0516T0050J01N TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Radial | 5 % | - 55 C | + 105 C | 13.1 mm (0.516 in) | 6.35 mm (0.25 in) | 3.81 mm | ||||||||||
Mfr: TCBB336M006CRSZ0724E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | Not Available Online | SMD/SMT | 33 uF | 6.3 VDC | Reel |