KYOCERA AVX - Polymer Capacitors
2,482 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJB156M035R0200E TTI: TCJB156M035R0200E KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 35V 15uF 20% 1210 ES R=200mOhm Black Resi | 4,000In Stock | SMD/SMT | 15 uF | 20 % | 35 VDC | - 55 C | 200 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: TCJD226M025R0100E TTI: TCJD226M025R0100E KYOCERA AVX Availability: 1,000In StockTantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=100mOhm Black Resi | 1,000In Stock | 22 uF | 25 VDC | Reel | |||||||||||||
Mfr: APA1010102M010R TTI: APA1010102M010R KYOCERA AVX Availability: 3,500In StockAluminum Organic Polymer Capacitors 10V 1000uF 4.25A 2mA Life5000Hrs ESR=20mOhms 20% +105C Can | 3,500In Stock | SMD/SMT | 1000 uF | 20 % | 10 VDC | - 55 C | + 105 C | 0.02 Ohms | 10.5 mm | 10.3 mm (0.406 in) | 10.5 mm | Reel | |||||
Mfr: TCJE336M035R0055E TTI: TCJE336M035R0055E KYOCERA AVX Availability: 800In StockTantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=55mOhm Black Resin | 800In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJD227M006R0035 TTI: TCJD227M006R0035 KYOCERA AVX Availability: 1,000In StockTantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=35mOhm | 1,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJA335M035R0500E TTI: TCJA335M035R0500E KYOCERA AVX Availability: 92,000In StockTantalum Capacitors - Polymer 35V 335 20% 1206 ESR=500mOhm Black Resin | 92,000In Stock | SMD/SMT | 3.3 uF | 20 % | 35 VDC | - 55 C | + 125 C | 500 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: TCJB475M025R0150 TTI: TCJB475M025R0150 KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 25V 4.7uF 20% 1210 E SR=150mOhm | 4,000In Stock | SMD/SMT | 4.7 uF | 20 % | 25 VDC | - 55 C | + 105 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJB106M035S0200 TTI: TCJB106M035S0200 KYOCERA AVX Availability: 16,000In StockTantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm | 16,000In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJD157M016R0050 TTI: TCJD157M016R0050 KYOCERA AVX Availability: 500In StockTantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=50mOhm | 500In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJY337M006R0040 TTI: TCJY337M006R0040 KYOCERA AVX Availability: 3,000In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=40mOhm A 581-TCJY337M006S0040 | 3,000In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJD107M010R0055E TTI: TCJD107M010R0055E KYOCERA AVX Availability: 1,000In Stock40,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=55mOhm Black Resi | 1,000In Stock40,000 On Order Expected 31-Mar-27 | 100 uF | 10 VDC | Reel | |||||||||||||
Mfr: TCJB335M035R0200 TTI: TCJB335M035R0200 KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 35V 3.3uF 20% 1210 E SR=200mOhm | 2,000In Stock | SMD/SMT | 3.3 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJY337M006R0025E TTI: TCJY337M006R0025E KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=25mOhm Black Res | 2,000In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJA107M004R0200E TTI: TCJA107M004R0200E KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 4V 100uF 20% 1206 ES R=200mOhm Black Resi | 4,000In Stock | 100 uF | 4 VDC | Reel | |||||||||||||
Mfr: TCQD477M002R0006M TTI: TCQD477M002R0006M KYOCERA AVX Availability: 10,000In StockTantalum Capacitors - Polymer 2.5V 470uF 2917 ESR=6mohm 20% AEC-Q200 | 10,000In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 125 C | 7.3 mm | 4.3 mm | 2.9 mm | AEC-Q200 | Reel | |||||
Mfr: APZ0606330M050R TTI: APZ0606330M050R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 50V 33uF 2000Hrs 20% ESR=80mOhms | 1,000In Stock | SMD/SMT | 33 uF | 20 % | 50 VDC | - 55 C | + 105 C | 80 mOhms | 6 mm (0.236 in) | Reel | |||||||
Mfr: TCJT226M006R0150 TTI: TCJT226M006R0150 KYOCERA AVX Availability: 5,000In StockTantalum Capacitors - Polymer 6.3V 22uF 20% 1210 E SR=150mOhm | 5,000In Stock | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: TCN4107M035R0100 TTI: TCN4107M035R0100. KYOCERA AVX Availability: 1,000In StockCut Tape Tantalum Capacitors - Polymer 100UF 35V 20% ESR100 7361-20 | 1,000In Stock | Cut Tape | |||||||||||||||
Mfr: TCJB107M006R0045 TTI: TCJB107M006R0045. KYOCERA AVX Availability: 1,100In StockCut Tape Tantalum Capacitors - Polymer 100uF 20% 6.3Volts | 1,100In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Cut Tape | |||||
Mfr: TCJB106M035R0200 TTI: TCJB106M035R0200. KYOCERA AVX Availability: 1,375In StockCut Tape Tantalum Capacitors - Polymer 10UF 35V 20% ESR200 3528-21 | 1,375In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Cut Tape | |||||
Mfr: TCJE106M063R0100 TTI: TCJE106M063R0100. KYOCERA AVX Availability: 400In StockCut Tape Tantalum Capacitors - Polymer 10UF 63V 20% ESR100 7343-43 | 400In Stock | SMD/SMT | 10 uF | 20 % | 63 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Cut Tape | |||||
Mfr: TCQB476M010R0070E TTI: TCQB476M010R0070E KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 10V 47uF 1210 ESR=70 ohm 20% AEC-Q200 Blk | 2,000In Stock | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | ||||
Mfr: TCJY337M004R0040. TTI: TCJY337M004R0040. KYOCERA AVX Availability: 400In StockCut Tape Tantalum Capacitors - Polymer 330UF 4V 20% ESR 40 7343-20 | 400In Stock | Cut Tape | |||||||||||||||
Mfr: TCJA107M006R0100. TTI: TCJA107M006R0100. KYOCERA AVX Availability: 180In StockCut Tape Tantalum Capacitors - Polymer 100UF 6.3V 20% ESR100 3216-18 | 180In Stock | Cut Tape | |||||||||||||||
Mfr: TCTOBL0J157M8R-ZK6 TTI: TCTOBL0J157M8R-ZK6 KYOCERA AVX Availability: 3,000In StockTantalum Capacitors - Polymer TCTO POLYMER NAVY - HK | 3,000In Stock | 150 uF | 6.3 VDC | Reel |