• Polymer Capacitors

KYOCERA AVX - Polymer Capacitors

2,482 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (555)
  • Tantalum Capacitors - Polymer (1,927)
2,482 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: TCBD336M025R0100EA
TTI: TCBD336M025R0100EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 33uF ESR=100Ohms cross to TCQD336M025R0100E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
25 VDC
- 55 C
+ 125 C
100 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBD687M002R0009MA
TTI: TCBD687M002R0009MA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 2V 680uF ESR=9Ohms cross to TCQD687M002R0009M AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
680 uF
20 %
2.5 VDC
- 55 C
+ 125 C
9 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBE336M035R0065EA
TTI: TCBE336M035R0065EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 33uF ESR=65Ohms cross to TCQE336M035R0065E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
35 VDC
- 55 C
+ 125 C
65 mOhms
7.3 mm
4.3 mm
4.1 mm
Reel
Datasheet
Mfr: TCBY476M020R0070EA
TTI: TCBY476M020R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 20V 47uF ESR=70Ohms cross to TCQY476M020R0070E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
20 VDC
- 55 C
+ 125 C
70 mOhms
7.3 mm
4.3 mm
2 mm
Reel
Datasheet
Mfr: TCBD227M004S0025EA
TTI: TCBD227M004S0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 220uF ESR=25Ohms cross to TCQD227M004S0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
4 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBD227M006S0025EA
TTI: TCBD227M006S0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 220uF ESR=25Ohms cross to TCQD227M006S0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBD337M006S0025EA
TTI: TCBD337M006S0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 330uF ESR=25Ohms cross to TCQD337M006S0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
6.3 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBB336M006R0070EA
TTI: TCBB336M006R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 33uF ESR=70Ohms cross to TCQB336M006R0070 AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
6.3 VDC
- 55 C
+ 125 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCBB686M006R0070EA
TTI: TCBB686M006R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 68uF ESR=70Ohms cross to TCQB686M006R0070E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
6.3 VDC
- 55 C
+ 125 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCBD227M006R0025EA
TTI: TCBD227M006R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 220uF ESR=25Ohms cross to TCQD227M006R0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBE477M010R0050EA
TTI: TCBE477M010R0050EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 470uF ESR=50Ohms cross to TCQE477M010R0050E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
10 VDC
- 55 C
+ 125 C
50 mohms
7.3 mm
4.3 mm
4.1 mm
Reel
Datasheet
Mfr: TCBE687M006R0025EA
TTI: TCBE687M006R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 680uF ESR=25Ohms cross to TCQE687M006R0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
680 uF
20 %
6.3 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
4.1 mm
Reel
Datasheet
Mfr: TCBD336M020R0070EA
TTI: TCBD336M020R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 20V 33uF ESR=70Ohms cross to TCQD336M020R0070E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
20 VDC
- 55 C
+ 125 C
70 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCME157M016R0015E
TTI: TCME157M016R0015E
KYOCERA AVX
Availability:

0In Stock

End of Life
Tantalum Capacitors - Polymer 16V 150uF 20% 2917 ESR=15Ohms Blk Resin

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
16 VDC
- 55 C
+ 125 C
15 mOhms
7.3 mm
4.3 mm
4.1 mm
Reel
Datasheet
Mfr: TCBU107M025R0070EA
TTI: TCBU107M025R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 100uF ESR=70Ohms cross to TCQU107M025R0070E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
25 VDC
- 55 C
+ 125 C
70 mOhms
7.3 mm
6.1 mm
4.1 mm
Reel
Datasheet
Mfr: TCBB156M020R0150EA
TTI: TCBB156M020R0150EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 20V 15uF ESR=150Ohms cross to TCQB156M020R0150E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
15 uF
20 %
20 VDC
- 55 C
+ 125 C
150 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCBB335M050R0300EA
TTI: TCBB335M050R0300EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 3.3uF ESR=300Ohms cross to TCQB335M050R0300E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
3.3 uF
20 %
50 VDC
- 55 C
+ 125 C
300 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCBD106M035R0070EA
TTI: TCBD106M035R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 10uF ESR=70Ohms cross to TCQD106M035R0070 AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
35 VDC
- 55 C
+ 125 C
70 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBB106M035R0200EA
TTI: TCBB106M035R0200EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 10uF ESR=200Ohms cross to TCQB106M035R0200E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
35 VDC
- 55 C
+ 125 C
200 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCBB475M035S0150EA
TTI: TCBB475M035S0150EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 4.7uF ESR=150Ohms cross to TCQB475M035S0150E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
4.7 uF
20 %
35 VDC
- 55 C
+ 125 C
150 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCBB475M035S0200EA
TTI: TCBB475M035S0200EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 4.7uF ESR=200Ohms cross to TCQB475M035S0200E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
4.7 uF
20 %
35 VDC
- 55 C
+ 125 C
200 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCBD107M010R0025EA
TTI: TCBD107M010R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 100uF ESR=25Ohms cross to TCQD107M010R0025 AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
10 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBD157M006R0025EA
TTI: TCBD157M006R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 150uF ESR=25Ohms cross to TCQD157M006R0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
6.3 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBD226M035R0065EA
TTI: TCBD226M035R0065EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 22uF ESR=65Ohms cross to TCQD226M035R0065E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
35 VDC
- 55 C
+ 125 C
65 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBD336M016R0070EA
TTI: TCBD336M016R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 33uF ESR=70Ohms cross to TCQD336M016R0070E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
16 VDC
- 55 C
+ 125 C
70 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
  • ...
  • 31
  • 32
  • 33