• Polymer Capacitors

KYOCERA AVX - Polymer Capacitors

2,482 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (555)
  • Tantalum Capacitors - Polymer (1,927)
2,482 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: RPA1012471M025K
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 470uF Life5000Hrs 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
470 uF
20 %
25 VDC
- 55 C
+ 105 C
0.025 Ohms
12 mm
Ammo Pack
Datasheet
Mfr: TCJX476M020R0070E
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=70mOhm Black Resin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
20 VDC
- 55 C
+ 105 C
70 mOhms
7.3 mm
4.3 mm
1.5 mm
Reel
Datasheet
Mfr: TCJY476M016R0045E
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=45mOhm Black Resin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
16 VDC
- 55 C
+ 105 C
45 mOhms
7.3 mm
4.3 mm
2 mm
Reel
Datasheet
Mfr: TCBD157M006CRSZ0700E
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
6.3 VDC
- 55 C
+ 125 C
40 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCJA107M006R0150E
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Tantalum Capacitors - Polymer 6V 100uF 20% 1206 ES R=150mOhm Black Resi

Not Available Online

Call
or
View Details
SMD/SMT
100 uF
20 %
6.3 VDC
- 55 C
+ 105 C
150 mOhms
3.2 mm
1.6 mm
1.6 mm
Reel
Datasheet
Mfr: APA1010681M016R
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 16V 680uF 4.15A 2.176mA Life5000Hrs ESR=20mOhms 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
680 uF
20 %
16 VDC
- 55 C
+ 105 C
0.02 Ohms
10.5 mm
10.3 mm (0.406 in)
10.5 mm
Reel
Datasheet
Mfr: APA0606470M025R
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 25V 47uF 1.5A 300uA Life5000Hrs ESR=40mOhms 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
25 VDC
- 55 C
+ 105 C
0.04 Ohms
6 mm
6.6 mm (0.26 in)
6 mm
Reel
Datasheet
Mfr: RPA0812102M006K
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 1000uF Life5000Hrs 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Radial
1000 uF
20 %
6.3 VDC
- 55 C
+ 105 C
0.012 Ohms
12 mm
Ammo Pack
Datasheet
Mfr: APC0809221M016R
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 16V 220uF 0809 20% Life=15K Hours ESR=20mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
16 VDC
- 55 C
+ 105 C
20 mOhms
9.5 mm
Reel
Datasheet
Mfr: TCJT106M016R0100
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
16 VDC
- 55 C
+ 125 C
100 mOhms
3.5 mm
2.8 mm
1.2 mm
Reel
Datasheet
Mfr: APC1010102M016R
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 16V 1000uF 1010 20% Life=15K Hours ESR=18mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
1000 uF
20 %
16 VDC
- 55 C
+ 105 C
18 mOhms
10.5 mm
Reel
Datasheet
Mfr: APA0609561M006R
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3V 560uF 3.2A 705uA Life5000Hrs ESR=22mOhms 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
560 uF
20 %
6.3 VDC
- 55 C
+ 105 C
0.022 Ohms
9.3 mm
6.6 mm (0.26 in)
9.3 mm
Reel
Datasheet
Mfr: APC0507121M010R
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 10V 120uF 0507 20% Life=15K Hours ESR=25mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
120 uF
20 %
10 VDC
- 55 C
+ 105 C
25 mOhms
7 mm
Reel
Datasheet
Mfr: APC1010221M025R
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 25V 220uF 1010 20% Life=15K Hours ESR=35mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
25 VDC
- 55 C
+ 105 C
35 mOhms
10.5 mm
Reel
Datasheet
Mfr: APC1010821M016R
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 16V 820uF 1010 20% Life=15K Hours ESR=18mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
820 uF
20 %
16 VDC
- 55 C
+ 105 C
18 mOhms
10.5 mm
Reel
Datasheet
Mfr: TCJT226M010R0150
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=150mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
10 VDC
- 55 C
+ 105 C
150 mOhms
3.5 mm
2.8 mm
1.2 mm
Reel
Datasheet
Mfr: TCH9157M035W0055J
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 150UF 35V 20% 9(CASE SIZE)

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
35 VDC
- 55 C
+ 125 C
55 mOhms
11.5 mm
12.5 mm
6.15 mm
Waffle
Datasheet
Mfr: APC0606101M016R
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 16V 100uF 0606 20% Life=15K Hours ESR=24mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
16 VDC
- 55 C
+ 105 C
24 mOhms
6 mm
Reel
Datasheet
Mfr: APC0809561M016R
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 16V 560uF 0809 20% Life=15K Hours ESR=25mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
560 uF
20 %
16 VDC
- 55 C
+ 105 C
25 mOhms
9.5 mm
Reel
Datasheet
Mfr: APC1012101M063R
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 63V 100uF 1012 20% Life=15K Hours ESR=28mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
63 VDC
- 55 C
+ 105 C
28 mOhms
12.5 mm
Reel
Datasheet
Mfr: TCJD107M010R0045E
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 100uF ESR=45mOhms 100uA 2917 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
10 VDC
- 55 C
+ 105 C
45 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: APA0809470M050R
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 50V 47uF 2A 470uA Life5000Hrs ESR=30mOhms 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
50 VDC
- 55 C
+ 105 C
0.03 Ohms
9.5 mm
8.3 mm (0.327 in)
9.5 mm
Reel
Datasheet
Mfr: TCH9157M035W0055L
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 150UF 35V 20% ESR 55

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
35 VDC
Waffle
Datasheet
Mfr: TCH9157M035W0055U
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer POLYMER HERMSEAL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
35 VDC
Waffle
Datasheet
Mfr: TCJD477M004R0025
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=25mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
4 VDC
- 55 C
+ 105 C
25 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
  • ...
  • 29
  • 30
  • 31