KYOCERA AVX - Polymer Capacitors
2,482 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJB106M025R0100 TTI: TCJB106M025R0100 KYOCERA AVX Availability: 2,000In Stock10,000 On Order Expected 26-May-27 Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=100mOhm | 2,000In Stock10,000 On Order Expected 26-May-27 | SMD/SMT | 10 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJY107M020R0055E TTI: TCJY107M020R0055E KYOCERA AVX Availability: 3,000In StockTantalum Capacitors - Polymer 20V 100uF 20% 2917 E SR=55mOhm Black Resi | 3,000In Stock | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJC336M010R0100 TTI: TCJC336M010R0100 KYOCERA AVX Availability: 500In StockTantalum Capacitors - Polymer 10V 33uF 20% 2312 ES R=100mOhm | 500In Stock | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 125 C | 100 mOhms | 6 mm | 3.2 mm | 2.6 mm | Reel | |||||
Mfr: TCJE226M050R0075E TTI: TCJE226M050R0075E KYOCERA AVX Availability: 1,600In StockTantalum Capacitors - Polymer 50V 22uF 20% 2917 ES R=75mOhm Black Resin | 1,600In Stock | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 125 C | 75 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJB476M010R0070E TTI: TCJB476M010R0070E KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 10V 47uF 20% 1210 ES R=70mOhm Black Resin | 2,000In Stock | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJE337M016R0050E TTI: TCJE337M016R0050E KYOCERA AVX Availability: 1,200In StockTantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=50mOhm Black Resi | 1,200In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJD107M016R0050E TTI: TCJD107M016R0050E KYOCERA AVX Availability: 500In StockTantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=50mOhm Black Resi | 500In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: APA0606100M050R TTI: APA0606100M050R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 50V 10uF 1.4A 300uA Life5000Hrs ESR=60mOhms 20% +105C Can | 1,000In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 105 C | 0.06 Ohms | 6 mm | 6.6 mm (0.26 in) | 6 mm | Reel | |||||
Mfr: TCJB227M004R0035 TTI: TCJB227M004R0035 KYOCERA AVX Availability: 2,000In Stock18,000 On Order Expected Tantalum Capacitors - Polymer 4V 220uF 20% 1210 ES R=35mOhm | 2,000In Stock18,000 On Order Expected | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJB107M006R0040E TTI: TCJB107M006R0040E KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=40mOhm Black Res | 2,000In Stock | 100 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCJB336M010R0070E TTI: TCJB336M010R0070E KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 10V 33uF 20% 1210 ES R=70mOhm Black Resin | 2,000In Stock | 33 uF | 10 VDC | Reel | |||||||||||||
Mfr: TCJD227M016R0035E TTI: TCJD227M016R0035E KYOCERA AVX Availability: 500In StockTantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=35mOhm Black Resi | 500In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJE337M016R0050 TTI: TCJE337M016R0050 KYOCERA AVX Availability: 2,000In StockTantalum Capacitors - Polymer 16V 330uF 20% 2917 E SR=50mOhm | 2,000In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJA685M025R0150 TTI: TCJA685M025R0150 KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 25V 6.8uF 20% 1206 E SR=150mOhm | 4,000In Stock | SMD/SMT | 6.8 uF | 20 % | 25 VDC | - 55 C | + 105 C | 150 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: TCME337M010R0010 TTI: TCME337M010R0010 KYOCERA AVX Availability: 800In StockTantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=10 mOhm | 800In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJB476M006R0070 TTI: TCJB476M006R0070 KYOCERA AVX Availability: 82,000In StockTantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=70mOhm | 82,000In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJD107M025R0055E TTI: TCJD107M025R0055E KYOCERA AVX Availability: 500In StockTantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=55mOhm Black Resi | 500In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 3.1 mm | Reel | |||||
Mfr: TCJD227M010R0040E TTI: TCJD227M010R0040E KYOCERA AVX Availability: 500In StockTantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=40mOhm Black Resi | 500In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCME687M006R0012 TTI: TCME687M006R0012 KYOCERA AVX Availability: 400In StockTantalum Capacitors - Polymer 6.3V 680uF ESR=12mOhms 428.4uA 2917 20% | 400In Stock | SMD/SMT | 680 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCJY337M002R0025E TTI: TCJY337M002R0025E KYOCERA AVX Availability: 7,000In Stock43,000 On Order Expected 31-Mar-27 Tantalum Capacitors - Polymer 2.5V 330uF 20% 2917 ESR=25mOhm Black Res | 7,000In Stock43,000 On Order Expected 31-Mar-27 | 330 uF | 2.5 VDC | Reel | |||||||||||||
Mfr: TCJB156M035R0200E TTI: TCJB156M035R0200E KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 35V 15uF 20% 1210 ES R=200mOhm Black Resi | 4,000In Stock | SMD/SMT | 15 uF | 20 % | 35 VDC | - 55 C | 200 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: TCJA335M035R0500E TTI: TCJA335M035R0500E KYOCERA AVX Availability: 92,000In StockTantalum Capacitors - Polymer 35V 335 20% 1206 ESR=500mOhm Black Resin | 92,000In Stock | SMD/SMT | 3.3 uF | 20 % | 35 VDC | - 55 C | + 125 C | 500 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: TCJB475M025R0150 TTI: TCJB475M025R0150 KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 25V 4.7uF 20% 1210 E SR=150mOhm | 4,000In Stock | SMD/SMT | 4.7 uF | 20 % | 25 VDC | - 55 C | + 105 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJB106M035S0200 TTI: TCJB106M035S0200 KYOCERA AVX Availability: 16,000In StockTantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm | 16,000In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJB474M063R0400 TTI: TCJB474M063R0400 KYOCERA AVX Availability: 4,000In StockTantalum Capacitors - Polymer 63V 0.47uF 20% 1210 ESR=400mOhm | 4,000In Stock | SMD/SMT | 0.47 uF | 20 % | 63 VDC | - 55 C | + 105 C | 400 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel |