KYOCERA AVX - Polymer Capacitors
2,482 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJD337M006R0012E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=12mOhm Black Res | 0In Stock | 330 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCJD107M025R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=70mOhm Black Resi | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 3.1 mm | Reel | |||||
Mfr: TCJD226M035R0070E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 35V 22uF 20% 2917 ES R=70mOhm Black Resin | Not Available Online | 22 uF | 35 VDC | Reel | |||||||||||||
Mfr: APA1010221M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 220uF 2.95A 1.54mA Life5000Hrs ESR=40mOhms 20% +105C Can | Not Available Online | SMD/SMT | 220 uF | 20 % | 35 VDC | - 55 C | + 105 C | 0.04 Ohms | 10.5 mm | 10.3 mm (0.406 in) | 10.5 mm | Reel | |||||
Mfr: TCJX477M006R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 470uF ESR=100mOhms 296.1uA 2917 20% | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 1.5 mm | Reel | |||||
Mfr: TCBD686M010CRSZ0700E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: APA0609221M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 220uF 3.05A 704uA Life5000Hrs ESR=30mOhms 20% +105C Can | 0In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 0.03 Ohms | 9.3 mm | 6.6 mm (0.26 in) | 9.3 mm | Reel | |||||
Mfr: TCJU476M035R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 20% 2924 ES R=70mOhm Black Resin | 0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 6.1 mm | 4.1 mm | Reel | |||||
Mfr: TCBD227M004CRSZ0H23E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 220 uF | 4 VDC | Reel | ||||||||||||
Mfr: TCJA685M016R0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 6.8uF 20% 1206 E SR=200mOhm | 0In Stock | SMD/SMT | 6.8 uF | 20 % | 16 VDC | - 55 C | + 125 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: TCJD477M002R0050 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=50mOhm | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJD227M006R0040 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF ESR=40mOhms 138.6uA 2917 20% | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJY227M010R0050 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=50mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJD477M002R0040 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=40mOhm | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJD477M002R0012 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=12mOhm | 0In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJD337M004R0050 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=50mOhm | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJD337M006R0050 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=50mOhm | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJC155M050R0300 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 1.5uF 20% 2312 E SR=300mOhm | 0In Stock | SMD/SMT | 1.5 uF | 20 % | 50 VDC | - 55 C | + 105 C | 300 mOhms | 6 mm | 3.2 mm | 2.6 mm | Reel | |||||
Mfr: TCJD226M025R0060E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=60mOhm Black Resin | 0In Stock | 22 uF | 25 VDC | Reel | |||||||||||||
Mfr: TCBB336M006CRSZ0H23E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 33 uF | 6.3 VDC | Reel | ||||||||||||
Mfr: TCJB106M016R0200E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=200mOhm Black Resi | 0In Stock | 10 uF | 16 VDC | Reel | |||||||||||||
Mfr: TCMV106M100R0050E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer TPM | 0In Stock | SMD/SMT | 10 uF | 20 % | 100 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 6.1 mm | 3.8 mm | Reel | |||||
Mfr: TCJA685M016R0200E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 6.8uF 20% 1206 E SR=200mOhm Black Res | 0In Stock | 6.8 uF | 16 VDC | Reel | |||||||||||||
Mfr: TCJA685M025R0150E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 6.8uF ESR=150mOhms 17uA 20% | 0In Stock | 6.8 uF | 25 VDC | Reel | |||||||||||||
Mfr: TCJC686M006R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 68uF 20% 2312 E SR=100mOhm Black Res | 0In Stock | 68 uF | 6.3 VDC | Reel |