KYOCERA AVX - Polymer Capacitors
2,482 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJD227M016R0050E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=50mOhm Black Resi | 0In Stock | 220 uF | 16 VDC | Reel | ||||||||||||||
Mfr: TCNT106M035R0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 10uF 20% 1210 ESR=200mOhm | 0In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | TCNT106M035R0200E | |||||
Mfr: TCJC475M063R0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 63V 4.7uF 20% 2312 E SR=200mOhm | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 63 VDC | - 55 C | + 105 C | 200 mOhms | 6 mm | 3.2 mm | 2.6 mm | Reel | ||||||
Mfr: TCJN106M006R0500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=500mOhm | 0In Stock | SMD/SMT | 10 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 500 mOhms | 2.05 mm | 1.3 mm | 1 mm | Reel | ||||||
Mfr: TCJ5477M016R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 470uF 20% 2917 ESR=100mohm Black Resin | 0In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | ||||||
Mfr: TCJB107M004R0040E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 100uF 20% 1210 ES R=40mOhm Black Resin | 0In Stock | 100 uF | 4 VDC | Reel | ||||||||||||||
Mfr: TCJX477M006R0035E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=35mOhm Black Resin | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 1.5 mm | Reel | ||||||
Mfr: TCJX476M016R0045E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF ESR=45mOhms 75.2uA 20% | 0In Stock | 47 uF | 16 VDC | Reel | ||||||||||||||
Mfr: TCBD227M004CRSZ0700E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJD106M050R0090E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 10uF ESR=90mOhms 50uA 20% | 0In Stock | SMD/SMT | 10 uF | 50 VDC | Reel | |||||||||||||
Mfr: TCJB106M016R0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=200mOhm | 0In Stock | SMD/SMT | 10 uF | 20 % | 16 VDC | - 55 C | + 125 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJD157M006R0040 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF ESR=40mOhms 94.5uA 2917 20% | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJE336M035R0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=70mOhm | 0In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCJC335M050R0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 3.3uF 20% 2312 E SR=200mOhm | 0In Stock | SMD/SMT | 3.3 uF | 20 % | 50 VDC | - 55 C | + 105 C | 200 mOhms | 6 mm | 3.2 mm | 2.6 mm | Reel | TCJC335M050R0200E | |||||
Mfr: TCJE107M016R0040 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=40mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCJA476M006R0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =100mOhm | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 100 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: TCJD226M025R0060 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=60mOhm | 0In Stock | SMD/SMT | 22 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJD337M006R0025 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=25mOhm | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCN4337M016R0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 330uF ESR=70mOhms 528uA 2924 20% | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 6 mm | 2 mm | Reel | ||||||
Mfr: APA0609331M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 330uF 3.15A 660uA Life5000Hrs ESR=30mOhms 20% +105C Can | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 0.03 Ohms | 9.3 mm | Reel | ||||||||
Mfr: APC0606560M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 56uF 0606 20% Life=15K Hours ESR=40mOhms | 0In Stock | SMD/SMT | 56 uF | 20 % | 25 VDC | - 55 C | + 105 C | 40 mOhms | 6 mm | Reel | ||||||||
Mfr: TCJB684M050R0400 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 0.68uF 20% 1210 ESR=400mOhm | 0In Stock | SMD/SMT | 0.68 uF | 20 % | 50 VDC | - 55 C | + 105 C | 400 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: APA0809821M004R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 4V 820uF 4A 656uA Life5000Hrs ESR=15mOhms 20% +105C Can | 0In Stock | SMD/SMT | 820 uF | 20 % | 4 VDC | - 55 C | + 105 C | 0.015 Ohms | 9.5 mm | 8.3 mm (0.327 in) | 9.5 mm | Reel | ||||||
Mfr: TCH9107M035W0055C TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 100uF ESR=55ohms 20% | 0In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 125 C | 55 mOhms | 12 mm | 12.5 mm | 8.45 mm | Waffle | ||||||
Mfr: APC0606100M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 10uF 0606 20% Life=15K Hours ESR=60mOhms | 0In Stock | SMD/SMT | 10 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 6 mm | Reel |