KYOCERA AVX - Polymer Capacitors
2,482 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJT226M010R0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=150mOhm | 0In Stock | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 105 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | ||||||
Mfr: TCH9157M035W0055J TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 150UF 35V 20% 9(CASE SIZE) | 0In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 125 C | 55 mOhms | 11.5 mm | 12.5 mm | 6.15 mm | Waffle | ||||||
Mfr: APC0606101M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 100uF 0606 20% Life=15K Hours ESR=24mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 24 mOhms | 6 mm | Reel | ||||||||
Mfr: APC0809561M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 560uF 0809 20% Life=15K Hours ESR=25mOhms | 0In Stock | SMD/SMT | 560 uF | 20 % | 16 VDC | - 55 C | + 105 C | 25 mOhms | 9.5 mm | Reel | ||||||||
Mfr: APC1012101M063R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 63V 100uF 1012 20% Life=15K Hours ESR=28mOhms | 0In Stock | SMD/SMT | 100 uF | 20 % | 63 VDC | - 55 C | + 105 C | 28 mOhms | 12.5 mm | Reel | ||||||||
Mfr: TCJD107M010R0045E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF ESR=45mOhms 100uA 2917 20% | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: APA0809470M050R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 50V 47uF 2A 470uA Life5000Hrs ESR=30mOhms 20% +105C Can | 0In Stock | SMD/SMT | 47 uF | 20 % | 50 VDC | - 55 C | + 105 C | 0.03 Ohms | 9.5 mm | 8.3 mm (0.327 in) | 9.5 mm | Reel | ||||||
Mfr: TCH9157M035W0055L TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 150UF 35V 20% ESR 55 | 0In Stock | 150 uF | 35 VDC | Waffle | ||||||||||||||
Mfr: TCH9157M035W0055U TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer POLYMER HERMSEAL | 0In Stock | 150 uF | 35 VDC | Waffle | ||||||||||||||
Mfr: TCJD477M004R0025 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=25mOhm | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJA106M010S0300 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 10uF 20% 1206 ES R=300mOhm | Not Available Online | SMD/SMT | 10 uF | 20 % | 10 VDC | - 55 C | + 125 C | 300 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: TCJD476M020R0055 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 47uF ESR=55mOhms 94uA 2917 20% | 0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 125 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJD475M075R0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 75V 4.7uF 20% 2917 E SR=150mOhm | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 75 VDC | - 55 C | + 105 C | 150 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJD227M006R0012 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=12mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCME107M016R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=25mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | TCME107M016R0025 | |||||
Mfr: TCJY337M006R0050E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=50mOhm Black Res | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCBY227M004CRSZ0723E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 220 uF | 4 VDC | Reel | |||||||||||||
Mfr: APC0809331M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 330uF 0809 20% Life=15K Hours ESR=20mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 20 mOhms | 9.5 mm | Reel | ||||||||
Mfr: APC0809391M020R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 20V 390uF 0809 20% Life=15K Hours ESR=28mOhms | 0In Stock | SMD/SMT | 390 uF | 20 % | 20 VDC | - 55 C | + 105 C | 28 mOhms | 9.5 mm | Reel | ||||||||
Mfr: APA0812820M050R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 50V 82uF 2.3A 820uA Life5000Hrs ESR=28mOhms 20% +105C Can | 0In Stock | SMD/SMT | 82 uF | 20 % | 50 VDC | - 55 C | + 105 C | 0.028 Ohms | 12 mm | 8.3 mm (0.327 in) | 12 mm | Reel | ||||||
Mfr: RPA0608561M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors Life5000Hrs 20% +105C Can | 0In Stock | Radial | 560 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 0.02 Ohms | 8 mm | Ammo Pack | ||||||||
Mfr: TCJD476M020R0055E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 47uF ESR=55mOhms 94uA 20% | 0In Stock | 47 uF | 20 VDC | Reel | ||||||||||||||
Mfr: TCJB226M010R0070E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 22uF 20% 1210 ES R=70mOhm Black Resin | Not Available Online | SMD/SMT | 22 uF | 20 % | 10 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJD337M006R0012E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=12mOhm Black Res | 0In Stock | 330 uF | 6.3 VDC | Reel | ||||||||||||||
Mfr: TCJD107M025R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=70mOhm Black Resi | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 3.1 mm | Reel |