KYOCERA AVX - Polymer Capacitors
2,482 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJC686M006R0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 68uF 20% 2312 ESR=100mOhm | 0In Stock | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 100 mOhms | 6 mm | 3.2 mm | 2.6 mm | Reel | |||||
Mfr: TCJA476M004R0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 47uF 20% 1206 ESR =200mOhm | 0In Stock | SMD/SMT | 47 uF | 20 % | 4 VDC | - 55 C | + 105 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: TCJY336M016R0060 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 33uF 20% 2917 ES R=60mOhm | 0In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJB225M050R0300E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 2.2uF 20% 1210 ESR=300mOhm Black Resin | Not Available Online | SMD/SMT | 2.2 uF | 20 % | 50 VDC | - 55 C | + 125 C | 300 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJA336M016R0200E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 33uF 20% 1206 ES R=200mOhm Black Resi | 0In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 105 C | 200 mOhms | 3.2 mm | 1.6 mm | Reel | ||||||
Mfr: APC0606121M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 120uF 0606 20% Life=15K Hours ESR=27mOhms | 0In Stock | SMD/SMT | 120 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 27 mOhms | 6 mm | Reel | |||||||
Mfr: APC0809331M020R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 20V 330uF 0809 20% Life=15K Hours ESR=30mOhms | 0In Stock | SMD/SMT | 330 uF | 20 % | 20 VDC | - 55 C | + 105 C | 30 mOhms | 9.5 mm | Reel | |||||||
Mfr: RPA0812471M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 470uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 470 uF | 20 % | 16 VDC | - 55 C | + 105 C | 0.012 Ohms | 12 mm | Ammo Pack | |||||||
Mfr: RPA1012271M035K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 270uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 270 uF | 20 % | 35 VDC | - 55 C | + 105 C | 0.026 Ohms | 12 mm | Ammo Pack | |||||||
Mfr: TCSOPS0K476M8R-ZF1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 8V 47uF 37.6uA 10% | 0In Stock | 47 uF | 8 VDC | Reel | |||||||||||||
Mfr: TCJB335M050R0300E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 3.3uF 20% 1210 ESR=300mOhm Black Resin | 0In Stock | SMD/SMT | 3.3 uF | 20 % | 50 VDC | - 55 C | + 125 C | 300 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: APC1010561M020R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 20V 560uF 1010 20% Life=15K Hours ESR=28mOhms | 0In Stock | SMD/SMT | 560 uF | 20 % | 20 VDC | - 55 C | + 105 C | 28 mOhms | 10.5 mm | Reel | |||||||
Mfr: RPA0606220M035K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 22uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 22 uF | 20 % | 35 VDC | - 55 C | + 105 C | 0.07 Ohms | 6 mm | Ammo Pack | |||||||
Mfr: RPA0808331M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 330uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 330 uF | 20 % | 16 VDC | - 55 C | + 105 C | 0.015 Ohms | 8 mm | Ammo Pack | |||||||
Mfr: TCH9157M035W0055C TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 150uF ESR=55ohms 20% | 0In Stock | SMD/SMT | 150 uF | 20 % | 35 VDC | - 55 C | + 125 C | 55 mOhms | 12 mm | 12.5 mm | 8.45 mm | Waffle | |||||
Mfr: TCJD156M035R0100 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 35V 15uF 20% 2917 ES R=100mOhm | Not Available Online | SMD/SMT | 15 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJY227M010R0040E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF ESR=40mOhms 220uA 2917 20% | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJD476M025R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=100mOhm Black Resi | 0In Stock | SMD/SMT | 47 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBY227M004CRSZ0H23E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 220 uF | 4 VDC | Reel | ||||||||||||
Mfr: TCH9107M035W0055U TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 100UF 35V 20% ESR 55 | 0In Stock | SMD/SMT | 100 uF | 20 % | 35 VDC | - 55 C | + 125 C | 55 mOhms | 11 mm | 12.5 mm | 5.95 mm | Waffle | |||||
Mfr: TCJY686M016R0050 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 68uF ESR=50mOhms 108.8uA 2917 20% | Not Available Online | SMD/SMT | 68 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCH9337M010W0040U TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 330UF 10V 20% ESR 40 | 0In Stock | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 40 mOhms | 11 mm | 12.5 mm | 5.95 mm | Waffle | |||||
Mfr: TCJD107M010R0045 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=45mOhm | Not Available Online | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJY337M004R0040 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=40mOhm | 0In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCH9336M075W0120U TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 33UF 75V 20% ESR120 | 0In Stock | SMD/SMT | 33 uF | 20 % | 75 VDC | - 55 C | + 125 C | 120 mOhms | 11 mm | 12.5 mm | 5.95 mm | Waffle |