• Polymer Capacitors

KYOCERA AVX - Polymer Capacitors

2,482 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (555)
  • Tantalum Capacitors - Polymer (1,927)
2,482 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Part # Aliases
Datasheet
Mfr: TCJD227M016R0050E
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=50mOhm Black Resi

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
16 VDC
Reel
Datasheet
Mfr: TCNT106M035R0200
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ESR=200mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
35 VDC
- 55 C
+ 105 C
200 mOhms
3.5 mm
2.8 mm
1.2 mm
Reel
TCNT106M035R0200E
Datasheet
Mfr: TCJC475M063R0200
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 63V 4.7uF 20% 2312 E SR=200mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
4.7 uF
20 %
63 VDC
- 55 C
+ 105 C
200 mOhms
6 mm
3.2 mm
2.6 mm
Reel
Datasheet
Mfr: TCJN106M006R0500
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=500mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
6.3 VDC
- 55 C
+ 105 C
500 mOhms
2.05 mm
1.3 mm
1 mm
Reel
Datasheet
Mfr: TCJ5477M016R0100E
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 470uF 20% 2917 ESR=100mohm Black Resin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
16 VDC
- 55 C
+ 105 C
100 mOhms
7.3 mm
4.3 mm
3.8 mm
Reel
Datasheet
Mfr: TCJB107M004R0040E
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 100uF 20% 1210 ES R=40mOhm Black Resin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
4 VDC
Reel
Datasheet
Mfr: TCJX477M006R0035E
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=35mOhm Black Resin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
6.3 VDC
- 55 C
+ 105 C
35 mOhms
7.3 mm
4.3 mm
1.5 mm
Reel
Datasheet
Mfr: TCJX476M016R0045E
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 47uF ESR=45mOhms 75.2uA 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
16 VDC
Reel
Datasheet
Mfr: TCBD227M004CRSZ0700E
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
4 VDC
- 55 C
+ 125 C
70 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCJD106M050R0090E
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 10uF ESR=90mOhms 50uA 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
50 VDC
Reel
Datasheet
Mfr: TCJD686M025R0070
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 68uF 20% 2917 ES R=70mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
25 VDC
- 55 C
+ 105 C
70 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCJB337M002R0070
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=70mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2.5 VDC
- 55 C
+ 105 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCJD157M006R0012
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 150uF 20% 2917 ESR=12mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
6.3 VDC
- 55 C
+ 105 C
12 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCJD227M006R0050
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 220uF ESR=50mOhms 138.6uA 2917 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 105 C
50 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCJD227M004R0040
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 220uF 20% 2917 ESR=40mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
4 VDC
- 55 C
+ 105 C
40 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCJA106M006R0300E
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 10uF 20% 1206 ESR =300mOhm Black Resin

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
6.3 VDC
Reel
Datasheet
Mfr: TCJE106M063R0150E
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 63V 10uF ESR=150mOhms 63uA 2917 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
10 uF
20 %
63 VDC
- 55 C
+ 105 C
150 mOhms
7.3 mm
4.3 mm
4.1 mm
Reel
Datasheet
Mfr: TCJC475M050R0200E
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 4.7uF 20% 2312 E SR=200mOhm Black Res

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
4.7 uF
20 %
50 VDC
- 55 C
200 mOhms
6 mm
3.2 mm
2.8 mm
Reel
Datasheet
Mfr: APA0606221M004R
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 4V 220uF 2.8A 300uA Life5000Hrs ESR=20mOhms 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
4 VDC
- 55 C
+ 105 C
0.02 Ohms
6 mm
6.6 mm (0.26 in)
6 mm
Reel
Datasheet
Mfr: APA0807561M004R
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 4V 560uF 3.7A 448uA Life5000Hrs ESR=18mOhms 20% +105C Can

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
560 uF
20 %
4 VDC
- 55 C
+ 105 C
0.018 Ohms
7 mm
8.3 mm (0.327 in)
7 mm
Reel
Datasheet
Mfr: TCH9337M010W0040C
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 330uF ESR=40ohms 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
10 VDC
- 55 C
+ 125 C
40 mOhms
12 mm
12.5 mm
8.45 mm
Waffle
Datasheet
Mfr: TCJY107M010R0045E
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=45mOhm Black Resi

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
10 VDC
- 55 C
+ 105 C
45 mOhms
7.3 mm
4.3 mm
2 mm
Reel
Datasheet
Mfr: APC1012471M025R
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

New Product
Aluminum Organic Polymer Capacitors 25V 470uF 1012 20% Life=15K Hours ESR=32mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
25 VDC
- 55 C
+ 105 C
32 mOhms
12.5 mm
Reel
Datasheet
Mfr: TCJB226M016R0150E
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Tantalum Capacitors - Polymer 16V 22uF 20% 1210 ES R=150mOhm Black Resi

Not Available Online

Call
or
View Details
22 uF
16 VDC
Reel
Datasheet
Mfr: TCH9226M100W0150U
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 100V 22uF ESR=150mOhms 220uA 4349 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
100 VDC
- 55 C
+ 125 C
150 mOhms
11 mm
12.5 mm
5.95 mm
Waffle
  • ...
  • 17
  • 18
  • 19