KYOCERA AVX - Polymer Capacitors
2,482 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJH476M010R0100E TTI: TCJH476M010R0100E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 47uF 20% 1210 ES R=100mOhm Black Resi | 0In Stock | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 105 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.5 mm | Reel | TCJH476M010R0100 | |||||
Mfr: TCJB106M025R0150 TTI: TCJB106M025R0150 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=150mOhm | 0In Stock | SMD/SMT | 10 uF | 20 % | 25 VDC | - 55 C | + 105 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJY476M020R0070 TTI: TCJY476M020R0070 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=70mOhm | 0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCJB105M063R0300 TTI: TCJB105M063R0300 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 63V 1uF 20% 1210 ESR =300mOhm | 0In Stock | SMD/SMT | 1 uF | 20 % | 63 VDC | - 55 C | + 105 C | 300 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCN4477M016R0100E TTI: TCN4477M016R0100E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 470uF 2924 ESR=100mOhms 20% | 0In Stock | SMD/SMT | 470 uF | 20 % | 16 VDC | - 55 C | + 85 C | 100 mOhms | 7.3 mm | 6.1 mm | 2 mm | Reel | ||||||
Mfr: TCJA336M006R0200 TTI: TCJA336M006R0200 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 33uF 20% 1206 ESR =200mOhm | 0In Stock | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: APA0809121M035R TTI: APA0809121M035R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 35V 120uF 1.8A 840uA Life5000Hrs ESR=50mOhms 20% +105C Can | 0In Stock | SMD/SMT | 120 uF | 20 % | 35 VDC | - 55 C | + 105 C | 0.05 Ohms | 9.5 mm | Reel | ||||||||
Mfr: TCJB157M006R0035 TTI: TCJB157M006R0035 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=35mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJD157M016R0040 TTI: TCJD157M016R0040 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=40mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJB106M016R0100 TTI: TCJB106M016R0100 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm | 0In Stock | SMD/SMT | 10 uF | 20 % | 16 VDC | - 55 C | + 125 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJD475M063R0120 TTI: TCJD475M063R0120 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 63V 4.7uF 20% 2917 E SR=120mOhm | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 63 VDC | - 55 C | + 105 C | 120 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJD107M025R0070 TTI: TCJD107M025R0070 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF 20% 2917 E SR=70mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJB107M006R0055 TTI: TCJB107M006R0055 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=55mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 55 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCH9226M100W0150C TTI: TCH9226M100W0150C KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 100V 22uF ESR=150ohms 20% | 0In Stock | SMD/SMT | 22 uF | 20 % | 100 VDC | - 55 C | + 125 C | 150 mOhms | 12 mm | 12.5 mm | 8.45 mm | Waffle | ||||||
Mfr: TCJD106M050R0120E TTI: TCJD106M050R0120E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=120mOhm Black Resi | 0In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 105 C | 120 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJX476M020R0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=70mOhm | 0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 1.5 mm | Reel | ||||||
Mfr: TCJY157M016R0040 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=40mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCJD227M004R0012 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 20% 2917 ES R=12mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJD227M010R0015 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=15mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJD686M010R0055 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 68uF 20% 2917 ES R=55mOhm | 0In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJD686M010R0045 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 68uF 20% 2917 ES R=45mOhm | 0In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJY156M025R0090 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 15uF 20% 2917 ES R=90mOhm | 0In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 105 C | 90 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCME337M010R0015 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=15 mOhm | Not Available Online | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCJD686M020R0055 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 68uF 20% 2917 ES R=55mOhm | 0In Stock | SMD/SMT | 68 uF | 20 % | 20 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJB156M025R0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 15uF 20% 1210 ES R=150mOhm | 0In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 105 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel |