KYOCERA AVX - Polymer Capacitors
2,482 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APA0606101M006R TTI: APA0606101M006R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 100uF 2.4A 300uA Life5000Hrs ESR=22mOhms 20% +105C Can | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 0.022 Ohms | 6 mm | 6.6 mm (0.26 in) | 6 mm | Reel | ||||||
Mfr: TCH9226M100W0150J TTI: TCH9226M100W0150J KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer POLYMER HERMSEAL | 0In Stock | 22 uF | 100 VDC | Waffle | ||||||||||||||
Mfr: TCJD227M010R0040 TTI: TCJD227M010R0040 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=40mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: APA0609680M035R TTI: APA0609680M035R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 35V 68uF 1.5A 476uA Life5000Hrs ESR=60mOhms 20% +105C Can | 0In Stock | SMD/SMT | 68 uF | 20 % | 35 VDC | - 55 C | + 105 C | 0.06 Ohms | 9.3 mm | Reel | ||||||||
Mfr: TCMU686M040R0050E TTI: TCMU686M040R0050E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 40V 68uF 20% 2924 ESR=50mohm | 0In Stock | SMD/SMT | 68 uF | 20 % | 40 VDC | - 55 C | + 125 C | 50 mOhms | 7.3 mm | 6.1 mm | 4.1 mm | Reel | ||||||
Mfr: TCJH157M006R0200 TTI: TCJH157M006R0200 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=200mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.5 mm | Reel | ||||||
Mfr: TCJD335M125R0250 TTI: TCJD335M125R0250 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 125V 3.3uF 20% 2917 ESR=250mOhm | 0In Stock | SMD/SMT | 3.3 uF | 20 % | 125 VDC | - 55 C | + 105 C | 250 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJD336M035R0070E TTI: TCJD336M035R0070E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=70mOhm Black Resin | 0In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCBD477M004R0025EA TTI: TCBD477M004R0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF ESR=25Ohms cross to TCQD477M004R0025E AEC-Q200 | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCME476M035R0045E TTI: TCME476M035R0045E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=45ohm Blk Resin | 0In Stock | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 45 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCBD227M010R0025EA TTI: TCBD227M010R0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF ESR=25Ohms cross to TCQD227M010R0025E AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCBD227M004R0025EA TTI: TCBD227M004R0025EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF ESR=25Ohms cross to TCQD227M004R0025E AEC-Q200 | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 125 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJY157M010R0040 TTI: TCJY157M010R0040 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=40mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCBB107M004R0070EA TTI: TCBB107M004R0070EA KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 100uF ESR=70Ohms cross to TCQB107M004R0070E AEC-Q200 | 0In Stock | SMD/SMT | 100 uF | 20 % | 4 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJA336M006R0200 TTI: TCJA336M006R0200 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 33uF 20% 1206 ESR =200mOhm | 0In Stock | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: APA0809121M035R TTI: APA0809121M035R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 35V 120uF 1.8A 840uA Life5000Hrs ESR=50mOhms 20% +105C Can | 0In Stock | SMD/SMT | 120 uF | 20 % | 35 VDC | - 55 C | + 105 C | 0.05 Ohms | 9.5 mm | Reel | ||||||||
Mfr: TCJB157M006R0035 TTI: TCJB157M006R0035 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 1210 ESR=35mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJD157M016R0040 TTI: TCJD157M016R0040 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=40mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 16 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJB106M016R0100 TTI: TCJB106M016R0100 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=100mOhm | 0In Stock | SMD/SMT | 10 uF | 20 % | 16 VDC | - 55 C | + 125 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJD227M010R0050 TTI: TCJD227M010R0050 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=50mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJE156M050R0100 TTI: TCJE156M050R0100 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 15uF 20% 2917 ES R=100mOhm | 0In Stock | SMD/SMT | 15 uF | 20 % | 50 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCJB475M035R0200E TTI: TCJB475M035R0200E KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 4.7uF 20% 1210 E SR=200mOhm Black Res | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 2.1 mm | Reel | ||||||
Mfr: APA1012271M035R TTI: APA1012271M035R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 35V 270uF 3.2A 1.89mA Life5000Hrs ESR=40mOhms 20% +105C Can | 0In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 105 C | 0.04 Ohms | 12.5 mm | 10.3 mm (0.406 in) | 12.5 mm | Reel | ||||||
Mfr: TCNT476M016R0150 TTI: TCNT476M016R0150 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 20% 1210 ES R=150mOhm | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | TCNT476M016R0150E | |||||
Mfr: TCJY477M004R0015 TTI: TCJY477M004R0015 KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=15mOhm | 0In Stock | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel |