KEMET - Polymer Capacitors
17,280 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520X477M006ATE035 TTI: T520X477M006ATE035 KEMET Availability: 500In StockTantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms | 500In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T520B686M006ATE070 TTI: T520B686M006ATE070 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=7mOhms | 2,000In Stock | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T530X687M004ATE010 TTI: T530X687M004ATE010 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms | 1,000In Stock | SMD/SMT | 680 uF | 20 % | 4 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T530D227M010AHE006 TTI: T530D227M010AHE006 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=6mOhms | 1,000In Stock | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: A700D127M006ATE012 TTI: A700D127M006ATE012 KEMET Availability: 500In StockAluminum Organic Polymer Capacitors 6.3V 120uF 2917 2KHr ESR=12 mOhms | 500In Stock | SMD/SMT | 120 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 12 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | |||||
Mfr: A700D107M006ATE015 TTI: A700D107M006ATE015 KEMET Availability: 500In Stock2,500 On Order Expected Aluminum Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=15 mOhms | 500In Stock2,500 On Order Expected | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | |||||
Mfr: A700X157M006ATE015 TTI: A700X157M006ATE015 KEMET Availability: 500In Stock500 On Order Expected 16-Jul-27 Aluminum Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=15 mOhms | 500In Stock500 On Order Expected 16-Jul-27 | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | |||||
Mfr: A700V336M006ATE028 TTI: A700V336M006ATE028 KEMET Availability: 8,000In StockAluminum Organic Polymer Capacitors 6.3Vo 33uF 2917 2KHr ESR=28 mOhms | 8,000In Stock | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 28 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: T530Y337M006ATE006 TTI: T530Y337M006ATE006 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=6mOhm | 2,000In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: T520D157M008ATE040 TTI: T520D157M008ATE040 KEMET Availability: 500In StockTantalum Capacitors - Polymer 8V 150uF 2917 20% ESR=40mOhms | 500In Stock | SMD/SMT | 150 uF | 20 % | 8 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: A700D686M008ATE015 TTI: A700D686M008ATE015 KEMET Availability: 500In StockAluminum Organic Polymer Capacitors 8Volt 68uF 2917 2KHr ESR=15 mOhms | 500In Stock | SMD/SMT | 68 uF | 20 % | 8 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | |||||
Mfr: T520D476M016ATE035 TTI: T520D476M016ATE035 KEMET Availability: 500In StockTantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms | 500In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: A700D686M010ATE015 TTI: A700D686M010ATE015 KEMET Availability: 500In StockAluminum Organic Polymer Capacitors 10Vol 68uF 2917 2KHr ESR=15 mOhms | 500In Stock | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | |||||
Mfr: T520D687M004ATE012 TTI: T520D687M004ATE012 KEMET Availability: 500In Stock1,000 On Order Expected 25-Nov-26 Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=12mOhms | 500In Stock1,000 On Order Expected 25-Nov-26 | SMD/SMT | 680 uF | 20 % | 4 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: A700V226M12RATE030 TTI: A700V226M12RATE030 KEMET Availability: 8,000In StockAluminum Organic Polymer Capacitors 12.5V 22uF 2917 2KHr ESR=30 mOhms | 8,000In Stock | SMD/SMT | 22 uF | 20 % | 12.5 VDC | - 55 C | + 125 C | 30 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: T520D337M004ATE009 TTI: T520D337M004ATE009 KEMET Availability: 10,500In StockTantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=9mOhms | 10,500In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: A768MS277M1VLAV022 TTI: A768MS277M1VLAV022 KEMET Availability: 50In StockAluminum Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200 | 50In Stock | SMD/SMT | 270 uF | 20 % | 35 VDC | - 55 C | + 125 C | 22 mOhms | 12.2 mm | AEC-Q200 | Reel | ||||||
Mfr: A700V106M016ATE045 TTI: A700V106M016ATE045 KEMET Availability: 1,000In StockAluminum Organic Polymer Capacitors 16Vol 10uF 2917 2KHr ESR=45 mOhms | 1,000In Stock | SMD/SMT | 10 uF | 20 % | 16 VDC | - 55 C | + 125 C | 45 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: T521V476M020ATE055 TTI: T521V476M020ATE055 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=55mOhms | 1,000In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 125 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: A700V476M006ATE018 TTI: A700V476M006ATE018 KEMET Availability: 4,000In StockAluminum Organic Polymer Capacitors 6.3Vo 47uF 2917 2KHr ESR=18 mOhms | 4,000In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 18 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: T520D157M010AHE040 TTI: T520D157M010AHE040 KEMET Availability: 39,000In StockTantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=40mOhms | 39,000In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520V337M006ATE018 TTI: T520V337M006ATE018 KEMET Availability: 260In StockCut Tape Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=18mOhms | 260In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Cut Tape | |||||
Mfr: A700X107M12RATE015 TTI: A700X107M12RATE015 KEMET Availability: 6,500In StockAluminum Organic Polymer Capacitors 12.5Volt 100uF 2917 ESR=15 mOhms | 6,500In Stock | SMD/SMT | 100 uF | 20 % | 12.5 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | |||||
Mfr: T591D107M010ATE040 TTI: T591D107M010ATE040 KEMET Availability: 500In StockTantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=40mOhms AEC-Q200 | 500In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T528W337M2R5ATE009 TTI: T528W337M2R5ATE009 KEMET Availability: 6,000In StockTantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=09mOhms | 6,000In Stock | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 9 mOhms | 7.3 mm | 4.3 mm | 1.4 mm | Reel |