KEMET - Polymer Capacitors
17,280 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T599D106M050ATE120 TTI: T599D106M050ATE120 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 50V 10uF 2912 20% ES R=120mOhms AECQ200 | 1,000In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 150 C | 120 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | ||||
Mfr: T520T476M006ATE070 TTI: T520T476M006ATE070 KEMET Availability: 120,000In StockTantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=7mOhms | 120,000In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | |||||
Mfr: T520V477M2R5ATE015 TTI: T520V477M2R5ATE015 KEMET Availability: 10,000In StockTantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=15mOhms | 10,000In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T520V227M006ATE015 TTI: T520V227M006ATE015 KEMET Availability: 266,000In StockTantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=15mOhms | 266,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: A700D157M006ATE010 TTI: A700D157M006ATE010 KEMET Availability: 500In Stock1,000 On Order Expected 31-Mar-27 Aluminum Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=10 mOhms | 500In Stock1,000 On Order Expected 31-Mar-27 | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | |||||
Mfr: A780KS566M1JLAS040 TTI: A780KS566M1JLAS040 KEMET Availability: 2,400In StockAluminum Organic Polymer Capacitors 63Volt 56uF SMD 3KHr ESR=40 mOhms AECQ200 | 2,400In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 40 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | ||||||
Mfr: T520C227M006ATE015 TTI: T520C227M006ATE015 KEMET Availability: 1,500In StockTantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=15mOhms | 1,500In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | |||||
Mfr: T520C337M004ATE025 TTI: T520C337M004ATE025 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 4V 330uF 2312 20% ESR=25mOhms | 2,000In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | |||||
Mfr: T530D337M006ATE010 TTI: T530D337M006ATE010 KEMET Availability: 1,500In Stock1,000 On Order Expected 13-Nov-26 Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=10mOhm | 1,500In Stock1,000 On Order Expected 13-Nov-26 | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520D686M016ATE050 TTI: T520D686M016ATE050 KEMET Availability: 35,500In StockTantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=50mOhms | 35,500In Stock | SMD/SMT | 68 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: A700V106M12RATE040 TTI: A700V106M12RATE040 KEMET Availability: 1,000In StockAluminum Organic Polymer Capacitors 12.5V 10uF 2917 2KHr ESR=40 mOhms | 1,000In Stock | SMD/SMT | 10 uF | 20 % | 12.5 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: T521D226M050ATE090 TTI: T521D226M050ATE090 KEMET Availability: 6,000In StockTantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=90mOhms | 6,000In Stock | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 125 C | 90 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T527I107M006ATE100 TTI: T527I107M006ATE100 KEMET Availability: 6,000In StockTantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=100mOhms | 6,000In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 100 mOhms | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: T521X186M050ATE035 TTI: T521X186M050ATE035 KEMET Availability: 4,000In StockTantalum Capacitors - Polymer 50V 18uF 2917 20% ESR=35mOhms | 4,000In Stock | SMD/SMT | 18 uF | 20 % | 50 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: A768KS336M1KLAE038 TTI: A768KS336M1KLAE038 KEMET Availability: 800In StockAluminum Organic Polymer Capacitors 80Volt 33uF SMD 2KHr ESR=38 mOhms | 800In Stock | SMD/SMT | 33 uF | 20 % | 80 VDC | - 55 C | + 125 C | 38 mOhms | 12.2 mm | Reel | |||||||
Mfr: T598B107M006ATE045 TTI: T598B107M006ATE045 KEMET Availability: 4,000In StockTantalum Capacitors - Polymer 6.3V 100uF 1380 20% ESR=45mOhms AEC-Q200 | 4,000In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 45 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | AEC-Q200 | Reel | ||||
Mfr: A768MS227M1GLAE022 TTI: A768MS227M1GLAE022 KEMET Availability: 800In StockAluminum Organic Polymer Capacitors 40Vol 220uF SMD 2KHr ESR=22 mOhms | 800In Stock | SMD/SMT | 220 uF | 20 % | 40 VDC | - 55 C | + 125 C | 22 mOhms | 12.2 mm | Reel | |||||||
Mfr: T520B477M2R5ATE014 TTI: T520B477M2R5ATE014 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 2.5V 470uF 1311 20% ESR=14mOhms | 2,000In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 85 C | 14 mOhms | 1.9 mm | Reel | |||||||
Mfr: T520C107M010AHE025 TTI: T520C107M010AHE025 KEMET Availability: 3,500In StockTantalum Capacitors - Polymer 10V 100uF 20% ESR=25mOhms | 3,500In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | |||||
Mfr: A758BG227M0JAAE018 TTI: A758BG227M0JAAE018 KEMET Availability: 4,000In StockAluminum Organic Polymer Capacitors 6.3Vo 220uF RAD 5KHr ESR=18 mOhms | 4,000In Stock | Radial | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7 mm (0.276 in) | Bulk | |||||||
Mfr: T520D157M006ATE015 TTI: T520D157M006ATE015 KEMET Availability: 4,000In StockTantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=15mOhms | 4,000In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520C227M006ATE025 TTI: T520C227M006ATE025 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=25mOhms | 1,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | |||||
Mfr: T530D337M004ATE006 TTI: T530D337M004ATE006 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=6mOhms | 2,000In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 125 C | 6 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: A700X107M008ATE015 TTI: A700X107M008ATE015 KEMET Availability: 3,500In StockAluminum Organic Polymer Capacitors 8Vol 100uF 2917 2KHr ESR=15 mOhms | 3,500In Stock | SMD/SMT | 100 uF | 20 % | 8 VDC | - 55 C | + 125 C | 15 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4 mm | Reel | |||||
Mfr: T520T336M010ATE040 TTI: T520T336M010ATE040 KEMET Availability: 27,000In StockTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms | 27,000In Stock | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel |