KEMET - Polymer Capacitors
17,280 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T520D156M025AHE060 TTI: T520D156M025AHE060 KEMET Availability: 3,000In StockTantalum Capacitors - Polymer 25V 15uF 2917 20% ESR=60mOhms | 3,000In Stock | SMD/SMT | 15 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520B336M010ATE070 TTI: T520B336M010ATE070 KEMET Availability: 40,000In StockTantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=70mOhms | 40,000In Stock | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: A700V106M006ATE055 TTI: A700V106M006ATE055 KEMET Availability: 12,000In StockAluminum Organic Polymer Capacitors 6.3Vo 10uF 2917 2KHr ESR=55 mOhms | 12,000In Stock | SMD/SMT | 10 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 55 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: T520D337M006ATE040 TTI: T520D337M006ATE040 KEMET Availability: 9,500In StockTantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=40mOhms | 9,500In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T521X156M063ATE035 TTI: T521X156M063ATE035 KEMET Availability: 8,000In Stock30,000 On Order Expected 22-Jan-27 Tantalum Capacitors - Polymer 63V 15uF 2917 20% ESR=35mOhms | 8,000In Stock30,000 On Order Expected 22-Jan-27 | SMD/SMT | 15 uF | 20 % | 63 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T521D226M035ATE040 TTI: T521D226M035ATE040 KEMET Availability: 2,500In StockTantalum Capacitors - Polymer 35V 22uF 2917 20% ESR=40mOhms | 2,500In Stock | SMD/SMT | 22 uF | 20 % | 35 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T521V107M020ATE055 TTI: T521V107M020ATE055 KEMET Availability: 15,000In StockTantalum Capacitors - Polymer 20V 100uF 2917 20% ESR=55mOhms | 15,000In Stock | SMD/SMT | 100 uF | 20 % | 20 VDC | - 55 C | + 125 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T521D336M025ATE060 TTI: T521D336M025ATE060 KEMET Availability: 1,500In StockTantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=60mohms | 1,500In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 105 C | 60 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520V107M010AHE018 TTI: T520V107M010AHE018 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=18mOhms | 1,000In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: A768KS187M1VLAE024 TTI: A768KS187M1VLAE024 KEMET Availability: 2,400In StockAluminum Organic Polymer Capacitors 35Vol 180uF SMD 2KHr ESR=24 mOhms | 2,400In Stock | SMD/SMT | 180 uF | 20 % | 35 VDC | - 55 C | + 125 C | 24 mOhms | 12.2 mm | Reel | |||||||
Mfr: A781MN686M1JLAS035 TTI: A781MN686M1JLAS035 KEMET Availability: 3,000In StockAluminum Organic Polymer Capacitors 63Volt 68uF SMD 2KHr ESR=35 mOhms AECQ200 | 3,000In Stock | SMD/SMT | 68 uF | 20 % | 63 VDC | - 55 C | + 135 C | 35 mOhms | 10.2 mm (0.402 in) | AEC-Q200 | Reel | ||||||
Mfr: T599D106M050ATE120 TTI: T599D106M050ATE120 KEMET Availability: 1,000In StockTantalum Capacitors - Polymer 50V 10uF 2912 20% ES R=120mOhms AECQ200 | 1,000In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 150 C | 120 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | AEC-Q200 | Reel | ||||
Mfr: T520T476M006ATE070 TTI: T520T476M006ATE070 KEMET Availability: 120,000In StockTantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=7mOhms | 120,000In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.1 mm | Reel | |||||
Mfr: T520V477M2R5ATE015 TTI: T520V477M2R5ATE015 KEMET Availability: 10,000In StockTantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=15mOhms | 10,000In Stock | SMD/SMT | 470 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T520V227M006ATE015 TTI: T520V227M006ATE015 KEMET Availability: 266,000In StockTantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=15mOhms | 266,000In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: A700D157M006ATE010 TTI: A700D157M006ATE010 KEMET Availability: 500In Stock1,000 On Order Expected 31-Mar-27 Aluminum Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=10 mOhms | 500In Stock1,000 On Order Expected 31-Mar-27 | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2.8 mm | Reel | |||||
Mfr: A780KS566M1JLAS040 TTI: A780KS566M1JLAS040 KEMET Availability: 2,400In StockAluminum Organic Polymer Capacitors 63Volt 56uF SMD 3KHr ESR=40 mOhms AECQ200 | 2,400In Stock | SMD/SMT | 56 uF | 20 % | 63 VDC | - 55 C | + 125 C | 40 mOhms | 12.2 mm (0.48 in) | AEC-Q200 | Reel | ||||||
Mfr: T520C227M006ATE015 TTI: T520C227M006ATE015 KEMET Availability: 1,500In StockTantalum Capacitors - Polymer 6.3V 220uF 2312 20% ESR=15mOhms | 1,500In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | |||||
Mfr: T520C337M004ATE025 TTI: T520C337M004ATE025 KEMET Availability: 2,000In StockTantalum Capacitors - Polymer 4V 330uF 2312 20% ESR=25mOhms | 2,000In Stock | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 6 mm | 3.2 mm | 2.5 mm | Reel | |||||
Mfr: T530D337M006ATE010 TTI: T530D337M006ATE010 KEMET Availability: 1,500In Stock1,000 On Order Expected 13-Nov-26 Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=10mOhm | 1,500In Stock1,000 On Order Expected 13-Nov-26 | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520D686M016ATE050 TTI: T520D686M016ATE050 KEMET Availability: 35,500In StockTantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=50mOhms | 35,500In Stock | SMD/SMT | 68 uF | 20 % | 16 VDC | - 55 C | + 105 C | 50 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: A700V106M12RATE040 TTI: A700V106M12RATE040 KEMET Availability: 1,000In StockAluminum Organic Polymer Capacitors 12.5V 10uF 2917 2KHr ESR=40 mOhms | 1,000In Stock | SMD/SMT | 10 uF | 20 % | 12.5 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: T521D226M050ATE090 TTI: T521D226M050ATE090 KEMET Availability: 6,000In StockTantalum Capacitors - Polymer 50V 22uF 2917 20% ESR=90mOhms | 6,000In Stock | SMD/SMT | 22 uF | 20 % | 50 VDC | - 55 C | + 125 C | 90 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T527I107M006ATE100 TTI: T527I107M006ATE100 KEMET Availability: 6,000In StockTantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=100mOhms | 6,000In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 100 mOhms | 3.2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: T521X186M050ATE035 TTI: T521X186M050ATE035 KEMET Availability: 4,000In StockTantalum Capacitors - Polymer 50V 18uF 2917 20% ESR=35mOhms | 4,000In Stock | SMD/SMT | 18 uF | 20 % | 50 VDC | - 55 C | + 125 C | 35 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel |